Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 500
166
(++)
In Stock
TAJC157K010RNJKyocera AVX
150uF 10V 900mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C191911CASE-C-6032Tape & Reel (TR)150uF10V-55℃~+125℃900mΩ@100kHz±10%--
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
165
(++)
In Stock
CA45A-A-35V-0.33UF-KCEC(Shenzhen Zhenhua XinYun Elec)
330nF 35V ±10% SMD,1.6x3.2mm Tantalum Capacitors ROHS
C2976917SMD,1.6x3.2mmTape & Reel (TR)330nF35V-55℃~+125℃-±10%--
Min: 5
Mult: 5
Full Reel: 2000
165
(++)
In Stock
TAJB475M016RNJKyocera AVX
4.7uF 16V 3.5Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C444755CASE-B-3528-21(mm)Tape & Reel (TR)4.7uF16V-55℃~+125℃3.5Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
165
(++)
In Stock
TAJD336M016RNJKyocera AVX
33uF 16V 900mΩ ±20% 2917 Tantalum Capacitors ROHS
C70621552917Tape & Reel (TR)33uF16V-55℃~+125℃900mΩ±20%--
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
165
(++)
In Stock
TAJR104K035RNJKyocera AVX
100nF 35V 29Ω ±10% 0805 Tantalum Capacitors ROHS
C19527430805Tape & Reel (TR)100nF35V-55℃~+125℃29Ω±10%--
Min: 5
Mult: 5
Full Reel: 2000
164
(++)
In Stock
293D106X0020B2TE3Vishay Intertech
10uF 20V 2.1Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C163225CASE-B-3528-21(mm)Tape & Reel (TR)10uF20V-55℃~+125℃2.1Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
164
(++)
In Stock
293D107X9016D2TE3Vishay Intertech
100uF 16V 600mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C129696CASE-D-7343Tape & Reel (TR)100uF16V-55℃~+125℃600mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
164
(++)
In Stock
T495C106K016ATA2K0KEMET
10uF 16V 2Ω@100kHz ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C18817822312Tape & Reel (TR)10uF16V-55℃~+125℃2Ω@100kHz±10%--
Min: 10
Mult: 10
Full Reel: 500
163
(++)
In Stock
T495X337K006ATE100KEMET
330uF 6.3V 100mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C600568CASE-X-7343-43(mm)Tape & Reel (TR)330uF6.3V-55℃~+125℃100mΩ@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
161
(++)
In Stock
CA45A-B-6.3V-47UF-KCEC(Shenzhen Zhenhua XinYun Elec)
47uF 6.3V ±10% SMD,2.8x3.5mm Tantalum Capacitors ROHS
C2976931SMD,2.8x3.5mmTape & Reel (TR)47uF6.3V-55℃~+125℃-±10%--
Min: 1
Mult: 1
Full Reel: 500
160
(++)
In Stock
TAJC335K035RNJKyocera AVX
3.3uF 35V 2.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C22230CASE-C-6032Tape & Reel (TR)3.3uF35V-55℃~+125℃2.5Ω@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
158
(++)
In Stock
TC212A226M006YSunlord
22uF 6.3V 2.5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C111041CASE-A-3216-18(mm)Tape & Reel (TR)22uF6.3V-55℃~+125℃2.5Ω@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2000
157
(++)
In Stock
Not recommended for new designs
TC212A226K006BSunlord
22uF 6.3V 2.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C124839CASE-A-3216-18(mm)Tape & Reel (TR)22uF6.3V-55℃~+125℃2.5Ω@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
156
(++)
In Stock
CA45-B020K226THunan Xiangyee in S&T
22uF 20V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C2761438CASE-B-3528-19(mm)Tape & Reel (TR)22uF20V--±10%--
Min: 1
Mult: 1
Full Reel: 500
153
(++)
In Stock
T491D336M020ATKEMET
33uF 20V 800mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19535192917Tape & Reel (TR)33uF20V-55℃~+125℃800mΩ±20%--
Min: 5
Mult: 5
Full Reel: 500
150
(++)
In Stock
CA45-C010K336THunan Xiangyee in S&T
2312 Tantalum Capacitors ROHS
C181860002312Tape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 500
149
(++)
In Stock
T495D227K010ATE045KEMET
220uF 10V 45mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C117042CASE-D-7343Tape & Reel (TR)220uF10V-55℃~+125℃45mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 400
148
(++)
In Stock
293D106X9063E2TE3Vishay Intertech
10uF 63V 1Ω ±10% 2917 Tantalum Capacitors ROHS
C19541932917Tape & Reel (TR)10uF63V-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 500
147
(++)
In Stock
TAJC475K050RNJKyocera AVX
4.7uF 50V 1.4Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C282237CASE-C-6032Tape & Reel (TR)4.7uF50V-55℃~+125℃1.4Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
147
(++)
In Stock
293D107X96R3D2TE3Vishay Intertech
100uF 6.3V 700mΩ ±10% CASE-D-7343 Tantalum Capacitors ROHS
C3012880CASE-D-7343Tape & Reel (TR)100uF6.3V-55℃~+125℃700mΩ±10%--
Min: 1
Mult: 1
Full Reel: 500
146
(++)
In Stock
T491D686M020ATKEMET
68uF 20V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19562142917Tape & Reel (TR)68uF20V-55℃~+125℃700mΩ±20%--
Min: 1
Mult: 1
Full Reel: 500
145
(++)
In Stock
T495X226M035ATE200KEMET
22uF 35V 200mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19532752917Tape & Reel (TR)22uF35V-55℃~+125℃200mΩ±20%--
Min: 1
Mult: 1
Full Reel: 2000
145
(++)
In Stock
T491B686M010ATKEMET
68uF 10V 1Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19532591411Tape & Reel (TR)68uF10V-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
144
(++)
In Stock
T495X106K050ATE300KEMET
10uF 50V 300mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C117043CASE-X-7343-43(mm)Tape & Reel (TR)10uF50V-55℃~+125℃300mΩ@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
141
(++)
In Stock
TC211A474M035YSunlord
470nF 35V 14Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C128328CASE-A-3216-18(mm)Tape & Reel (TR)470nF35V-55℃~+125℃14Ω@100kHz±20%--