Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
141
(139+2+0)In Stock | TC211A474M035Y | Sunlord | 470nF 35V 14Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128328 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 470nF | 35V | -55℃~+125℃ | 14Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
140
(140+0+0)In Stock | TAJE687K006RNJ | Kyocera AVX | 680uF 6.3V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C308811 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 680uF | 6.3V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | ||
Marketplace
| Lightning Deals Learn more 800+:
$0.7352
Ended with
00:00:00 (Expired) | Min: 800 Mult: 400
SPQ: 400
|
78800
0%
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| TAJE687K006RNJ | Kyocera AVX | 680uF 6.3V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C308811 | CASE-E-7343-43(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 500
|
139
(0+139+0)In Stock | TR3C107K010C0100 | Vishay Intertech | 100uF 10V 100mΩ ±10% 2312 Tantalum Capacitors ROHS | C1952813 | 2312 | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 100mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
138
(0+138+0)In Stock | F980G476MMA | Kyocera AVX | 47uF 4V 8Ω@100kHz ±20% 0603 Tantalum Capacitors ROHS | C1952755 | 0603 | Tape & Reel (TR) | 47uF | 4V | -55℃~+125℃ | 8Ω@100kHz | ±20% | - | 22mA@100kHz | ||
| Min: 1 Mult: 1
Full Reel: 500
|
138
(138+0+0)In Stock
View marketplace suppliers’ inventory
| T491D337K006AT | KEMET | 330uF 6.3V 400mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600531 | CASE-D-7343 | Tape & Reel (TR) | 330uF | 6.3V | -55℃~+125℃ | 400mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
138
(138+0+0)In Stock | TPSC107K006R0150 | Kyocera AVX | 100uF 6.3V 150mΩ ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS | C597714 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | 150mΩ | ±10% | 6.3uA | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
137
(11+126+0)In Stock | TC212A475M016Y | Sunlord | 4.7uF 16V 5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C111040 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 5Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
137
(137+0+0)In Stock | T495B336K016ATE350 | KEMET | 33uF 16V 350mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953574 | 1411 | Tape & Reel (TR) | 33uF | 16V | -55℃~+125℃ | 350mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
136
(134+2+0)In Stock | TC212A226M010A | Sunlord | 22uF 10V 2.5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C97062 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 10V | -55℃~+125℃ | 2.5Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
136
(136+0+0)In Stock | 593D226X0035D2TE3 | Vishay Intertech | 22uF 35V 300mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C167035 | CASE-D-7343 | Tape & Reel (TR) | 22uF | 35V | -55℃~+125℃ | 300mΩ@100kHz | ±20% | - | - | ||
| Min: 10 Mult: 10
Full Reel: 500
|
134
(0+134+0)In Stock | TCJC225M050R0300 | Kyocera AVX | 2.2uF 50V 300mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS | C2161382 | 2312 | Tape & Reel (TR) | 2.2uF | 50V | -55℃~+125℃ | 300mΩ@100kHz | ±20% | 11uA | 400mA@100kHz | ||
| Min: 1 Mult: 1 |
133
(133+0+0)In Stock | 199D106X9020C1V1E3 | Vishay Intertech | 10uF 20V ±10% Plugin Tantalum Capacitors ROHS | C1651451 | Plugin | Bag-packed | 10uF | 20V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
131
(131+0+0)In Stock | T521X227M016ATE035 | KEMET | 220uF 16V 35mΩ@100kHz ±20% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600597 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 220uF | 16V | -55℃~+105℃ | 35mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
127
(124+3+0)In Stock | T491X226K035AT | KEMET | 22uF 35V 700mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C452767 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 22uF | 35V | -55℃~+125℃ | 700mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
127
(127+0+0)In Stock | TAJC685K050RNJ | Kyocera AVX | 6.8uF 50V 1Ω ±10% 2312 Tantalum Capacitors ROHS | C1952757 | 2312 | Tape & Reel (TR) | 6.8uF | 50V | -55℃~+125℃ | 1Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
126
(126+0+0)In Stock | PXTL010M107E045STU | CEC(Shenzhen Zhenhua XinYun Elec) | 100uF 10V ±20% CASE-L-7343-19(mm) Tantalum Capacitors ROHS | C2690540 | CASE-L-7343-19(mm) | Tape & Reel (TR) | 100uF | 10V | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
125
(15+110+0)In Stock | TAJB685K016RNJ | Kyocera AVX | 6.8uF 16V 2.5Ω ±10% 1411 Tantalum Capacitors ROHS | C1954264 | 1411 | Tape & Reel (TR) | 6.8uF | 16V | -55℃~+125℃ | 2.5Ω | ±10% | - | - | ||
Marketplace
| Lightning Deals Learn more 10000+:
$0.0986
Ended with
00:00:00 (Expired) | Min: 10000 Mult: 2000
SPQ: 2000
|
30000
0%
Marketplace product, estimated lead time
4-6
business days
| TAJB685K016RNJ | Kyocera AVX | 6.8uF 16V 2.5Ω ±10% 1411 Tantalum Capacitors ROHS | C1954264 | 1411 | Tape & Reel (TR) | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 2000
|
121
(0+121+0)In Stock | T491B227M004AT | KEMET | 220uF 4V 500mΩ ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C696795 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 220uF | 4V | -55℃~+125℃ | 500mΩ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
120
(120+0+0)In Stock | T491X107K025AT | KEMET | 100uF 25V 300mΩ ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C132558 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 100uF | 25V | -55℃~+125℃ | 300mΩ | ±10% | - | - | ||
Marketplace
| Lightning Deals Learn more 2000+:
$0.7807
Ended with
00:00:00 (Expired) | Min: 2000 Mult: 500
SPQ: 500
|
10000
0%
Marketplace product, estimated lead time
4-6
business days
| T491X107K025AT | KEMET | 100uF 25V 300mΩ ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C132558 | CASE-X-7343-43(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 400
|
120
(0+0+120)In Stock | TPSE107K016R0100 | Kyocera AVX | 100uF 16V 100mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C313073 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 100uF | 16V | -55℃~+125℃ | 100mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
120
(0+120+0)In Stock | TC212A106M010Y | Sunlord | 10uF 10V 1.8Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C132749 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 10V | -55℃~+125℃ | 1.8Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
119
(0+119+0)In Stock | 10TPB220ML | PANASONIC | 220uF 10V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C347545 | 2917 | Tape & Reel (TR) | 220uF | 10V | -55℃~+105℃ | 40mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
118
(6+112+0)In Stock | TC211A475K020Y | Sunlord | 4.7uF 20V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128330 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 20V | -55℃~+125℃ | 4Ω@100kHz | ±10% | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
117
(65+52+0)In Stock | T520V477M2R5ATE009 | KEMET | 470uF 2.5V 9mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C156467 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 470uF | 2.5V | -55℃~+105℃ | 9mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
117
(0+117+0)In Stock | 593D106X0035D2TE3 | Vishay Intertech | 10uF 35V 300mΩ ±20% 2917 Tantalum Capacitors ROHS | C4987044 | 2917 | Tape & Reel (TR) | 10uF | 35V | -55℃~+125℃ | 300mΩ | ±20% | - | - |