Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 5
Mult: 5
Full Reel: 500
98
(++)
In Stock
CA45-C-16V-47uF-KCEC(Shenzhen Zhenhua XinYun Elec)
47uF 16V 2Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C140418CASE-C-6032Tape & Reel (TR)47uF16V-55℃~+125℃2Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
96
(++)
In Stock
T491D336K020ATKEMET
33uF 20V 800mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C600530CASE-D-7343Tape & Reel (TR)33uF20V-55℃~+125℃800mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
96
(++)
In Stock
T491D157K016ATKEMET
150uF 16V 700mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19651202917Tape & Reel (TR)150uF16V-55℃~+125℃700mΩ±10%--
Min: 5
Mult: 5
Full Reel: 2000
96
(++)
In Stock
TC211A106M006YSunlord
10uF 6.3V 4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C190447CASE-A-3216-18(mm)Tape & Reel (TR)10uF6.3V-55℃~+125℃4Ω@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2000
96
(++)
In Stock
T491A475M016ATKEMET
4.7uF 16V 4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122389CASE-A-3216-18(mm)Tape & Reel (TR)4.7uF16V-55℃~+125℃4Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
96
(++)
In Stock
TP3A106K016C1700ASVishay Intertech
Tantalum Capacitors ROHS
C5334364-Tape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 2000
95
(++)
In Stock
TAJA336M006RNJKyocera AVX
33uF 6.3V 2.2Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C11367CASE-A-3216-18(mm)Tape & Reel (TR)33uF6.3V-55℃~+125℃2.2Ω@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2000
95
(++)
In Stock
TC212B107M010YSunlord
100uF 10V 1Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C110782CASE-B-3528-21(mm)Tape & Reel (TR)100uF10V-55℃~+125℃1Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
94
(++)
In Stock
T491D336K016ATKEMET
33uF 16V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19528142917Tape & Reel (TR)33uF16V-55℃~+125℃800mΩ±10%--
Min: 5
Mult: 5
Full Reel: 2000
91
(++)
In Stock
TAJA225M016RNJKyocera AVX
2.2uF 16V 6.5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C444747CASE-A-3216-18(mm)Tape & Reel (TR)2.2uF16V-55℃~+125℃6.5Ω@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 500
91
(++)
In Stock
TAJC336K020RNJKyocera AVX
33uF 20V 1.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C135941CASE-C-6032Tape & Reel (TR)33uF20V-55℃~+125℃1.5Ω@100kHz±10%--
Marketplace
Lightning Deals Learn more
2000+: $0.144
Ended with
00:00:00
Min: 2000
Mult: 500
SPQ: 500
4000
0%
Marketplace product, estimated lead time 4-6 business days
TAJC336K020RNJKyocera AVX
33uF 20V 1.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C135941CASE-C-6032Tape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 400
91
(++)
In Stock
293D227X9016E2TE3Vishay Intertech
220uF 16V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C215882CASE-E-7343-43(mm)Tape & Reel (TR)220uF16V-55℃~+125℃500mΩ@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
90
(++)
In Stock
TC212B107M006BSunlord
100uF 6.3V 1.5Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C124857CASE-B-3528-21(mm)Tape & Reel (TR)100uF6.3V-55℃~+125℃1.5Ω@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2000
89
(++)
In Stock
TC212B226K016BSunlord
22uF 16V 1.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C124841CASE-B-3528-21(mm)Tape & Reel (TR)22uF16V-55℃~+125℃1.5Ω@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 500
89
(++)
In Stock
TAJC107M006RNJKyocera AVX
100uF 6.3V 900mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
C282491CASE-C-6032Tape & Reel (TR)100uF6.3V-55℃~+125℃900mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 400
88
(++)
In Stock
TAJV107M025RNJKyocera AVX
100uF 25V 400mΩ ±20% Tantalum Capacitors ROHS
C1955212-Tape & Reel (TR)100uF25V-55℃~+125℃400mΩ±20%--
Min: 5
Mult: 5
Full Reel: 2000
88
(++)
In Stock
TAJA105M016RNJKyocera AVX
1uF 16V 11Ω ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C11363CASE-A-3216-18(mm)Tape & Reel (TR)1uF16V-55℃~+125℃11Ω±20%--
Min: 5
Mult: 5
Full Reel: 2000
87
(++)
In Stock
T491A225K016ATKEMET
2.2uF 16V 6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C117025CASE-A-3216-18(mm)Tape & Reel (TR)2.2uF16V-55℃~+125℃6Ω@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
84
(++)
In Stock
T491A106M020ATKEMET
10uF 20V 5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C117023CASE-A-3216-18(mm)Tape & Reel (TR)10uF20V-55℃~+125℃5Ω@100kHz±20%--
Marketplace
Lightning Deals Learn more
2000+: $0.0805
Ended with
00:00:00
Min: 2000
Mult: 2000
SPQ: 2000
4000
0%
Marketplace product, estimated lead time 4-6 business days
T491A106M020ATKEMET
10uF 20V 5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C117023CASE-A-3216-18(mm)Tape & Reel (TR)-------
Min: 5
Mult: 5
Full Reel: 2000
82
(++)
In Stock
TC212A225K025BSunlord
2.2uF 25V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C124845CASE-A-3216-18(mm)Tape & Reel (TR)2.2uF25V-55℃~+125℃4Ω@100kHz±10%--
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 2000
82
(++)
In Stock
TCJA106M006R0300Kyocera AVX
10uF 6.3V 300mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
C21581371206Tape & Reel (TR)10uF6.3V-55℃~+125℃300mΩ@100kHz±20%6uA200mA@100kHz
Min: 1
Mult: 1
Full Reel: 400
81
(++)
In Stock
TAJE106M050RNJKyocera AVX
10uF 50V 800mΩ ±20% 2917 Tantalum Capacitors ROHS
C53482172917Tape & Reel (TR)10uF50V-55℃~+125℃800mΩ±20%--
Min: 5
Mult: 5
Full Reel: 2000
81
(++)
In Stock
T491A475K010ATKEMET
4.7uF 10V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C117026CASE-A-3216-18(mm)Tape & Reel (TR)4.7uF10V-55℃~+125℃4Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 2500
80
(++)
In Stock
6TPG100MGPANASONIC
100uF 6.3V 55Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21582041411Tape & Reel (TR)100uF6.3V-55℃~+105℃55Ω@100kHz±20%-1.1A@100kHz
Min: 1
Mult: 1
Full Reel: 2000
79
(++)
In Stock
T520B336M006ATE040KEMET
33uF 6.3V 40mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C219001CASE-B-3528-21(mm)Tape & Reel (TR)33uF6.3V-55℃~+105℃40mΩ@100kHz±20%--