Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
116
(++)
In Stock
T491A335K006ATKEMET
3.3uF 6.3V 8Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19537921206Tape & Reel (TR)3.3uF-6.3V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
115
(++)
In Stock
T491D227M010ATKEMET
220uF 10V 500mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C123717CASE-D-7343Tape & Reel (TR)220uF-10V--55℃~+125℃500mΩ@100kHz±20%
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
114
(++)
In Stock
F930J106MAAKyocera AVX
10uF 6.3V 3Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS
C19527181206Tape & Reel (TR)10uF-6.3V--55℃~+125℃3Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
113
(++)
In Stock
T491C225K025ATKEMET
2.2uF 25V 3.5Ω@100kHz ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C30185652312Tape & Reel (TR)2.2uF600nA@25℃,5min25V71mA@100kHz-55℃~+125℃3.5Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
112
(++)
In Stock
T491X686M025ATKEMET
68uF 25V 700mΩ@100kHz ±20% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C513341CASE-X-7343-43(mm)Tape & Reel (TR)68uF-25V--55℃~+125℃700mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
112
(++)
In Stock
TAJC337K006RNJKyocera AVX
330uF 6.3V 500mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C11377CASE-C-6032Tape & Reel (TR)330uF-6.3V--55℃~+125℃500mΩ@100kHz±10%
Marketplace
Lightning Deals Learn more
2000+: $0.1971
Ended with
00:00:00
(Expired)
Min: 2000
Mult: 500
SPQ: 500
4000
0%
Marketplace product, estimated lead time 4-6 business days
TAJC337K006RNJKyocera AVX
330uF 6.3V 500mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C11377CASE-C-6032Tape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 2000
111
(++)
In Stock
35TQC3R9MYFPANASONIC
3.9uF 35V 400mΩ@100kHz ±20% SMD,2.8x3.5mm Tantalum Capacitors ROHS
C347530SMD,2.8x3.5mmTape & Reel (TR)3.9uF-35V--55℃~+105℃400mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
111
(++)
In Stock
CA45-D010K107THunan Xiangyee in S&T
100uF 10V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C126945CASE-D-7343Tape & Reel (TR)100uF-10V--55℃~+125℃900mΩ@100kHz±10%
Min: 1
Mult: 1
111
(++)
In Stock
199D106X9025C1V1E3Vishay Intertech
10uF 25V ±10% Plugin Tantalum Capacitors ROHS
C1651631PluginBox-packed10uF-25V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 400
111
(++)
In Stock
293D227X9010E2TE3Vishay Intertech
220uF 10V 500mΩ ±10% 2917 Tantalum Capacitors ROHS
C19534512917Tape & Reel (TR)220uF-10V--55℃~+125℃500mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
110
(++)
In Stock
CA55-D035M476TE150Hunan Xiangyee in S&T
SMD Tantalum Capacitors ROHS
C5173717SMDTape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 500
110
(++)
In Stock
T495D336K020ATE200KEMET
33uF 20V 200mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19533662917Tape & Reel (TR)33uF-20V--55℃~+125℃200mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
109
(++)
In Stock
Not recommended for new designs
TPSD227M010R0150Kyocera AVX
220uF 10V 150mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C283236CASE-D-7343Tape & Reel (TR)220uF-10V--55℃~+125℃150mΩ@100kHz±20%
Min: 5
Mult: 5
Full Reel: 2000
109
(++)
In Stock
TC211A474K035YSunlord
470nF 35V 14Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C128329CASE-A-3216-18(mm)Tape & Reel (TR)470nF-35V--55℃~+125℃14Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
107
(++)
In Stock
TAJC477K004RNJKyocera AVX
470uF 4V 300mΩ ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
C5348212CASE-C-6032-28(mm)Tape & Reel (TR)470uF18.8uA4V--55℃~+125℃300mΩ±10%
Marketplace
Lightning Deals Learn more
5000+: $0.3411
Ended with
00:00:00
(Expired)
Min: 5000
Mult: 500
SPQ: 500
50000
0%
Marketplace product, estimated lead time 4-6 business days
TAJC477K004RNJKyocera AVX
470uF 4V 300mΩ ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
C5348212CASE-C-6032-28(mm)Tape & Reel (TR)-------
Min: 5
Mult: 5
Full Reel: 2000
104
(++)
In Stock
293D476X9010B2TE3Vishay Intertech
47uF 10V 1.8Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C499476CASE-B-3528-21(mm)Tape & Reel (TR)47uF-10V--55℃~+125℃1.8Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
104
(++)
In Stock
CA55-D016M107THunan Xiangyee in S&T
100uF 16V ±20% CASE-D-7343 Tantalum Capacitors ROHS
C568922CASE-D-7343Tape & Reel (TR)100uF-16V---±20%
Min: 10
Mult: 10
Full Reel: 400
102
(++)
In Stock
TPSE227M010R0100Kyocera AVX
220uF 10V 100mΩ ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C597726CASE-E-7343-43(mm)Tape & Reel (TR)220uF-10V--55℃~+125℃100mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
100
(++)
In Stock
293D685X9035C2TE3Vishay Intertech
6.8uF 35V 1.8Ω ±10% 2312 Tantalum Capacitors ROHS
C49844112312Tape & Reel (TR)6.8uF-35V--55℃~+125℃1.8Ω±10%
Min: 1
Mult: 1
Full Reel: 1000
100
(++)
In Stock
CA55-H025M107TE100Hunan Xiangyee in S&T
CASE-H-7343-21(mm) Tantalum Capacitors ROHS
C5280173CASE-H-7343-21(mm)Tape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 2000
100
(++)
In Stock
4TPE220MAZBPANASONIC
220uF 4V 35mΩ@100kHz ±20% Tantalum Capacitors ROHS
C437667-Tape & Reel (TR)220uF-4V--55℃~+105℃35mΩ@100kHz±20%
Marketplace
Lightning Deals Learn more
2000+: $0.1531
Ended with
00:00:00
(Expired)
Min: 2000
Mult: 2000
SPQ: 2000
40000
0%
Marketplace product, estimated lead time 4-6 business days
4TPE220MAZBPANASONIC
220uF 4V 35mΩ@100kHz ±20% Tantalum Capacitors ROHS
C437667-Tape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 2500
100
(++)
In Stock
293D106X9035D2WE3Vishay Intertech
10uF 35V 800mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
C49853162917Tape & Reel (TR)10uF-35V--55℃~+125℃800mΩ@100kHz±10%
Min: 5
Mult: 5
Full Reel: 2000
100
(++)
In Stock
CA55-B016M336TE150Hunan Xiangyee in S&T
CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C41417037CASE-B-3528-19(mm)Tape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 2000
100
(++)
In Stock
F931D685KBAKyocera AVX
6.8uF 20V 2.5Ω@100kHz ±10% 1411 Tantalum Capacitors ROHS
C19534761411Tape & Reel (TR)6.8uF-20V--55℃~+125℃2.5Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
99
(++)
In Stock
T491D476K020ATKEMET
47uF 20V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C123330CASE-D-7343Tape & Reel (TR)47uF-20V--55℃~+125℃700mΩ@100kHz±10%