Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
|
14810
(0+14810+0)In Stock
View marketplace suppliers’ inventory
| TAJD226K035RNJ | Kyocera AVX | 22uF 35V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C7225 | CASE-D-7343 | Tape & Reel (TR) | 22uF | 35V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
13644
(0+13644+0)In Stock | TC212A106K010Y | Sunlord | 10uF 10V 1.8Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C108530 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 10V | -55℃~+125℃ | 1.8Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
13528
(0+9683+3845)In Stock | CA45-B016M226T | Hunan Xiangyee in S&T | 22uF 16V 2.2Ω@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C123252 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 22uF | 16V | -55℃~+125℃ | 2.2Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
13018
(0+13018+0)In Stock
View marketplace suppliers’ inventory
| TAJD107K020RNJ | Kyocera AVX | 100uF 20V 500mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C7224 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 20V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
12997
(0+12996+1)In Stock | T490A107M006ATE800 | KEMET | 100uF 6V 800mΩ@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122251 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 100uF | 6V | -55℃~+125℃ | 800mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
12511
(0+9008+3503)In Stock | CA45-C010K107T | Hunan Xiangyee in S&T | 100uF 10V 1.2Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C122911 | CASE-C-6032 | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 1.2Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
12448
(0+12446+2)In Stock
View marketplace suppliers’ inventory
| TAJB106K010RNJ | Kyocera AVX | 10uF 10V 2.5Ω ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C79392 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 10V | -55℃~+125℃ | 2.5Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
12057
(0+10594+1463)In Stock | TC212B106M016B | Sunlord | 10uF 16V 800mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C124852 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 800mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
11901
(0+11899+2)In Stock
View marketplace suppliers’ inventory
| TAJB475K025RNJ | Kyocera AVX | 4.7uF 25V 1.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C7205 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 25V | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
11249
(0+11249+0)In Stock
View marketplace suppliers’ inventory
| TAJB475K035RNJ | Kyocera AVX | 4.7uF 35V 3.1Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C7206 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 35V | -55℃~+125℃ | 3.1Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
11086
(0+11085+1)In Stock | TC212A226K016Y | Sunlord | 22uF 16V 2Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C110310 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 16V | -55℃~+125℃ | 2Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
10824
(0+10824+0)In Stock | TAJA106K016SNJ | Kyocera AVX | 10uF 16V 3Ω ±10% 1206 Tantalum Capacitors ROHS | C2162859 | 1206 | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 3Ω | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
10759
(0+9590+1169)In Stock | CA45-A6R3K476T | Hunan Xiangyee in S&T | 47uF 6.3V 2.5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C122913 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | 2.5Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
10402
(0+2402+8000)In Stock | CA45-A016M475T | Hunan Xiangyee in S&T | 4.7uF 16V 4Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C168897 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 4Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
10356
(0+10356+0)In Stock | T491D106K050AT | KEMET | 10uF 50V 800mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C117038 | CASE-D-7343 | Tape & Reel (TR) | 10uF | 50V | -55℃~+125℃ | 800mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
10290
(10+10279+1)In Stock
View marketplace suppliers’ inventory
| T491C106K035AT | KEMET | 10uF 35V 1.6Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C117033 | CASE-C-6032 | Tape & Reel (TR) | 10uF | 35V | -55℃~+125℃ | 1.6Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
10119
(0+10119+0)In Stock | T491A106K016AT | KEMET | 10uF 16V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C110055 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 3Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
10001
(0+10001+0)In Stock
View marketplace suppliers’ inventory
| TAJE476K035RNJ | Kyocera AVX | 47uF 35V 900mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C7233 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 47uF | 35V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9864
(0+1759+8105)In Stock | TMCP1A475MTRF | Vishay Intertech | 4.7uF 10V 4Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS | C1954175 | 0805 | Tape & Reel (TR) | 4.7uF | 10V | -55℃~+125℃ | 4Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
9637
(0+0+9637)In Stock | CA45-B-6.3V-47μF-K | TORCH | 47uF 6.3V 2Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C503913 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | 2Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
9621
(0+9621+0)In Stock | T520B227M006ATE045 | KEMET | 220uF 6.3V 45mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C254404 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 220uF | 6.3V | -55℃~+105℃ | 45mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5 |
9489
(0+9489+0)In Stock | 178MU0039 | KNSCHA | 10uF 16V ±10% Plugin,P=2.54mm Tantalum Capacitors ROHS | C18164680 | Plugin,P=2.54mm | Bag-packed | 10uF | 16V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
9450
(0+9450+0)In Stock
View marketplace suppliers’ inventory
| TAJC227M010RNJ | Kyocera AVX | 220uF 10V 500mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C132272 | CASE-C-6032 | Tape & Reel (TR) | 220uF | 10V | -55℃~+125℃ | 500mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
9308
(0+0+9308)In Stock | PXTB006M107E035STU | CEC(Shenzhen Zhenhua XinYun Elec) | CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C967031 | CASE-B-3528-19(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
9187
(0+9187+0)In Stock | CA45A-A-16V-10uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 16V 7Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C129279 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 7Ω@100kHz | ±10% | - | - |