Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
100
(100+0+0)In Stock | F931D685KBA | Kyocera AVX | 6.8uF 20V 2.5Ω@100kHz ±10% 1411 Tantalum Capacitors ROHS | C1953476 | 1411 | Tape & Reel (TR) | 6.8uF | - | 20V | - | -55℃~+125℃ | 2.5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
99
(99+0+0)In Stock | T491D476K020AT | KEMET | 47uF 20V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C123330 | CASE-D-7343 | Tape & Reel (TR) | 47uF | - | 20V | - | -55℃~+125℃ | 700mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
98
(0+98+0)In Stock
View marketplace suppliers’ inventory
| 293D225X9016A2TE3 | Vishay Intertech | 2.2uF 16V 5.9Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C146174 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | - | 16V | - | -55℃~+125℃ | 5.9Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
96
(0+96+0)In Stock | TC211A106M006Y | Sunlord | 10uF 6.3V 4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C190447 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | - | 6.3V | - | -55℃~+125℃ | 4Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
96
(96+0+0)In Stock | T491D336K020AT | KEMET | 33uF 20V 800mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600530 | CASE-D-7343 | Tape & Reel (TR) | 33uF | - | 20V | - | -55℃~+125℃ | 800mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
96
(94+2+0)In Stock | T491A475M016AT | KEMET | 4.7uF 16V 4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122389 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | - | 16V | - | -55℃~+125℃ | 4Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
96
(96+0+0)In Stock | TP3A106K016C1700AS | Vishay Intertech | Tantalum Capacitors ROHS | C5334364 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
95
(4+91+0)In Stock | TAJA336M006RNJ | Kyocera AVX | 33uF 6.3V 2.2Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C11367 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 33uF | - | 6.3V | - | -55℃~+125℃ | 2.2Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
95
(95+0+0)In Stock | T491D475M050AT | KEMET | 4.7uF 50V 1.2Ω@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600532 | CASE-D-7343 | Tape & Reel (TR) | 4.7uF | - | 50V | - | -55℃~+125℃ | 1.2Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
91
(0+91+0)In Stock | TAJA225M016RNJ | Kyocera AVX | 2.2uF 16V 6.5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C444747 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | - | 16V | - | -55℃~+125℃ | 6.5Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
91
(0+91+0)In Stock | 293D227X9016E2TE3 | Vishay Intertech | 220uF 16V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C215882 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 220uF | - | 16V | - | -55℃~+125℃ | 500mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
90
(0+90+0)In Stock | TC212B107M006B | Sunlord | 100uF 6.3V 1.5Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C124857 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+125℃ | 1.5Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
88
(0+88+0)In Stock | TAJV107M025RNJ | Kyocera AVX | 100uF 25V 400mΩ ±20% Tantalum Capacitors ROHS | C1955212 | - | Tape & Reel (TR) | 100uF | - | 25V | - | -55℃~+125℃ | 400mΩ | ±20% | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
82
(82+0+0)In Stock | TCJA106M006R0300 | Kyocera AVX | 10uF 6.3V 300mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2158137 | 1206 | Tape & Reel (TR) | 10uF | 6uA | 6.3V | 200mA@100kHz | -55℃~+125℃ | 300mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
82
(82+0+0)In Stock | CA45-D-10V-330UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 330uF 10V ±10% CASE-D-7343 Tantalum Capacitors ROHS | C7465285 | CASE-D-7343 | Tape & Reel (TR) | 330uF | - | 10V | - | - | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
81
(80+1+0)In Stock | TAJE106M050RNJ | Kyocera AVX | 10uF 50V 800mΩ ±20% 2917 Tantalum Capacitors ROHS | C5348217 | 2917 | Tape & Reel (TR) | 10uF | - | 50V | - | -55℃~+125℃ | 800mΩ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
81
(77+4+0)In Stock | T491A475K010AT | KEMET | 4.7uF 10V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C117026 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | - | 10V | - | -55℃~+125℃ | 4Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
81
(81+0+0)In Stock
Not recommended for new designs
| TC211A475M016Y | Sunlord | 4.7uF 16V 6Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128333 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | - | 16V | - | -55℃~+125℃ | 6Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
79
(79+0+0)In Stock | T491D157K016AT | KEMET | 150uF 16V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1965120 | 2917 | Tape & Reel (TR) | 150uF | - | 16V | - | -55℃~+125℃ | 700mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
79
(79+0+0)In Stock | T520B336M006ATE040 | KEMET | 33uF 6.3V 40mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C219001 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 33uF | - | 6.3V | - | -55℃~+105℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
79
(79+0+0)In Stock | T520D477M006ATE030 | KEMET | 470uF 6.3V 30mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C232382 | CASE-D-7343 | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+105℃ | 30mΩ@100kHz | ±20% | ||
Marketplace
| Lightning Deals Learn more 2000+:
$0.6215
Ended with
00:00:00 (Expired) | Min: 2000 Mult: 500
SPQ: 500
|
5000
0%
Marketplace product, estimated lead time
4-6
business days
| T520D477M006ATE030 | KEMET | 470uF 6.3V 30mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C232382 | CASE-D-7343 | Tape & Reel (TR) | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 500
|
79
(61+18+0)In Stock
View marketplace suppliers’ inventory
| 593D106X0025C2TE3 | Vishay Intertech | 10uF 25V 450mΩ ±20% 2312 Tantalum Capacitors ROHS | C1955980 | 2312 | Tape & Reel (TR) | 10uF | - | 25V | - | -55℃~+125℃ | 450mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
78
(0+78+0)In Stock | 6TPG100MG | PANASONIC | 100uF 6.3V 55Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158204 | 1411 | Tape & Reel (TR) | 100uF | - | 6.3V | 1.1A@100kHz | -55℃~+105℃ | 55Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
78
(78+0+0)In Stock | T495D107K016ATE100 | KEMET | 100uF 16V 100mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122322 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 16V | - | -55℃~+125℃ | 100mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
78
(78+0+0)In Stock | T494D476M025AT | KEMET | 47uF 25V 200mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954708 | 2917 | Tape & Reel (TR) | 47uF | - | 25V | - | -55℃~+125℃ | 200mΩ | ±20% |