Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 500
|
53
(0+53+0)In Stock | 293D336X0010C2TE3 | Vishay Intertech | 33uF 10V 1.4Ω ±20% 2312 Tantalum Capacitors ROHS | C1956216 | 2312 | Tape & Reel (TR) | 33uF | - | 10V | - | -55℃~+125℃ | 1.4Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
53
(0+53+0)In Stock | T491C475M025AT | KEMET | 4.7uF 25V 2.4Ω ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1952850 | 2312 | Tape & Reel (TR) | 4.7uF | - | 25V | - | -55℃~+125℃ | 2.4Ω | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
53
(1+52+0)In Stock
View marketplace suppliers’ inventory
| 293D474X9035A2TE3 | Vishay Intertech | 470nF 35V 10Ω ±10% 1206 Tantalum Capacitors ROHS | C1953215 | 1206 | Tape & Reel (TR) | 470nF | - | 35V | - | -55℃~+125℃ | 10Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
53
(0+53+0)In Stock | ETPSF270M6E | PANASONIC | 270uF 2.5V 6mΩ@500kHz ±20% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C710122 | SMD,2.8x3.5mm | Tape & Reel (TR) | 270uF | - | 2.5V | - | -55℃~+105℃ | 6mΩ@500kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
52
(48+4+0)In Stock | T491B106K010AT | KEMET | 10uF 10V 3Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122270 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | - | 10V | - | -55℃~+125℃ | 3Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
51
(0+51+0)In Stock
View marketplace suppliers’ inventory
| 593D226X0025D2TE3 | Vishay Intertech | 22uF 25V 200mΩ ±20% 2917 Tantalum Capacitors ROHS | C1954969 | 2917 | Tape & Reel (TR) | 22uF | - | 25V | - | -55℃~+125℃ | 200mΩ | ±20% | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
51
(51+0+0)In Stock
View marketplace suppliers’ inventory
| TAJB686K006RNJ | Kyocera AVX | 68uF 6.3V 900mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C11373 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 68uF | - | 6.3V | - | -55℃~+125℃ | 900mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
50
(0+50+0)In Stock | CA55-B6R3M107TE070 | Hunan Xiangyee in S&T | CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C5250200 | CASE-B-3528-19(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
50
(0+50+0)In Stock | 293D475X9050D8T | Vishay Intertech | CASE-D-7343-31(mm) Tantalum Capacitors ROHS | C5357975 | CASE-D-7343-31(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
50
(0+50+0)In Stock | CA55-D016M227TE050 | Hunan Xiangyee in S&T | CASE-D-7343-28(mm) Tantalum Capacitors ROHS | C41417034 | CASE-D-7343-28(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
50
(0+50+0)In Stock | CA55-H016M227TE100 | Hunan Xiangyee in S&T | CASE-H-7343-21(mm) Tantalum Capacitors ROHS | C41417039 | CASE-H-7343-21(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
50
(0+50+0)In Stock | CA55-D050M106TE150 | Hunan Xiangyee in S&T | CASE-D-7343-28(mm) Tantalum Capacitors ROHS | C41417031 | CASE-D-7343-28(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
50
(0+50+0)In Stock | CA55-D025M686TE100 | Hunan Xiangyee in S&T | CASE-D-7343-28(mm) Tantalum Capacitors ROHS | C41417033 | CASE-D-7343-28(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
50
(0+50+0)In Stock | T491B685K020AT | KEMET | 6.8uF 20V 2.5Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954487 | 1411 | Tape & Reel (TR) | 6.8uF | - | 20V | - | -55℃~+125℃ | 2.5Ω | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
50
(48+2+0)In Stock | 293D475X0010A2TE3 | Vishay Intertech | 4.7uF 10V 5Ω ±20% 1206 Tantalum Capacitors ROHS | C3008987 | 1206 | Tape & Reel (TR) | 4.7uF | - | 10V | - | -55℃~+125℃ | 5Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
50
(0+50+0)In Stock | CA55-H1035M476TE100 | Hunan Xiangyee in S&T | CASE-H1-7343-15(mm) Tantalum Capacitors ROHS | C41417030 | CASE-H1-7343-15(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
50
(0+50+0)In Stock | CA55-C016M107TE150 | Hunan Xiangyee in S&T | CASE-C-6032-25(mm) Tantalum Capacitors ROHS | C41417038 | CASE-C-6032-25(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
50
(0+50+0)In Stock | CA55-D050M226TE100 | Hunan Xiangyee in S&T | CASE-D-7343-28(mm) Tantalum Capacitors ROHS | C41417029 | CASE-D-7343-28(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
50
(0+50+0)In Stock | CA55-L025M226TE100 | Hunan Xiangyee in S&T | CASE-L-7343-19(mm) Tantalum Capacitors ROHS | C41417032 | CASE-L-7343-19(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
50
(0+50+0)In Stock | CA55-C020M686TE150 | Hunan Xiangyee in S&T | CASE-C-6032-25(mm) Tantalum Capacitors ROHS | C41417042 | CASE-C-6032-25(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
|
50
(0+50+0)In Stock | T55V227M6R3C0015 | Vishay Intertech | 220uF 6.3V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C4950859 | 2917 | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+105℃ | 15mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
50
(0+50+0)In Stock | CA55-E2R5M108TE080 | Hunan Xiangyee in S&T | CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C41417040 | CASE-E-7343-43(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
50
(0+50+0)In Stock | CA55-E016M337TE150 | Hunan Xiangyee in S&T | CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C41417041 | CASE-E-7343-43(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
50
(0+50+0)In Stock | CA55-C035M106TE250 | Hunan Xiangyee in S&T | CASE-C-6032-25(mm) Tantalum Capacitors ROHS | C41417043 | CASE-C-6032-25(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
50
(50+0+0)In Stock | TPME337M016R0050 | Kyocera AVX | 330uF 16V 50mΩ@100kHz ±20% Tantalum Capacitors ROHS | C1957523 | - | Tape & Reel (TR) | 330uF | - | 16V | - | -55℃~+125℃ | 50mΩ@100kHz | ±20% |