Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 5
Mult: 5
Full Reel: 2000
62
(++)
In Stock
293D226X96R3B2TE3Vishay Intertech
22uF 6.3V 2Ω ±10% 1411 Tantalum Capacitors ROHS
C19538461411Tape & Reel (TR)22uF-6.3V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
62
(++)
In Stock
T495X227K010ATE100KEMET
220uF 10V 100mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798138CASE-X-7343-43(mm)Tape & Reel (TR)220uF8uA@25℃,5min10V514mA@100kHz-55℃~+125℃100mΩ@100kHz±10%
Min: 5
Mult: 5
Full Reel: 2000
62
(++)
In Stock
TC212A225K025BSunlord
2.2uF 25V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C124845CASE-A-3216-18(mm)Tape & Reel (TR)2.2uF-25V--55℃~+125℃4Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
61
(++)
In Stock
293D105X9050B2TE3Vishay Intertech
1uF 50V 6.7Ω ±10% 1411 Tantalum Capacitors ROHS
C19560481411Tape & Reel (TR)1uF-50V--55℃~+125℃6.7Ω±10%
Min: 5
Mult: 5
Full Reel: 2000
60
(++)
In Stock
TPSA225K016R1800Kyocera AVX
2.2uF 16V 1.8Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C1952906CASE-A-3216-18(mm)Tape & Reel (TR)2.2uF500nA@25℃,5min16V82mA@100kHz-55℃~+125℃1.8Ω@100kHz±10%
Min: 5
Mult: 5
Full Reel: 500
60
(++)
In Stock
293D476X0016C2TE3Vishay Intertech
47uF 16V 1Ω ±20% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
C3008964CASE-C-6032-28(mm)Tape & Reel (TR)47uF-16V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2500
60
(++)
In Stock
2R5TPG220MPANASONIC
220uF 2.5V 70mΩ@100kHz ±20% Tantalum Capacitors ROHS
C179785-Tape & Reel (TR)220uF-2.5V--55℃~+105℃70mΩ@100kHz±20%
Min: 5
Mult: 5
Full Reel: 2000
59
(++)
In Stock
TC212A225M016YSunlord
2.2uF 16V 4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C177800CASE-A-3216-18(mm)Tape & Reel (TR)2.2uF-16V--55℃~+125℃4Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 400
57
(++)
In Stock
PXTE010M337E040STUCEC(Shenzhen Zhenhua XinYun Elec)
330uF 10V ±20% CASE-E-7343-28(mm) Tantalum Capacitors ROHS
C2690545CASE-E-7343-28(mm)Tape & Reel (TR)330uF-10V---±20%
Min: 1
Mult: 1
Full Reel: 500
56
(++)
In Stock
T491X157K020ATKEMET
150uF 20V 400mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C600540CASE-X-7343-43(mm)Tape & Reel (TR)150uF-20V--55℃~+125℃400mΩ@100kHz±10%
Marketplace
Lightning Deals Learn more
2000+: $0.8792
Ended with
00:00:00
Min: 2000
Mult: 500
SPQ: 500
10000
0%
Marketplace product, estimated lead time 4-6 business days
T491X157K020ATKEMET
150uF 20V 400mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C600540CASE-X-7343-43(mm)Tape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 500
55
(++)
In Stock
T494C106K016ATKEMET
10uF 16V 600mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122314CASE-C-6032Tape & Reel (TR)10uF-16V--55℃~+125℃600mΩ@100kHz±10%
Min: 5
Mult: 5
Full Reel: 2000
55
(++)
In Stock
T491A226M006ATKEMET
22uF 6.3V 3Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122265CASE-A-3216-18(mm)Tape & Reel (TR)22uF-6.3V--55℃~+125℃3Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
55
(++)
In Stock
T520V157M006ATE045KEMET
150uF 6.3V 45mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C136149CASE-V-7343-19(mm)Tape & Reel (TR)150uF-6.3V--55℃~+105℃45mΩ@100kHz±20%
Min: 5
Mult: 5
Full Reel: 2000
54
(++)
In Stock
TAJA156M010RNJKyocera AVX
15uF 10V 3.2Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C30330CASE-A-3216-18(mm)Tape & Reel (TR)15uF-10V--55℃~+125℃3.2Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 3000
54
(++)
In Stock
2TPF220M6PANASONIC
220uF 2V 6mΩ@100kHz ±20% Tantalum Capacitors ROHS
C437675-Tape & Reel (TR)220uF-2V--55℃~+105℃6mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
53
(++)
In Stock
T520D227M006ATE015KEMET
220uF 6.3V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C30185642917Tape & Reel (TR)220uF-6.3V3.9A-55℃~+105℃15mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
53
(++)
In Stock
T491C475M025ATKEMET
4.7uF 25V 2.4Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19528502312Tape & Reel (TR)4.7uF-25V--55℃~+125℃2.4Ω±20%
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
53
(++)
In Stock
293D474X9035A2TE3Vishay Intertech
470nF 35V 10Ω ±10% 1206 Tantalum Capacitors ROHS
C19532151206Tape & Reel (TR)470nF-35V--55℃~+125℃10Ω±10%
Min: 5
Mult: 5
Full Reel: 500
53
(++)
In Stock
293D336X0010C2TE3Vishay Intertech
33uF 10V 1.4Ω ±20% 2312 Tantalum Capacitors ROHS
C19562162312Tape & Reel (TR)33uF-10V--55℃~+125℃1.4Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
53
(++)
In Stock
ETPSF270M6EPANASONIC
270uF 2.5V 6mΩ@500kHz ±20% SMD,2.8x3.5mm Tantalum Capacitors ROHS
C710122SMD,2.8x3.5mmTape & Reel (TR)270uF-2.5V--55℃~+105℃6mΩ@500kHz±20%
Min: 1
Mult: 1
52
(++)
In Stock
TAP156K016SCSKyocera AVX
15uF 16V 2.5Ω@100kHz ±10% Plugin,P=2.5mm Tantalum Capacitors ROHS
C444779Plugin,P=2.5mmBag-packed15uF-16V--55℃~+125℃2.5Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 400
52
(++)
In Stock
TR3E106K063C0600Vishay Intertech
10uF 63V 600mΩ ±10% Tantalum Capacitors ROHS
C4984084-Tape & Reel (TR)10uF-63V--55℃~+125℃600mΩ±10%
Min: 5
Mult: 5
Full Reel: 2000
52
(++)
In Stock
T491B106K010ATKEMET
10uF 10V 3Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122270CASE-B-3528-21(mm)Tape & Reel (TR)10uF-10V--55℃~+125℃3Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
51
(++)
In Stock
593D226X0025D2TE3Vishay Intertech
22uF 25V 200mΩ ±20% 2917 Tantalum Capacitors ROHS
C19549692917Tape & Reel (TR)22uF-25V--55℃~+125℃200mΩ±20%
Min: 1
Mult: 1
Full Reel: 400
51
(++)
In Stock
593D106X9050E2TE3Vishay Intertech
10uF 50V 550mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C506619CASE-E-7343-43(mm)Tape & Reel (TR)10uF-50V--55℃~+125℃550mΩ@100kHz±10%