Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
|
49
(46+3+0)In Stock | T495D106K035ATE300 | KEMET | 10uF 35V 300mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122320 | CASE-D-7343 | Tape & Reel (TR) | 10uF | 35V | -55℃~+125℃ | 300mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
49
(49+0+0)In Stock | T491C685K025AT | KEMET | 6.8uF 25V 1.9Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600524 | CASE-C-6032 | Tape & Reel (TR) | 6.8uF | 25V | -55℃~+125℃ | 1.9Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
49
(46+3+0)In Stock | TPSB107K006R0250 | Kyocera AVX | 100uF 6.3V 250mΩ ±10% 1210 Tantalum Capacitors ROHS | C597710 | 1210 | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | 250mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
48
(0+48+0)In Stock | 593D686X0020E2TE3 | Vishay Intertech | 68uF 20V 150mΩ ±20% 2917 Tantalum Capacitors ROHS | C1953829 | 2917 | Tape & Reel (TR) | 68uF | 20V | -55℃~+125℃ | 150mΩ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
48
(9+39+0)In Stock | CA45-D010M107T | Hunan Xiangyee in S&T | 100uF 10V 900mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C201204 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 900mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
48
(48+0+0)In Stock | 293D226X9020C2TE3 | Vishay Intertech | 22uF 20V 1.1Ω ±10% 2312 Tantalum Capacitors ROHS | C1953263 | 2312 | Tape & Reel (TR) | 22uF | 20V | -55℃~+125℃ | 1.1Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
47
(0+47+0)In Stock | 293D475X9020C2TE3 | Vishay Intertech | 4.7uF 20V 2.3Ω ±10% 2312 Tantalum Capacitors ROHS | C1955028 | 2312 | Tape & Reel (TR) | 4.7uF | 20V | -55℃~+125℃ | 2.3Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
47
(0+47+0)In Stock | T494B226M010AT | KEMET | 22uF 10V 700mΩ ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1847618 | 1411 | Tape & Reel (TR) | 22uF | 10V | -55℃~+125℃ | 700mΩ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
46
(0+46+0)In Stock | T55B227M6R3C0070 | Vishay Intertech | 220uF 6.3V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158107 | 1411 | Tape & Reel (TR) | 220uF | 6.3V | -55℃~+105℃ | 70mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
46
(0+46+0)In Stock | 293D475X0016C2TE3 | Vishay Intertech | 4.7uF 16V 2.9Ω ±20% 2312 Tantalum Capacitors ROHS | C1957446 | 2312 | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 2.9Ω | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
46
(0+46+0)In Stock | TAJC686K010RNJ | Kyocera AVX | 68uF 10V 1.3Ω ±10% CASE-C-6032 Tantalum Capacitors ROHS | C3007649 | CASE-C-6032 | Tape & Reel (TR) | 68uF | 10V | -55℃~+125℃ | 1.3Ω | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
45
(0+45+0)In Stock | TAJC336K010RNJ | Kyocera AVX | 33uF 10V 1.6Ω ±10% 2312 Tantalum Capacitors ROHS | C6328971 | 2312 | Tape & Reel (TR) | 33uF | 10V | -55℃~+125℃ | 1.6Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
45
(45+0+0)In Stock | T520T476M006ATE070 | KEMET | 47uF 6.3V 70mΩ@100kHz ±20% CASE-T-3528-12(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C212694 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | 70mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
45
(45+0+0)In Stock
Not recommended for new designs
| TPSR106K006R1500 | Kyocera AVX | 10uF 6.3V 1.5Ω@100kHz ±10% CASE-R-2012-15(mm) Tantalum Capacitors ROHS | C444833 | CASE-R-2012-15(mm) | Tape & Reel (TR) | 10uF | 6.3V | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
45
(45+0+0)In Stock | 293D225X9020A2TE3 | Vishay Intertech | 2.2uF 20V 5.9Ω ±10% 1206 Tantalum Capacitors ROHS | C4983728 | 1206 | Tape & Reel (TR) | 2.2uF | 20V | -55℃~+125℃ | 5.9Ω | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
45
(0+45+0)In Stock | TAJC106M016TNJ | Kyocera AVX | 10uF 16V 2Ω ±20% CASE-C-6032 Tantalum Capacitors ROHS | C5346754 | CASE-C-6032 | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 2Ω | ±20% | 1.6uA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
45
(0+45+0)In Stock | TR3D107K016C0125 | Vishay Intertech | 100uF 16V 125mΩ ±10% Tantalum Capacitors ROHS | C1955155 | - | Tape & Reel (TR) | 100uF | 16V | -55℃~+125℃ | 125mΩ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
45
(45+0+0)In Stock | F931A476MAA | Kyocera AVX | 47uF 10V 2Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS | C1952745 | 1206 | Tape & Reel (TR) | 47uF | 10V | -55℃~+125℃ | 2Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
44
(41+3+0)In Stock | 293D337X0010D2TE3 | Vishay Intertech | CASE-E-7343-31(mm) Tantalum Capacitors ROHS | C5373110 | CASE-E-7343-31(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
44
(43+0+1)In Stock | ETPE330MA9GB | PANASONIC | 330uF 2.5V 9mΩ@300kHz ±20% 1411 Tantalum Capacitors ROHS | C542287 | 1411 | Tape & Reel (TR) | 330uF | 2.5V | -55℃~+105℃ | 9mΩ@300kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
43
(40+3+0)In Stock | T491D226K016AT | KEMET | 22uF 16V 800mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1952964 | 2917 | Tape & Reel (TR) | 22uF | 16V | -55℃~+125℃ | 800mΩ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
43
(20+23+0)In Stock | 293D106X9025C2TE3 | Vishay Intertech | 10uF 25V 1.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C139814 | CASE-C-6032 | Tape & Reel (TR) | 10uF | 25V | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
42
(42+0+0)In Stock | T490B157M010ATE500 | KEMET | 150uF 10V 500mΩ ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C696794 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 150uF | 10V | -55℃~+125℃ | 500mΩ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
42
(42+0+0)In Stock | TAJE476K025RNJ | Kyocera AVX | 47uF 25V 900mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C389587 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 47uF | 25V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
42
(42+0+0)In Stock | CA55-B6R3M107TE150 | Hunan Xiangyee in S&T | 100uF 6.3V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C2761442 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 100uF | 6.3V | - | - | ±20% | - | - |