Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 500
47
(++)
In Stock
293D475X9020C2TE3Vishay Intertech
4.7uF 20V 2.3Ω ±10% 2312 Tantalum Capacitors ROHS
C19550282312Tape & Reel (TR)4.7uF-20V--55℃~+125℃2.3Ω±10%
Min: 5
Mult: 5
Full Reel: 2000
47
(++)
In Stock
T491A225K016ATKEMET
2.2uF 16V 6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C117025CASE-A-3216-18(mm)Tape & Reel (TR)2.2uF-16V--55℃~+125℃6Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
47
(++)
In Stock
T494B226M010ATKEMET
22uF 10V 700mΩ ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C18476181411Tape & Reel (TR)22uF-10V--55℃~+125℃700mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
46
(++)
In Stock
293D475X0016C2TE3Vishay Intertech
4.7uF 16V 2.9Ω ±20% 2312 Tantalum Capacitors ROHS
C19574462312Tape & Reel (TR)4.7uF-16V--55℃~+125℃2.9Ω±20%
Min: 1
Mult: 1
Full Reel: 500
46
(++)
In Stock
293D106X9035C2TE3Vishay Intertech
10uF 35V 1.6Ω ±10% 2312 Tantalum Capacitors ROHS
C19851492312Tape & Reel (TR)10uF-35V--55℃~+125℃1.6Ω±10%
Min: 1
Mult: 1
Full Reel: 500
46
(++)
In Stock
TAJC686K010RNJKyocera AVX
68uF 10V 1.3Ω ±10% CASE-C-6032 Tantalum Capacitors ROHS
C3007649CASE-C-6032Tape & Reel (TR)68uF-10V--55℃~+125℃1.3Ω±10%
Min: 5
Mult: 5
Full Reel: 500
45
(++)
In Stock
TAJC336K010RNJKyocera AVX
33uF 10V 1.6Ω ±10% 2312 Tantalum Capacitors ROHS
C63289712312Tape & Reel (TR)33uF-10V--55℃~+125℃1.6Ω±10%
Min: 1
Mult: 1
Full Reel: 3000
45
(++)
In Stock
T520T476M006ATE070KEMET
47uF 6.3V 70mΩ@100kHz ±20% CASE-T-3528-12(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C212694CASE-T-3528-12(mm)Tape & Reel (TR)47uF-6.3V--55℃~+125℃70mΩ@100kHz±20%
Min: 5
Mult: 5
Full Reel: 500
45
(++)
In Stock
TAJC106M016TNJKyocera AVX
10uF 16V 2Ω ±20% CASE-C-6032 Tantalum Capacitors ROHS
C5346754CASE-C-6032Tape & Reel (TR)10uF1.6uA16V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2500
45
(++)
In Stock
Not recommended for new designs
TPSR106K006R1500Kyocera AVX
10uF 6.3V 1.5Ω@100kHz ±10% CASE-R-2012-15(mm) Tantalum Capacitors ROHS
C444833CASE-R-2012-15(mm)Tape & Reel (TR)10uF-6.3V--55℃~+125℃1.5Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
45
(++)
In Stock
TR3D107K016C0125Vishay Intertech
100uF 16V 125mΩ ±10% Tantalum Capacitors ROHS
C1955155-Tape & Reel (TR)100uF-16V--55℃~+125℃125mΩ±10%
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
45
(++)
In Stock
F931A476MAAKyocera AVX
47uF 10V 2Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS
C19527451206Tape & Reel (TR)47uF-10V--55℃~+125℃2Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
45
(++)
In Stock
TAJT106K016RNJKyocera AVX
10uF 16V 2.2Ω@100kHz ±10% CASE-T-3528-12(mm) Tantalum Capacitors ROHS
C444773CASE-T-3528-12(mm)Tape & Reel (TR)10uF-16V--55℃~+125℃2.2Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
44
(++)
In Stock
293D337X0010D2TE3Vishay Intertech
CASE-E-7343-31(mm) Tantalum Capacitors ROHS
C5373110CASE-E-7343-31(mm)Tape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 2000
44
(++)
In Stock
ETPE330MA9GBPANASONIC
330uF 2.5V 9mΩ@300kHz ±20% 1411 Tantalum Capacitors ROHS
C5422871411Tape & Reel (TR)330uF-2.5V--55℃~+105℃9mΩ@300kHz±20%
Min: 1
Mult: 1
Full Reel: 500
43
(++)
In Stock
T491D226K016ATKEMET
22uF 16V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19529642917Tape & Reel (TR)22uF-16V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
42
(++)
In Stock
T491D336K016ATKEMET
33uF 16V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19528142917Tape & Reel (TR)33uF-16V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 400
42
(++)
In Stock
TAJE476K025RNJKyocera AVX
47uF 25V 900mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C389587CASE-E-7343-43(mm)Tape & Reel (TR)47uF-25V--55℃~+125℃900mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
41
(++)
In Stock
CA45-D-6.3V-470UF-KCEC(Shenzhen Zhenhua XinYun Elec)
Tantalum Capacitors ROHS
C2841148-Tape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 500
40
(++)
In Stock
T495D337M006ATE100KEMET
330uF 6.3V 100mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19544502917Tape & Reel (TR)330uF-6.3V--55℃~+125℃100mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
40
(++)
In Stock
TPSB336K010R0425Kyocera AVX
33uF 10V 0.425Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C1954586CASE-B-3528-21(mm)Tape & Reel (TR)33uF3.3uA@25℃,5min10V179mA@100kHz-55℃~+125℃0.425Ω@100kHz±10%
Min: 5
Mult: 5
Full Reel: 2000
40
(++)
In Stock
TC212A105M016YSunlord
1uF 16V 8Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C177792CASE-A-3216-18(mm)Tape & Reel (TR)1uF-16V--55℃~+125℃8Ω@100kHz±20%
Min: 5
Mult: 5
Full Reel: 2000
40
(++)
In Stock
TAJB226K006RNJKyocera AVX
22uF 6.3V 2.5Ω ±10% 1411 Tantalum Capacitors ROHS
C19528771411Tape & Reel (TR)22uF-6.3V--55℃~+125℃2.5Ω±10%
Min: 1
Mult: 1
Full Reel: 1000
40
(++)
In Stock
T520V337M2R5ATE006KEMET
330uF 2.5V 6mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2917280CASE-V-7343-19(mm)Tape & Reel (TR)330uF-2.5V--55℃~+125℃6mΩ@100kHz±20%
Min: 5
Mult: 5
Full Reel: 2000
40
(++)
In Stock
CA45-A-16V-6.8μF-KTORCH
6.8uF 16V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C2826876CASE-A-3216-16(mm)Tape & Reel (TR)6.8uF-16V---±10%