Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 2000
36
(++)
In Stock
293D335X9016B2TE3Vishay Intertech
3.3uF 16V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS
C19537481411Tape & Reel (TR)3.3uF-16V--55℃~+125℃3.5Ω±10%
Min: 1
Mult: 1
Full Reel: 500
36
(++)
In Stock
CA55-E025M107TE100Hunan Xiangyee in S&T
CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C41417036CASE-E-7343-43(mm)Tape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 500
35
(++)
In Stock
T494C227M006ATKEMET
220uF 6.3V 300mΩ ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19533812312Tape & Reel (TR)220uF-6.3V--55℃~+125℃300mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
35
(++)
In Stock
PXTC006M107E035STUCEC(Shenzhen Zhenhua XinYun Elec)
100uF 6.3V ±20% CASE-C-6032 Tantalum Capacitors ROHS
C2690533CASE-C-6032Tape & Reel (TR)100uF-6.3V---±20%
Min: 1
Mult: 1
Full Reel: 500
35
(++)
In Stock
TR3D107K016C0150Vishay Intertech
100uF 16V 150mΩ ±10% Tantalum Capacitors ROHS
C1953348-Tape & Reel (TR)100uF-16V--55℃~+125℃150mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
35
(++)
In Stock
TR3D107K016C0100Vishay Intertech
100uF 16V 100mΩ ±10% CASE-D-7343 Tantalum Capacitors ROHS
C4749238CASE-D-7343Tape & Reel (TR)100uF-16V--55℃~+125℃100mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
35
(++)
In Stock
TPSA225K020R3000Kyocera AVX
2.2uF 20V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C1953046CASE-A-3216-18(mm)Tape & Reel (TR)2.2uF500nA@25℃,5min20V59mA@100kHz-55℃~+125℃3Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
34
(++)
In Stock
CA45-B-25V-10μF-KTORCH
10uF 25V 2.5Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C503897CASE-B-3528-19(mm)Tape & Reel (TR)10uF-25V--55℃~+125℃2.5Ω@100kHz±10%
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
34
(++)
In Stock
T494A106M020ATKEMET
10uF 20V 3Ω ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19542531206Tape & Reel (TR)10uF-20V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2000
33
(++)
In Stock
T491B225M016ATKEMET
2.2uF 16V 3.5Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19544451411Tape & Reel (TR)2.2uF-16V--55℃~+125℃3.5Ω±20%
Min: 5
Mult: 5
Full Reel: 2000
33
(++)
In Stock
CA45-A016K335THunan Xiangyee in S&T
3.3uF 16V 4.5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C201200CASE-A-3216-16(mm)Tape & Reel (TR)3.3uF-16V--55℃~+125℃4.5Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
33
(++)
In Stock
TCQB686M006R0070EKyocera AVX
68uF 6.3V 70mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C721589CASE-B-3528-21(mm)Tape & Reel (TR)68uF-6.3V--55℃~+125℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
33
(++)
In Stock
293D157X9010D2TE3Vishay Intertech
150uF 10V 600mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C506626CASE-D-7343Tape & Reel (TR)150uF-10V--55℃~+125℃600mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
33
(++)
In Stock
T55B226M016C0070Vishay Intertech
22uF 16V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21592031411Tape & Reel (TR)22uF-16V--55℃~+105℃70mΩ@100kHz±20%
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
32
(++)
In Stock
T55A226M6R3C0200Vishay Intertech
22uF 6.3V 200mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
C49853971206Tape & Reel (TR)22uF-6.3V--55℃~+105℃200mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
32
(++)
In Stock
T520D337M006ATE025KEMET
330uF 6.3V 25mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C116745CASE-D-7343Tape & Reel (TR)330uF-6.3V--55℃~+105℃25mΩ@100kHz±20%
Min: 5
Mult: 5
Full Reel: 500
32
(++)
In Stock
TAJC106M016RNJKyocera AVX
10uF 16V 2Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
C11374CASE-C-6032Tape & Reel (TR)10uF-16V--55℃~+125℃2Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
32
(++)
In Stock
T521B225M050ATE200KEMET
2.2uF 50V 200mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49792231411Tape & Reel (TR)2.2uF-50V--55℃~+105℃200mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
32
(++)
In Stock
TAJD107M016RNJKyocera AVX
100uF 16V 600mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C11379CASE-D-7343Tape & Reel (TR)100uF-16V--55℃~+125℃600mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
31
(++)
In Stock
593D336X9025D2TE3Vishay Intertech
33uF 25V 200mΩ ±10% 2917 Tantalum Capacitors ROHS
C19534102917Tape & Reel (TR)33uF-25V--55℃~+125℃200mΩ±10%
Min: 1
Mult: 1
Full Reel: 3000
31
(++)
In Stock
Not recommended for new designs
T322A105K020ATKEMET
1uF 20V 10Ω ±10% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C219517Plugin,D2.4xL6.6mmTape & Reel (TR)1uF-20V--55℃~+125℃10Ω±10%
Min: 5
Mult: 5
Full Reel: 2000
31
(++)
In Stock
T491B226M016ATKEMET
22uF 16V 2.2Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C119040CASE-B-3528-21(mm)Tape & Reel (TR)22uF-16V--55℃~+125℃2.2Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
30
(++)
In Stock
293D336X9010B2TE3Vishay Intertech
33uF 10V 1.9Ω ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C3151620CASE-B-3528-21(mm)Tape & Reel (TR)33uF-10V--55℃~+125℃1.9Ω±10%
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 4000
30
(++)
In Stock
298D476X0004M2TVishay Intertech
47uF 4V 7.5Ω ±20% 0603 Tantalum Capacitors ROHS
C19540830603Tape & Reel (TR)47uF-4V--55℃~+125℃7.5Ω±20%
Min: 5
Mult: 5
Full Reel: 2000
30
(++)
In Stock
TR3B226K010C0700Vishay Intertech
22uF 10V 700mΩ ±10% 1411 Tantalum Capacitors ROHS
C19531271411Tape & Reel (TR)22uF-10V--55℃~+125℃700mΩ±10%