Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Leakage Current(DCL)
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Leakage Current(DCL)
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
|
40
(0+40+0)In Stock | 293D156X9010C2TE3 | Vishay Intertech | 15uF 10V 1.8Ω ±10% 2312 Tantalum Capacitors ROHS | C4986209 | 2312 | Tape & Reel (TR) | 15uF | 10V | - | - | 1.8Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
39
(0+39+0)In Stock | T491C157K006AT | KEMET | 150uF 6.3V 1.2Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1959808 | 2312 | Tape & Reel (TR) | 150uF | 6.3V | - | - | 1.2Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
39
(8+31+0)In Stock | 293D475X0050D2TE3 | Vishay Intertech | 4.7uF 50V 1.2Ω ±20% 2917 Tantalum Capacitors ROHS | C1954630 | 2917 | Tape & Reel (TR) | 4.7uF | 50V | - | - | 1.2Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
39
(39+0+0)In Stock | 293D157X9016D2TE3 | Vishay Intertech | 150uF 16V 600mΩ ±10% CASE-D-7343 Tantalum Capacitors ROHS | C506627 | CASE-D-7343 | Tape & Reel (TR) | 150uF | 16V | - | - | 600mΩ | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
39
(20+19+0)In Stock | TAJC107M006RNJ | Kyocera AVX | 100uF 6.3V 900mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C282491 | CASE-C-6032 | Tape & Reel (TR) | 100uF | 6.3V | - | - | 900mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
39
(24+15+0)In Stock | TPSY337K002R0040 | Kyocera AVX | 330uF 2.5V 40mΩ@100kHz ±10% CASE-Y-7343-20(mm) Tantalum Capacitors ROHS | C313076 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 330uF | 2.5V | - | - | 40mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
38
(13+25+0)In Stock | TAJC156K016RNJ | Kyocera AVX | 15uF 16V 1.8Ω ±10% 2312 Tantalum Capacitors ROHS | C1953217 | 2312 | Tape & Reel (TR) | 15uF | 16V | - | - | 1.8Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
38
(38+0+0)In Stock | 293D686X9020D2TE3 | Vishay Intertech | 68uF 20V 700mΩ ±10% CASE-D-7343 Tantalum Capacitors ROHS | C506632 | CASE-D-7343 | Tape & Reel (TR) | 68uF | 20V | - | - | 700mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
38
(38+0+0)In Stock | 593D226X9035D2TE3 | Vishay Intertech | 22uF 35V 300mΩ ±10% 2917 Tantalum Capacitors ROHS | C1954541 | 2917 | Tape & Reel (TR) | 22uF | 35V | - | - | 300mΩ | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
38
(38+0+0)In Stock | CA45A-B-10V-22UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 22uF 10V ±10% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976912 | SMD,2.8x3.5mm | Tape & Reel (TR) | 22uF | 10V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
37
(37+0+0)In Stock | TC211B107M006Y | Sunlord | 100uF 6.3V 3Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C128293 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | 6.3V | - | - | 3Ω@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
37
(32+5+0)In Stock | T496X475K050ATE1K5 | KEMET | 4.7uF 50V 1.5Ω ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954242 | 2917 | Tape & Reel (TR) | 4.7uF | 50V | - | - | 1.5Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
36
(0+36+0)In Stock | T55B227M6R3C0070 | Vishay Intertech | 220uF 6.3V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158107 | 1411 | Tape & Reel (TR) | 220uF | 6.3V | - | - | 70mΩ@100kHz | -55℃~+105℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
36
(0+36+0)In Stock | 293D335X9016B2TE3 | Vishay Intertech | 3.3uF 16V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS | C1953748 | 1411 | Tape & Reel (TR) | 3.3uF | 16V | - | - | 3.5Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
36
(0+36+0)In Stock | CA55-E025M107TE100 | Hunan Xiangyee in S&T | CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C41417036 | CASE-E-7343-43(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
35
(0+35+0)In Stock | T494C227M006AT | KEMET | 220uF 6.3V 300mΩ ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953381 | 2312 | Tape & Reel (TR) | 220uF | 6.3V | - | - | 300mΩ | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
35
(35+0+0)In Stock | PXTC006M107E035STU | CEC(Shenzhen Zhenhua XinYun Elec) | 100uF 6.3V ±20% CASE-C-6032 Tantalum Capacitors ROHS | C2690533 | CASE-C-6032 | Tape & Reel (TR) | 100uF | 6.3V | - | - | - | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
35
(0+35+0)In Stock | TR3D107K016C0150 | Vishay Intertech | 100uF 16V 150mΩ ±10% Tantalum Capacitors ROHS | C1953348 | - | Tape & Reel (TR) | 100uF | 16V | - | - | 150mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
35
(0+35+0)In Stock | TR3D107K016C0100 | Vishay Intertech | 100uF 16V 100mΩ ±10% CASE-D-7343 Tantalum Capacitors ROHS | C4749238 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 16V | - | - | 100mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
35
(0+35+0)In Stock | TPSA225K020R3000 | Kyocera AVX | 2.2uF 20V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C1953046 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | 20V | 500nA@25℃,5min | 59mA@100kHz | 3Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
34
(34+0+0)In Stock | TAJA105M016RNJ | Kyocera AVX | 1uF 16V 11Ω ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C11363 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uF | 16V | - | - | 11Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
34
(34+0+0)In Stock | CA45-B-25V-10μF-K | TORCH | 10uF 25V 2.5Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C503897 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 10uF | 25V | - | - | 2.5Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
33
(30+3+0)In Stock | T491B225M016AT | KEMET | 2.2uF 16V 3.5Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954445 | 1411 | Tape & Reel (TR) | 2.2uF | 16V | - | - | 3.5Ω | -55℃~+125℃ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
33
(33+0+0)In Stock | CA45-A016K335T | Hunan Xiangyee in S&T | 3.3uF 16V 4.5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C201200 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 3.3uF | 16V | - | - | 4.5Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
33
(31+2+0)In Stock | TCQB686M006R0070E | Kyocera AVX | 68uF 6.3V 70mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C721589 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 68uF | 6.3V | - | - | 70mΩ@100kHz | -55℃~+125℃ | ±20% |