Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
31
(0+31+0)In Stock | T491B226M016AT | KEMET | 22uF 16V 2.2Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C119040 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | 16V | -55℃~+125℃ | 2.2Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
30
(4+26+0)In Stock | 293D336X9010B2TE3 | Vishay Intertech | 33uF 10V 1.9Ω ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C3151620 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 33uF | 10V | -55℃~+125℃ | 1.9Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
30
(0+30+0)In Stock | 298D476X0004M2T | Vishay Intertech | 47uF 4V 7.5Ω ±20% 0603 Tantalum Capacitors ROHS | C1954083 | 0603 | Tape & Reel (TR) | 47uF | 4V | -55℃~+125℃ | 7.5Ω | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
30
(0+30+0)In Stock | TR3B226K010C0700 | Vishay Intertech | 22uF 10V 700mΩ ±10% 1411 Tantalum Capacitors ROHS | C1953127 | 1411 | Tape & Reel (TR) | 22uF | 10V | -55℃~+125℃ | 700mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
30
(0+30+0)In Stock | T495D476K020ATE100 | KEMET | 47uF 20V 100mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122333 | CASE-D-7343 | Tape & Reel (TR) | 47uF | 20V | -55℃~+125℃ | 100mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
30
(26+4+0)In Stock
View marketplace suppliers’ inventory
| T491B474K035AT | KEMET | 470nF 35V 8Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953414 | 1411 | Tape & Reel (TR) | 470nF | 35V | -55℃~+125℃ | 8Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
29
(0+29+0)In Stock | TPSD476K016R0200 | Kyocera AVX | 47uF 16V 200mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C114426 | CASE-D-7343 | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 200mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
29
(0+29+0)In Stock | TAJB475K025TNJ | Kyocera AVX | 4.7uF 25V 1.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C2998019 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 25V | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | 1.2uA@25℃,5min | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
29
(23+6+0)In Stock | 593D106X9016A2TE3 | Vishay Intertech | 10uF 16V 1.7Ω ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C4748921 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 1.7Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
29
(29+0+0)In Stock | 293D227X9010D2TE3 | Vishay Intertech | 220uF 10V 600mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C130380 | CASE-D-7343 | Tape & Reel (TR) | 220uF | 10V | -55℃~+125℃ | 600mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
28
(0+28+0)In Stock | CA55-H035M476TE100 | Hunan Xiangyee in S&T | CASE-H-7343-21(mm) Tantalum Capacitors ROHS | C41417028 | CASE-H-7343-21(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
28
(8+20+0)In Stock | TAJB476M010TNJ | Kyocera AVX | 47uF 10V 1Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS | C1953671 | 1411 | Tape & Reel (TR) | 47uF | 10V | -55℃~+125℃ | 1Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1 |
28
(0+28+0)In Stock | 199D476X9035F6V1E3 | Vishay Intertech | 47uF 35V ±10% Plugin Tantalum Capacitors ROHS | C1651408 | Plugin | Bag-packed | 47uF | 35V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
28
(28+0+0)In Stock | 6TPF330M9L | PANASONIC | 330uF 6.3V 9mΩ@100kHz ±20% Tantalum Capacitors ROHS | C403808 | - | Tape & Reel (TR) | 330uF | 6.3V | -55℃~+105℃ | 9mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
27
(0+27+0)In Stock
Not recommended for new designs
| TC212A106M016A | Sunlord | 10uF 16V 3Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C97064 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 3Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
27
(27+0+0)In Stock | 293D686X9020E2TE3 | Vishay Intertech | 68uF ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C3009006 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 68uF | - | - | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
27
(0+27+0)In Stock | T491A106M006AT | KEMET | 10uF 6.3V 4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122261 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 6.3V | -55℃~+125℃ | 4Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
27
(26+1+0)In Stock | TR3C107K010C0200 | Vishay Intertech | 100uF 10V 200mΩ ±10% 2312 Tantalum Capacitors ROHS | C1954506 | 2312 | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 200mΩ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
27
(0+27+0)In Stock
Not recommended for new designs
| TC211A336K006Y | Sunlord | 33uF 6.3V 4.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128345 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 33uF | 6.3V | -55℃~+125℃ | 4.5Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
27
(27+0+0)In Stock | 593D337X96R3E2TE3 | Vishay Intertech | 330uF 6.3V 100mΩ ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C3008984 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 330uF | 6.3V | -55℃~+125℃ | 100mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
27
(27+0+0)In Stock | TAJD106M050RNJ | Kyocera AVX | 10uF 50V 800mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C51741 | CASE-D-7343 | Tape & Reel (TR) | 10uF | 50V | -55℃~+125℃ | 800mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
26
(0+26+0)In Stock | T494D476K016AT | KEMET | 47uF 16V 200mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600546 | CASE-D-7343 | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 200mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
26
(23+3+0)In Stock | T495D157M016ATE150 | KEMET | 150uF 16V 150mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961480 | 2917 | Tape & Reel (TR) | 150uF | 16V | -55℃~+125℃ | 150mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
26
(0+26+0)In Stock | 293D106X9020C2TE3 | Vishay Intertech | 10uF 20V 1.7Ω ±10% 2312 Tantalum Capacitors ROHS | C3028871 | 2312 | Tape & Reel (TR) | 10uF | 20V | -55℃~+125℃ | 1.7Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
26
(0+26+0)In Stock | CA45-B-10V-4.7μF-K | TORCH | 4.7uF 10V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C2826880 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 4.7uF | 10V | - | - | ±10% | - | - |