Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 500
33
(++)
In Stock
293D157X9010D2TE3Vishay Intertech
150uF 10V 600mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C506626CASE-D-7343Tape & Reel (TR)150uF10V-55℃~+125℃600mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 2000
33
(++)
In Stock
T55B226M016C0070Vishay Intertech
22uF 16V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21592031411Tape & Reel (TR)22uF16V-55℃~+105℃70mΩ@100kHz±20%--
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
32
(++)
In Stock
T55A226M6R3C0200Vishay Intertech
22uF 6.3V 200mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
C49853971206Tape & Reel (TR)22uF6.3V-55℃~+105℃200mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
32
(++)
In Stock
T521B225M050ATE200KEMET
2.2uF 50V 200mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49792231411Tape & Reel (TR)2.2uF50V-55℃~+105℃200mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
32
(++)
In Stock
T520D337M006ATE025KEMET
330uF 6.3V 25mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C116745CASE-D-7343Tape & Reel (TR)330uF6.3V-55℃~+105℃25mΩ@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 500
32
(++)
In Stock
TAJC106M016RNJKyocera AVX
10uF 16V 2Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
C11374CASE-C-6032Tape & Reel (TR)10uF16V-55℃~+125℃2Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
32
(++)
In Stock
TPSB226K020R0600Kyocera AVX
22uF 20V 600mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C308908CASE-B-3528-21(mm)Tape & Reel (TR)22uF20V-55℃~+125℃600mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
31
(++)
In Stock
593D336X9025D2TE3Vishay Intertech
33uF 25V 200mΩ ±10% 2917 Tantalum Capacitors ROHS
C19534102917Tape & Reel (TR)33uF25V-55℃~+125℃200mΩ±10%--
Min: 1
Mult: 1
Full Reel: 3000
31
(++)
In Stock
Not recommended for new designs
T322A105K020ATKEMET
1uF 20V 10Ω ±10% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C219517Plugin,D2.4xL6.6mmTape & Reel (TR)1uF20V-55℃~+125℃10Ω±10%--
Min: 1
Mult: 1
Full Reel: 500
31
(++)
In Stock
TAJD106M050RNJKyocera AVX
10uF 50V 800mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C51741CASE-D-7343Tape & Reel (TR)10uF50V-55℃~+125℃800mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
30
(++)
In Stock
293D336X9010B2TE3Vishay Intertech
33uF 10V 1.9Ω ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C3151620CASE-B-3528-21(mm)Tape & Reel (TR)33uF10V-55℃~+125℃1.9Ω±10%--
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 4000
30
(++)
In Stock
298D476X0004M2TVishay Intertech
47uF 4V 7.5Ω ±20% 0603 Tantalum Capacitors ROHS
C19540830603Tape & Reel (TR)47uF4V-55℃~+125℃7.5Ω±20%--
Min: 5
Mult: 5
Full Reel: 2000
30
(++)
In Stock
TR3B226K010C0700Vishay Intertech
22uF 10V 700mΩ ±10% 1411 Tantalum Capacitors ROHS
C19531271411Tape & Reel (TR)22uF10V-55℃~+125℃700mΩ±10%--
Min: 1
Mult: 1
Full Reel: 500
30
(++)
In Stock
T495D476K020ATE100KEMET
47uF 20V 100mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122333CASE-D-7343Tape & Reel (TR)47uF20V-55℃~+125℃100mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 2000
30
(++)
In Stock
T491B474K035ATKEMET
470nF 35V 8Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19534141411Tape & Reel (TR)470nF35V-55℃~+125℃±10%--
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
30
(++)
In Stock
T494A106M020ATKEMET
10uF 20V 3Ω ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19542531206Tape & Reel (TR)10uF20V-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
29
(++)
In Stock
TAJB475K025TNJKyocera AVX
4.7uF 25V 1.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C2998019CASE-B-3528-21(mm)Tape & Reel (TR)4.7uF25V-55℃~+125℃1.5Ω@100kHz±10%1.2uA@25℃,5min-
Min: 5
Mult: 5
Full Reel: 2000
29
(++)
In Stock
593D106X9016A2TE3Vishay Intertech
10uF 16V 1.7Ω ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C4748921CASE-A-3216-18(mm)Tape & Reel (TR)10uF16V-55℃~+125℃1.7Ω±10%--
Min: 1
Mult: 1
Full Reel: 500
29
(++)
In Stock
TPSD476K016R0200Kyocera AVX
47uF 16V 200mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C114426CASE-D-7343Tape & Reel (TR)47uF16V-55℃~+125℃200mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
29
(++)
In Stock
TPSD107K020R0100Kyocera AVX
100uF 20V 100mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C444810CASE-D-7343Tape & Reel (TR)100uF20V-55℃~+125℃100mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 1000
28
(++)
In Stock
CA55-H035M476TE100Hunan Xiangyee in S&T
CASE-H-7343-21(mm) Tantalum Capacitors ROHS
C41417028CASE-H-7343-21(mm)Tape & Reel (TR)-------
Min: 5
Mult: 5
Full Reel: 2000
28
(++)
In Stock
TAJB476M010TNJKyocera AVX
47uF 10V 1Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS
C19536711411Tape & Reel (TR)47uF10V-55℃~+125℃1Ω@100kHz±20%--
Min: 1
Mult: 1
28
(++)
In Stock
199D476X9035F6V1E3Vishay Intertech
47uF 35V ±10% Plugin Tantalum Capacitors ROHS
C1651408PluginBag-packed47uF35V-55℃~+125℃-±10%--
Min: 1
Mult: 1
28
(++)
In Stock
TAP106M035SCSKyocera AVX
10uF 35V 2Ω@100kHz ±20% Plugin,P=2.5mm Tantalum Capacitors ROHS
C26613Plugin,P=2.5mmBag-packed10uF35V-55℃~+125℃2Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2500
28
(++)
In Stock
6TPF330M9LPANASONIC
330uF 6.3V 9mΩ@100kHz ±20% Tantalum Capacitors ROHS
C403808-Tape & Reel (TR)330uF6.3V-55℃~+105℃9mΩ@100kHz±20%--