Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Equivalent Series Resistance(ESR)
Tolerance
Operating Temperature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Equivalent Series Resistance(ESR)
Tolerance
Operating Temperature
Min: 1
Mult: 1
Full Reel: 2000
26
(++)
In Stock
CA45-B-10V-4.7μF-KTORCH
4.7uF 10V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C2826880CASE-B-3528-19(mm)Tape & Reel (TR)4.7uF-10V--±10%-
Min: 5
Mult: 5
Full Reel: 2000
26
(++)
In Stock
Not recommended for new designs
TC212B476K006BSunlord
47uF 6.3V 500mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C124827CASE-B-3528-21(mm)Tape & Reel (TR)47uF-6.3V-500mΩ@100kHz±10%-55℃~+125℃
Min: 1
Mult: 1
Full Reel: 2000
25
(++)
In Stock
TC211B226K010ASunlord
22uF 10V 3Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C112099CASE-B-3528-21(mm)Tape & Reel (TR)22uF-10V-3Ω@100kHz±10%-55℃~+125℃
Min: 1
Mult: 1
Full Reel: 500
25
(++)
In Stock
293D156X9035D2TE3Vishay Intertech
15uF 35V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C162325CASE-D-7343Tape & Reel (TR)15uF-35V-700mΩ@100kHz±10%-55℃~+125℃
Min: 5
Mult: 5
Full Reel: 2000
25
(++)
In Stock
TC211B226K016ASunlord
22uF 16V 2.2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C112104CASE-B-3528-21(mm)Tape & Reel (TR)22uF-16V-2.2Ω@100kHz±10%-55℃~+125℃
Min: 1
Mult: 1
Full Reel: 3000
25
(++)
In Stock
TCTAL0J107M8RKyocera AVX
100uF 6.3V ±20% CASE-AL-3216-12(mm) Tantalum Capacitors ROHS
C19064541CASE-AL-3216-12(mm)Tape & Reel (TR)100uF-6.3V--±20%-55℃~+125℃
Min: 1
Mult: 1
Full Reel: 400
25
(++)
In Stock
293D336X9025E2TE3Vishay Intertech
33uF 25V 600mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C130382CASE-E-7343-43(mm)Tape & Reel (TR)33uF-25V-600mΩ@100kHz±10%-55℃~+125℃
Min: 1
Mult: 1
Full Reel: 500
25
(++)
In Stock
T51D107M010C0040Vishay Intertech
100uF 10V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS
C20344625-Tape & Reel (TR)100uF-10V-40mΩ@100kHz±20%-55℃~+125℃
Min: 5
Mult: 5
Full Reel: 2000
25
(++)
In Stock
CA45-B-35V-3.3uF-KCEC(Shenzhen Zhenhua XinYun Elec)
3.3uF 35V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C2891514CASE-B-3528-19(mm)Tape & Reel (TR)3.3uF-35V--±10%-
Min: 1
Mult: 1
Full Reel: 500
25
(++)
In Stock
T494X337K010ATKEMET
330uF 10V 100mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19548492917Tape & Reel (TR)330uF-10V-100mΩ±10%-55℃~+125℃
Min: 1
Mult: 1
Full Reel: 500
24
(++)
In Stock
T489C107K016ATE1K0KEMET
100uF 16V ±10% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798030CASE-C-6032Tape & Reel (TR)100uF-16V--±10%-
Min: 1
Mult: 1
Full Reel: 2000
24
(++)
In Stock
293D226X0016B2TE3Vishay Intertech
22uF 16V 1.9Ω ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C3008880CASE-B-3528-21(mm)Tape & Reel (TR)22uF-16V-1.9Ω±20%-55℃~+125℃
Min: 1
Mult: 1
Full Reel: 500
24
(++)
In Stock
TAJD106M035RNJKyocera AVX
10uF 35V 1Ω@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C118088CASE-D-7343Tape & Reel (TR)10uF-35V-1Ω@100kHz±20%-55℃~+125℃
Min: 1
Mult: 1
Full Reel: 500
24
(++)
In Stock
T491D476K010ATKEMET
47uF 10V 800mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C600533CASE-D-7343Tape & Reel (TR)47uF-10V-800mΩ@100kHz±10%-55℃~+125℃
Min: 1
Mult: 1
Full Reel: 500
24
(++)
In Stock
F931V226MNCKyocera AVX
22uF 35V 700mΩ ±20% CASE-N-7343-30(mm) Tantalum Capacitors ROHS
C5348194CASE-N-7343-30(mm)Tape & Reel (TR)22uF7.7uA35V-700mΩ±20%-55℃~+125℃
Min: 1
Mult: 1
Full Reel: 3000
23
(++)
In Stock
4TPE330MIPANASONIC
330uF 4V 18mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C5422682917Tape & Reel (TR)330uF-4V-18mΩ@100kHz±20%-55℃~+105℃
Min: 1
Mult: 1
Full Reel: 500
23
(++)
In Stock
T55D107M025C0060Vishay Intertech
100uF 25V 60mΩ@100kHz ±20% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
C215892CASE-D-7343-31(mm)Tape & Reel (TR)100uF-25V-60mΩ@100kHz±20%-55℃~+105℃
Min: 1
Mult: 1
Full Reel: 2000
23
(++)
In Stock
293D224X9035A2TE3Vishay Intertech
220nF 35V 15Ω ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C2980147CASE-A-3216-18(mm)Tape & Reel (TR)220nF-35V-15Ω±10%-55℃~+125℃
Min: 5
Mult: 5
Full Reel: 500
23
(++)
In Stock
293D476X0010C2TE3Vishay Intertech
47uF 10V 1.1Ω ±20% 2312 Tantalum Capacitors ROHS
C19562612312Tape & Reel (TR)47uF-10V-1.1Ω±20%-55℃~+125℃
Min: 1
Mult: 1
Full Reel: 500
23
(++)
In Stock
T495C227K006ATE100KEMET
220uF 6.3V 100mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C561792CASE-C-6032Tape & Reel (TR)220uF-6.3V-100mΩ@100kHz±10%-55℃~+125℃
Min: 5
Mult: 5
Full Reel: 500
23
(++)
In Stock
293D476X9016D2TE3Vishay Intertech
47uF 16V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C130385CASE-D-7343Tape & Reel (TR)47uF-16V-700mΩ@100kHz±10%-55℃~+125℃
Min: 1
Mult: 1
Full Reel: 400
23
(++)
In Stock
T59EE226M050C0100Vishay Intertech
22uF 50V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21582102917Tape & Reel (TR)22uF-50V-100mΩ@100kHz±20%-55℃~+105℃
Min: 5
Mult: 5
Full Reel: 2000
22
(++)
In Stock
CA45-A-16V-6.8uF-KCEC(Shenzhen Zhenhua XinYun Elec)
6.8uF 16V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C782263CASE-A-3216-16(mm)Tape & Reel (TR)6.8uF-16V--±10%-
Min: 1
Mult: 1
Full Reel: 500
22
(++)
In Stock
T495C106K020ATE475KEMET
10uF 20V 475mΩ ±10% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798122CASE-C-6032Tape & Reel (TR)10uF-20V-475mΩ±10%-55℃~+125℃
Min: 1
Mult: 1
Full Reel: 500
22
(++)
In Stock
CA45-C010K686THunan Xiangyee in S&T
68uF 10V ±10% Tantalum Capacitors ROHS
C2832687-Tape & Reel (TR)68uF-10V--±10%-