Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
27
(0+27+0)In Stock
Not recommended for new designs
| TC212A106M016A | Sunlord | 10uF 16V 3Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C97064 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 3Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
27
(0+27+0)In Stock | T491A106M006AT | KEMET | 10uF 6.3V 4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122261 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 6.3V | -55℃~+125℃ | 4Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
27
(0+27+0)In Stock
Not recommended for new designs
| TC211A336K006Y | Sunlord | 33uF 6.3V 4.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128345 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 33uF | 6.3V | -55℃~+125℃ | 4.5Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
27
(27+0+0)In Stock | 593D337X96R3E2TE3 | Vishay Intertech | 330uF 6.3V 100mΩ ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C3008984 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 330uF | 6.3V | -55℃~+125℃ | 100mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
26
(0+26+0)In Stock | T494D476K016AT | KEMET | 47uF 16V 200mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600546 | CASE-D-7343 | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 200mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
26
(23+3+0)In Stock | T495D157M016ATE150 | KEMET | 150uF 16V 150mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961480 | 2917 | Tape & Reel (TR) | 150uF | 16V | -55℃~+125℃ | 150mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
26
(0+26+0)In Stock | 293D106X9020C2TE3 | Vishay Intertech | 10uF 20V 1.7Ω ±10% 2312 Tantalum Capacitors ROHS | C3028871 | 2312 | Tape & Reel (TR) | 10uF | 20V | -55℃~+125℃ | 1.7Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
26
(0+26+0)In Stock | CA45-B-10V-4.7μF-K | TORCH | 4.7uF 10V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C2826880 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 4.7uF | 10V | - | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
26
(13+13+0)In Stock
Not recommended for new designs
| TC212B476K006B | Sunlord | 47uF 6.3V 500mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C124827 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
25
(1+24+0)In Stock | TC211B226K010A | Sunlord | 22uF 10V 3Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C112099 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | 10V | -55℃~+125℃ | 3Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
25
(25+0+0)In Stock | 293D156X9035D2TE3 | Vishay Intertech | 15uF 35V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C162325 | CASE-D-7343 | Tape & Reel (TR) | 15uF | 35V | -55℃~+125℃ | 700mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
25
(25+0+0)In Stock | TCTAL0J107M8R | Kyocera AVX | 100uF 6.3V ±20% CASE-AL-3216-12(mm) Tantalum Capacitors ROHS | C19064541 | CASE-AL-3216-12(mm) | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | - | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
25
(23+2+0)In Stock
View marketplace suppliers’ inventory
| 293D336X9025E2TE3 | Vishay Intertech | 33uF 25V 600mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C130382 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 33uF | 25V | -55℃~+125℃ | 600mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
25
(21+4+0)In Stock | TC211B226K016A | Sunlord | 22uF 16V 2.2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C112104 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | 16V | -55℃~+125℃ | 2.2Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
25
(0+25+0)In Stock | T51D107M010C0040 | Vishay Intertech | 100uF 10V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS | C20344625 | - | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 40mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
25
(0+25+0)In Stock | CA45-B-35V-3.3uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 3.3uF 35V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C2891514 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 3.3uF | 35V | - | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
25
(25+0+0)In Stock | 293D225X9020A2TE3 | Vishay Intertech | 2.2uF 20V 5.9Ω ±10% 1206 Tantalum Capacitors ROHS | C4983728 | 1206 | Tape & Reel (TR) | 2.2uF | 20V | -55℃~+125℃ | 5.9Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
24
(24+0+0)In Stock | T490B157M010ATE500 | KEMET | 150uF 10V 500mΩ ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C696794 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 150uF | 10V | -55℃~+125℃ | 500mΩ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
24
(21+3+0)In Stock | T489C107K016ATE1K0 | KEMET | 100uF 16V ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798030 | CASE-C-6032 | Tape & Reel (TR) | 100uF | 16V | - | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
24
(4+20+0)In Stock | 293D226X0016B2TE3 | Vishay Intertech | 22uF 16V 1.9Ω ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C3008880 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | 16V | -55℃~+125℃ | 1.9Ω | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
24
(22+2+0)In Stock | TAJD106M035RNJ | Kyocera AVX | 10uF 35V 1Ω@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C118088 | CASE-D-7343 | Tape & Reel (TR) | 10uF | 35V | -55℃~+125℃ | 1Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
24
(0+24+0)In Stock | F931V226MNC | Kyocera AVX | 22uF 35V 700mΩ ±20% CASE-N-7343-30(mm) Tantalum Capacitors ROHS | C5348194 | CASE-N-7343-30(mm) | Tape & Reel (TR) | 22uF | 35V | -55℃~+125℃ | 700mΩ | ±20% | 7.7uA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
23
(22+1+0)In Stock | 4TPE330MI | PANASONIC | 330uF 4V 18mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C542268 | 2917 | Tape & Reel (TR) | 330uF | 4V | -55℃~+105℃ | 18mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
23
(10+13+0)In Stock | 293D476X0010C2TE3 | Vishay Intertech | 47uF 10V 1.1Ω ±20% 2312 Tantalum Capacitors ROHS | C1956261 | 2312 | Tape & Reel (TR) | 47uF | 10V | -55℃~+125℃ | 1.1Ω | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
23
(3+20+0)In Stock | 293D224X9035A2TE3 | Vishay Intertech | 220nF 35V 15Ω ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C2980147 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 220nF | 35V | -55℃~+125℃ | 15Ω | ±10% | - | - |