Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 500
23
(++)
In Stock
T495C227K006ATE100KEMET
220uF 6.3V 100mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C561792CASE-C-6032Tape & Reel (TR)220uF6.3V-55℃~+125℃100mΩ@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 500
23
(++)
In Stock
293D476X9016D2TE3Vishay Intertech
47uF 16V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C130385CASE-D-7343Tape & Reel (TR)47uF16V-55℃~+125℃700mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 400
23
(++)
In Stock
T59EE226M050C0100Vishay Intertech
22uF 50V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21582102917Tape & Reel (TR)22uF50V-55℃~+105℃100mΩ@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2000
22
(++)
In Stock
CA45-A-16V-6.8uF-KCEC(Shenzhen Zhenhua XinYun Elec)
6.8uF 16V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C782263CASE-A-3216-16(mm)Tape & Reel (TR)6.8uF16V--±10%--
Min: 1
Mult: 1
Full Reel: 500
22
(++)
In Stock
T495C106K020ATE475KEMET
10uF 20V 475mΩ ±10% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798122CASE-C-6032Tape & Reel (TR)10uF20V-55℃~+125℃475mΩ±10%--
Min: 1
Mult: 1
Full Reel: 500
22
(++)
In Stock
CA45-C010K686THunan Xiangyee in S&T
68uF 10V ±10% Tantalum Capacitors ROHS
C2832687-Tape & Reel (TR)68uF10V--±10%--
Min: 1
Mult: 1
Full Reel: 2000
22
(++)
In Stock
T491B225K035ATKEMET
2.2uF 35V 4Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122274CASE-B-3528-21(mm)Tape & Reel (TR)2.2uF35V-55℃~+125℃4Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
22
(++)
In Stock
T495X336K035ATE250KEMET
33uF 35V 250mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19527722917Tape & Reel (TR)33uF35V-55℃~+125℃250mΩ±10%--
Min: 1
Mult: 1
Full Reel: 500
21
(++)
In Stock
T495D107M010ATE080KEMET
100uF 10V 80mΩ ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798125CASE-D-7343Tape & Reel (TR)100uF10V-55℃~+125℃80mΩ±20%--
Min: 1
Mult: 1
Full Reel: 3000
21
(++)
In Stock
ETPU100MSIPANASONIC
100uF 2.5V 150mΩ@100kHz ±20% Tantalum Capacitors ROHS
C79118-Tape & Reel (TR)100uF2.5V-55℃~+85℃150mΩ@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2000
21
(++)
In Stock
CA45-B010M476THunan Xiangyee in S&T
47uF 10V 1Ω@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C123254CASE-B-3528-19(mm)Tape & Reel (TR)47uF10V-55℃~+125℃1Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
20
(++)
In Stock
TR3B225K050C2000Vishay Intertech
2.2uF 50V 2Ω ±10% 1411 Tantalum Capacitors ROHS
C49822391411Tape & Reel (TR)2.2uF50V-55℃~+125℃±10%--
Min: 1
Mult: 1
Full Reel: 2000
20
(++)
In Stock
ATCC-211B-010-107M-TAbracon LLC
100uF 10V 1.5Ω ±20% 1411 Tantalum Capacitors ROHS
C19539431411Tape & Reel (TR)100uF10V-55℃~+125℃1.5Ω±20%--
Min: 1
Mult: 1
Full Reel: 2000
20
(++)
In Stock
T55B227M6R3C0200Vishay Intertech
220uF 6.3V 200mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C5346019CASE-B-3528-21(mm)Tape & Reel (TR)220uF6.3V-55℃~+105℃200mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
20
(++)
In Stock
293D474X9050B2TE3Vishay Intertech
470nF 50V 8.4Ω ±10% 1411 Tantalum Capacitors ROHS
C19564031411Tape & Reel (TR)470nF50V-55℃~+125℃8.4Ω±10%--
Min: 1
Mult: 1
Full Reel: 2000
20
(++)
In Stock
TAJB106K025TNJKyocera AVX
10uF 25V 2.5Ω@100kHz ±10% 1411 Tantalum Capacitors ROHS
C65467211411Tape & Reel (TR)10uF25V-55℃~+125℃2.5Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
20
(++)
In Stock
T495D477K006ATE125KEMET
470uF 6.3V 125mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C561863CASE-D-7343Tape & Reel (TR)470uF6.3V-55℃~+125℃125mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 1000
20
(++)
In Stock
CA55-H1035K476TE100Hunan Xiangyee in S&T
CASE-H1-7343-15(mm) Tantalum Capacitors ROHS
C41417035CASE-H1-7343-15(mm)Tape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 500
20
(++)
In Stock
T491C107K016ATKEMET
100uF 16V 1Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122286CASE-C-6032Tape & Reel (TR)100uF16V-55℃~+125℃1Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 400
20
(++)
In Stock
TPSE337K010R0100Kyocera AVX
330uF 10V 100mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C444828CASE-E-7343-43(mm)Tape & Reel (TR)330uF10V-55℃~+125℃100mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
20
(++)
In Stock
CA45-E-16V-100μF-KTORCH
100uF 16V 200mΩ@100kHz ±10% CASE-E-7343-41(mm) Tantalum Capacitors ROHS
C171668CASE-E-7343-41(mm)Tape & Reel (TR)100uF16V-55℃~+125℃200mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 2000
20
(++)
In Stock
2R5TPE220MFGBPANASONIC
220uF 2.5V 15mΩ@100kHz ±20% Tantalum Capacitors ROHS
C909691-Tape & Reel (TR)220uF2.5V-55℃~+105℃15mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
20
(++)
In Stock
293D476X0020D2TE3Vishay Intertech
47uF 20V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
C19607162917Tape & Reel (TR)47uF20V-55℃~+125℃700mΩ±20%--
Min: 1
Mult: 1
Full Reel: 1000
20
(++)
In Stock
T52M1107M035C0055Vishay Intertech
Tantalum Capacitors ROHS
C5447078-Tape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 500
20
(++)
In Stock
293D106X0025D2TE3Vishay Intertech
10uF 25V 1Ω ±20% 2917 Tantalum Capacitors ROHS
C19546582917Tape & Reel (TR)10uF25V-55℃~+125℃±20%--