Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 500
|
23
(10+13+0)In Stock | 293D476X0010C2TE3 | Vishay Intertech | 47uF 10V 1.1Ω ±20% 2312 Tantalum Capacitors ROHS | C1956261 | 2312 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 1.1Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
23
(0+23+0)In Stock | T495C227K006ATE100 | KEMET | 220uF 6.3V 100mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C561792 | CASE-C-6032 | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+125℃ | 100mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
23
(9+14+0)In Stock | 293D476X9016D2TE3 | Vishay Intertech | 47uF 16V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C130385 | CASE-D-7343 | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+125℃ | 700mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
23
(23+0+0)In Stock | T59EE226M050C0100 | Vishay Intertech | 22uF 50V 100mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2158210 | 2917 | Tape & Reel (TR) | 22uF | - | 50V | - | -55℃~+105℃ | 100mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
22
(13+9+0)In Stock | CA45-A-16V-6.8uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 6.8uF 16V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C782263 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 6.8uF | - | 16V | - | - | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
22
(0+22+0)In Stock | T495C106K020ATE475 | KEMET | 10uF 20V 475mΩ ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798122 | CASE-C-6032 | Tape & Reel (TR) | 10uF | - | 20V | - | -55℃~+125℃ | 475mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
22
(0+22+0)In Stock | CA45-C010K686T | Hunan Xiangyee in S&T | 68uF 10V ±10% Tantalum Capacitors ROHS | C2832687 | - | Tape & Reel (TR) | 68uF | - | 10V | - | - | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
22
(22+0+0)In Stock | T491B225K035AT | KEMET | 2.2uF 35V 4Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122274 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 2.2uF | - | 35V | - | -55℃~+125℃ | 4Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
22
(22+0+0)In Stock | TCJD227M016R0050 | Kyocera AVX | 220uF 16V 50mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C282231 | CASE-D-7343 | Tape & Reel (TR) | 220uF | - | 16V | - | -55℃~+105℃ | 50mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
22
(22+0+0)In Stock | T495X336K035ATE250 | KEMET | 33uF 35V 250mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1952772 | 2917 | Tape & Reel (TR) | 33uF | - | 35V | - | -55℃~+125℃ | 250mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
21
(1+20+0)In Stock | T495D107M010ATE080 | KEMET | 100uF 10V 80mΩ ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798125 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 80mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
21
(20+1+0)In Stock | ETPU100MSI | PANASONIC | 100uF 2.5V 150mΩ@100kHz ±20% Tantalum Capacitors ROHS | C79118 | - | Tape & Reel (TR) | 100uF | - | 2.5V | - | -55℃~+85℃ | 150mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
21
(0+21+0)In Stock | CA45-B010M476T | Hunan Xiangyee in S&T | 47uF 10V 1Ω@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C123254 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 1Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
20
(0+20+0)In Stock | TR3B225K050C2000 | Vishay Intertech | 2.2uF 50V 2Ω ±10% 1411 Tantalum Capacitors ROHS | C4982239 | 1411 | Tape & Reel (TR) | 2.2uF | - | 50V | - | -55℃~+125℃ | 2Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
20
(0+20+0)In Stock
View marketplace suppliers’ inventory
| ATCC-211B-010-107M-T | Abracon LLC | 100uF 10V 1.5Ω ±20% 1411 Tantalum Capacitors ROHS | C1953943 | 1411 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 1.5Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
20
(0+20+0)In Stock | T55B227M6R3C0200 | Vishay Intertech | 220uF 6.3V 200mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C5346019 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+105℃ | 200mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
20
(0+20+0)In Stock | 293D474X9050B2TE3 | Vishay Intertech | 470nF 50V 8.4Ω ±10% 1411 Tantalum Capacitors ROHS | C1956403 | 1411 | Tape & Reel (TR) | 470nF | - | 50V | - | -55℃~+125℃ | 8.4Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
20
(0+20+0)In Stock | TAJB106K025TNJ | Kyocera AVX | 10uF 25V 2.5Ω@100kHz ±10% 1411 Tantalum Capacitors ROHS | C6546721 | 1411 | Tape & Reel (TR) | 10uF | - | 25V | - | -55℃~+125℃ | 2.5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
20
(20+0+0)In Stock | T495D477K006ATE125 | KEMET | 470uF 6.3V 125mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C561863 | CASE-D-7343 | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+125℃ | 125mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
20
(0+20+0)In Stock | CA55-H1035K476TE100 | Hunan Xiangyee in S&T | CASE-H1-7343-15(mm) Tantalum Capacitors ROHS | C41417035 | CASE-H1-7343-15(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
20
(20+0+0)In Stock | CA45-E-16V-100μF-K | TORCH | 100uF 16V 200mΩ@100kHz ±10% CASE-E-7343-41(mm) Tantalum Capacitors ROHS | C171668 | CASE-E-7343-41(mm) | Tape & Reel (TR) | 100uF | - | 16V | - | -55℃~+125℃ | 200mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
20
(20+0+0)In Stock | 2R5TPE220MFGB | PANASONIC | 220uF 2.5V 15mΩ@100kHz ±20% Tantalum Capacitors ROHS | C909691 | - | Tape & Reel (TR) | 220uF | - | 2.5V | - | -55℃~+105℃ | 15mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
20
(0+20+0)In Stock | 293D476X0020D2TE3 | Vishay Intertech | 47uF 20V 700mΩ ±20% 2917 Tantalum Capacitors ROHS | C1960716 | 2917 | Tape & Reel (TR) | 47uF | - | 20V | - | -55℃~+125℃ | 700mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
20
(20+0+0)In Stock | T52M1107M035C0055 | Vishay Intertech | Tantalum Capacitors ROHS | C5447078 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
20
(18+2+0)In Stock | TPSB106K020R0500 | Kyocera AVX | 10uF 20V 500mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C189401 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | - | 20V | - | -55℃~+125℃ | 500mΩ@100kHz | ±10% |