Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
|
20
(0+20+0)In Stock | 593D226X0035E2TE3 | Vishay Intertech | 22uF 35V 275mΩ ±20% 2917 Tantalum Capacitors ROHS | C4979637 | 2917 | Tape & Reel (TR) | 22uF | 35V | -55℃~+125℃ | 275mΩ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
20
(18+2+0)In Stock | TPSB106K020R0500 | Kyocera AVX | 10uF 20V 500mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C189401 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 20V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
19
(3+16+0)In Stock
View marketplace suppliers’ inventory
| T491B475M010AT | KEMET | 4.7uF 10V 3.5Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798044 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 10V | -55℃~+125℃ | 3.5Ω@100kHz | ±20% | 500nA@25℃,5min | 62mA@100kHz | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
19
(0+19+0)In Stock | 293D684X9035A2TE3 | Vishay Intertech | 680nF 35V 7.6Ω ±10% 1206 Tantalum Capacitors ROHS | C1955794 | 1206 | Tape & Reel (TR) | 680nF | 35V | -55℃~+125℃ | 7.6Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
18
(15+3+0)In Stock | 293D336X9020D2TE3 | Vishay Intertech | 33uF 20V 700mΩ ±10% 2917 Tantalum Capacitors ROHS | C1953317 | 2917 | Tape & Reel (TR) | 33uF | 20V | -55℃~+125℃ | 700mΩ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
18
(13+5+0)In Stock | F931A226MBA | Kyocera AVX | 22uF 10V 1.9Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS | C1952769 | 1411 | Tape & Reel (TR) | 22uF | 10V | -55℃~+125℃ | 1.9Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
18
(9+9+0)In Stock | TPSD336M035R0300 | Kyocera AVX | 33uF 35V 300mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C1954702 | CASE-D-7343 | Tape & Reel (TR) | 33uF | 35V | -55℃~+125℃ | 300mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
17
(0+17+0)In Stock | T491A104M035AT | KEMET | 100nF 35V 20Ω ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798033 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 100nF | 35V | -55℃~+125℃ | 20Ω | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
17
(14+3+0)In Stock | T491D106M035AT | KEMET | 10uF 35V 1Ω@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122301 | CASE-D-7343 | Tape & Reel (TR) | 10uF | 35V | -55℃~+125℃ | 1Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
17
(17+0+0)In Stock | 293D475X9050D2TE3 | Vishay Intertech | 4.7uF 50V 1.2Ω ±10% CASE-D-7343 Tantalum Capacitors ROHS | C3097776 | CASE-D-7343 | Tape & Reel (TR) | 4.7uF | 50V | -55℃~+125℃ | 1.2Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
17
(17+0+0)In Stock | 293D107X9020E2TE3 | Vishay Intertech | 100uF 20V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C130376 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 100uF | 20V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
17
(9+8+0)In Stock | TAJB475K010RNJ | Kyocera AVX | 4.7uF 10V 4Ω ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C597686 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 10V | -55℃~+125℃ | 4Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
|
16
(0+16+0)In Stock | T55V107M010C0045 | Vishay Intertech | 100uF 10V 45mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C4985579 | 2917 | Tape & Reel (TR) | 100uF | 10V | -55℃~+105℃ | 45mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
16
(0+16+0)In Stock | 592D108X96R3R2T20H | Vishay Intertech | 1000uF 6.3V 200mΩ ±10% 2824 Tantalum Capacitors ROHS | C1952931 | 2824 | Tape & Reel (TR) | 1000uF | 6.3V | -55℃~+125℃ | 200mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
16
(0+16+0)In Stock | TPME477K006R0018 | Kyocera AVX | 470uF 6.3V 18mΩ ±10% Tantalum Capacitors ROHS | C1954382 | - | Tape & Reel (TR) | 470uF | 6.3V | -55℃~+125℃ | 18mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
16
(0+16+0)In Stock | T55B337M2R5C0025 | Vishay Intertech | 330uF 2.5V 25mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158167 | 1411 | Tape & Reel (TR) | 330uF | 2.5V | -55℃~+105℃ | 25mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
16
(0+16+0)In Stock | CA45A-B-16V-47UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 47uF 16V 3Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C3202868 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 3Ω@100kHz | ±10% | 7.5uA@25°C,5min | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
16
(9+7+0)In Stock | CA45A-B-16V-33UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 33uF 16V ±10% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976922 | SMD,2.8x3.5mm | Tape & Reel (TR) | 33uF | 16V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
16
(16+0+0)In Stock | TCJD337M010R0025 | Kyocera AVX | 330uF 10V 25mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2161369 | - | Tape & Reel (TR) | 330uF | 10V | -55℃~+125℃ | 25mΩ@100kHz | ±20% | 330uA | 1.4A@100kHz | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
16
(7+9+0)In Stock | CA45-B-25V-3.3uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 3.3uF 25V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C782266 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 3.3uF | 25V | - | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
16
(16+0+0)In Stock | T521V336M025ATE060 | KEMET | 33uF 25V 60mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C212716 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 33uF | 25V | -55℃~+105℃ | 60mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
15
(10+5+0)In Stock | T491B335K025AT | KEMET | 3.3uF 25V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953852 | 1411 | Tape & Reel (TR) | 3.3uF | 25V | -55℃~+125℃ | 3.5Ω | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
15
(0+15+0)In Stock | CA45-C010M107T | Hunan Xiangyee in S&T | 100uF 10V 1.2Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C126953 | CASE-C-6032 | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 1.2Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
15
(0+15+0)In Stock | 593D686X9020D2TE3 | Vishay Intertech | 68uF 20V 175mΩ ±10% 2917 Tantalum Capacitors ROHS | C1955973 | 2917 | Tape & Reel (TR) | 68uF | 20V | -55℃~+125℃ | 175mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
15
(0+15+0)In Stock | 293D227X0010D2TE3 | Vishay Intertech | 220uF 10V 600mΩ ±20% 2917 Tantalum Capacitors ROHS | C1956027 | 2917 | Tape & Reel (TR) | 220uF | 10V | -55℃~+125℃ | 600mΩ | ±20% | - | - |