Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 500
20
(++)
In Stock
293D106X0025D2TE3Vishay Intertech
10uF 25V 1Ω ±20% 2917 Tantalum Capacitors ROHS
C19546582917Tape & Reel (TR)10uF-25V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2000
19
(++)
In Stock
T491B475M010ATKEMET
4.7uF 10V 3.5Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798044CASE-B-3528-21(mm)Tape & Reel (TR)4.7uF500nA@25℃,5min10V62mA@100kHz-55℃~+125℃3.5Ω@100kHz±20%
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
19
(++)
In Stock
293D684X9035A2TE3Vishay Intertech
680nF 35V 7.6Ω ±10% 1206 Tantalum Capacitors ROHS
C19557941206Tape & Reel (TR)680nF-35V--55℃~+125℃7.6Ω±10%
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
19
(++)
In Stock
TPSB107K006R0250Kyocera AVX
100uF 6.3V 250mΩ ±10% 1210 Tantalum Capacitors ROHS
C5977101210Tape & Reel (TR)100uF-6.3V--55℃~+125℃250mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
18
(++)
In Stock
293D336X9020D2TE3Vishay Intertech
33uF 20V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
C19533172917Tape & Reel (TR)33uF-20V--55℃~+125℃700mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
18
(++)
In Stock
TPSD336M035R0300Kyocera AVX
33uF 35V 300mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C1954702CASE-D-7343Tape & Reel (TR)33uF-35V--55℃~+125℃300mΩ@100kHz±20%
Min: 5
Mult: 5
Full Reel: 2000
18
(++)
In Stock
F931A226MBAKyocera AVX
22uF 10V 1.9Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS
C19527691411Tape & Reel (TR)22uF-10V--55℃~+125℃1.9Ω@100kHz±20%
Min: 5
Mult: 5
Full Reel: 2000
17
(++)
In Stock
T491A104M035ATKEMET
100nF 35V 20Ω ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798033CASE-A-3216-18(mm)Tape & Reel (TR)100nF-35V--55℃~+125℃20Ω±20%
Min: 1
Mult: 1
Full Reel: 500
17
(++)
In Stock
T491D106M035ATKEMET
10uF 35V 1Ω@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122301CASE-D-7343Tape & Reel (TR)10uF-35V--55℃~+125℃1Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
17
(++)
In Stock
293D475X9050D2TE3Vishay Intertech
4.7uF 50V 1.2Ω ±10% CASE-D-7343 Tantalum Capacitors ROHS
C3097776CASE-D-7343Tape & Reel (TR)4.7uF-50V--55℃~+125℃1.2Ω±10%
Min: 1
Mult: 1
Full Reel: 400
17
(++)
In Stock
TPSE476K035R0200Kyocera AVX
47uF 35V 200mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C1953131CASE-E-7343-43(mm)Tape & Reel (TR)47uF-35V--55℃~+125℃200mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 400
17
(++)
In Stock
293D107X9020E2TE3Vishay Intertech
100uF 20V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C130376CASE-E-7343-43(mm)Tape & Reel (TR)100uF-20V--55℃~+125℃500mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
17
(++)
In Stock
T495X686K025ATE200KEMET
68uF 25V 200mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C118448CASE-X-7343-43(mm)Tape & Reel (TR)68uF-25V--55℃~+125℃200mΩ@100kHz±10%
Marketplace
Lightning Deals Learn more
2000+: $0.7579
Ended with
00:00:00
Min: 2000
Mult: 500
SPQ: 500
2000
0%
Marketplace product, estimated lead time 4-6 business days
T495X686K025ATE200KEMET
68uF 25V 200mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C118448CASE-X-7343-43(mm)Tape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 800
16
(++)
In Stock
T55V107M010C0045Vishay Intertech
100uF 10V 45mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C49855792917Tape & Reel (TR)100uF-10V--55℃~+105℃45mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
16
(++)
In Stock
592D108X96R3R2T20HVishay Intertech
1000uF 6.3V 200mΩ ±10% 2824 Tantalum Capacitors ROHS
C19529312824Tape & Reel (TR)1000uF-6.3V--55℃~+125℃200mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
16
(++)
In Stock
T55B337M2R5C0025Vishay Intertech
330uF 2.5V 25mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21581671411Tape & Reel (TR)330uF-2.5V--55℃~+105℃25mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 400
16
(++)
In Stock
TPME477K006R0018Kyocera AVX
470uF 6.3V 18mΩ ±10% Tantalum Capacitors ROHS
C1954382-Tape & Reel (TR)470uF-6.3V--55℃~+125℃18mΩ±10%
Min: 5
Mult: 5
Full Reel: 2000
16
(++)
In Stock
CA45A-B-16V-47UF-KCEC(Shenzhen Zhenhua XinYun Elec)
47uF 16V 3Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C3202868CASE-B-3528-19(mm)Tape & Reel (TR)47uF7.5uA@25°C,5min16V--55℃~+125℃3Ω@100kHz±10%
Min: 5
Mult: 5
Full Reel: 2000
16
(++)
In Stock
CA45A-B-16V-33UF-KCEC(Shenzhen Zhenhua XinYun Elec)
33uF 16V ±10% SMD,2.8x3.5mm Tantalum Capacitors ROHS
C2976922SMD,2.8x3.5mmTape & Reel (TR)33uF-16V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
16
(++)
In Stock
TCJD337M010R0025Kyocera AVX
330uF 10V 25mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2161369-Tape & Reel (TR)330uF330uA10V1.4A@100kHz-55℃~+125℃25mΩ@100kHz±20%
Min: 5
Mult: 5
Full Reel: 2000
16
(++)
In Stock
CA45-B-25V-3.3uF-KCEC(Shenzhen Zhenhua XinYun Elec)
3.3uF 25V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C782266CASE-B-3528-19(mm)Tape & Reel (TR)3.3uF-25V---±10%
Min: 1
Mult: 1
Full Reel: 500
16
(++)
In Stock
T491D476K010ATKEMET
47uF 10V 800mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C600533CASE-D-7343Tape & Reel (TR)47uF-10V--55℃~+125℃800mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 1000
16
(++)
In Stock
T521V336M025ATE060KEMET
33uF 25V 60mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C212716CASE-V-7343-19(mm)Tape & Reel (TR)33uF-25V--55℃~+105℃60mΩ@100kHz±20%
Min: 5
Mult: 5
Full Reel: 2000
15
(++)
In Stock
T491B335K025ATKEMET
3.3uF 25V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19538521411Tape & Reel (TR)3.3uF-25V--55℃~+125℃3.5Ω±10%
Min: 5
Mult: 5
Full Reel: 500
15
(++)
In Stock
CA45-C010M107THunan Xiangyee in S&T
100uF 10V 1.2Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
C126953CASE-C-6032Tape & Reel (TR)100uF-10V--55℃~+125℃1.2Ω@100kHz±20%