Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
9160
(0+8+9152)In Stock | 178MU0033 | KNSCHA | 10uF 35V ±20% Plugin,P=2.54mm Tantalum Capacitors ROHS | C18164674 | Plugin,P=2.54mm | Bag-packed | 10uF | 35V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 9000
|
8985
(0+0+8985)In Stock | 293D225X9016A2WE3 | Vishay Intertech | Tantalum Capacitors ROHS | C3008957 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
8962
(0+8962+0)In Stock | T520B337M006ATE040 | KEMET | 330uF 6.3V 40mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C696806 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 330uF | 6.3V | 40mΩ@100kHz | -55℃~+85℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
8590
(4000+2367+2223)In Stock | 293D475X9025A2TE3 | Vishay Intertech | CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C5380411 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
8442
(0+0+8442)In Stock | CA45-A016M106T | Hunan Xiangyee in S&T | 10uF 16V 3Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C126470 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 10uF | 16V | 3Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
8330
(0+2421+5909)In Stock | 6TPE330MAP | PANASONIC | 330uF 6.3V 25mΩ@100kHz ±20% SMD,7.3x4.3mm Tantalum Capacitors ROHS | C79112 | SMD,7.3x4.3mm | Tape & Reel (TR) | 330uF | 6.3V | 25mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
8284
(0+520+7764)In Stock | CA45-A6R3K226T | Hunan Xiangyee in S&T | 22uF 6.3V 3Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C122912 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 22uF | 6.3V | 3Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
8250
(0+8249+1)In Stock | T491C227K010AT | KEMET | 220uF 10V 900mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122293 | CASE-C-6032 | Tape & Reel (TR) | 220uF | 10V | 900mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
8105
(0+0+8105)In Stock | 178MU0023 | KNSCHA | 47uF 10V 2.4Ω@120kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C18164647 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 47uF | 10V | 2.4Ω@120kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
8079
(0+8079+0)In Stock
View marketplace suppliers’ inventory
| TAJE227K016RNJ | Kyocera AVX | 220uF 16V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C7231 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 220uF | 16V | 500mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
7990
(0+41+7949)In Stock | 16TQC100MYF | PANASONIC | 100uF 16V 50mΩ@100kHz ±20% Tantalum Capacitors ROHS | C109085 | - | Tape & Reel (TR) | 100uF | 16V | 50mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
7706
(0+1697+6009)In Stock | CA45-B016K226T | Hunan Xiangyee in S&T | 22uF 16V 2.2Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C122226 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 22uF | 16V | 2.2Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
7637
(0+7634+3)In Stock
View marketplace suppliers’ inventory
| TAJB107M006RNJ | Kyocera AVX | 100uF 6.3V 1.7Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C7195 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | 6.3V | 1.7Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
7563
(0+7106+457)In Stock
View marketplace suppliers’ inventory
| TAJC106K016RNJ | Kyocera AVX | 10uF 16V 2Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C7209 | CASE-C-6032 | Tape & Reel (TR) | 10uF | 16V | 2Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
7395
(0+7395+0)In Stock | 6TPE680MI | PANASONIC | 680uF 6.3V 18mΩ@100kHz ±20% Tantalum Capacitors ROHS | C79115 | - | Tape & Reel (TR) | 680uF | 6.3V | 18mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
7119
(0+4584+2535)In Stock | CA45-D-16V-47μF-K | TORCH | 47uF 16V 900mΩ@100kHz ±10% CASE-D-7343-28(mm) Tantalum Capacitors ROHS | C503930 | CASE-D-7343-28(mm) | Tape & Reel (TR) | 47uF | 16V | 900mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
6775
(0+758+6017)In Stock | CA45-A035M105T | Hunan Xiangyee in S&T | 1uF 35V ±20% Tantalum Capacitors ROHS | C2832684 | - | Tape & Reel (TR) | 1uF | 35V | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
6630
(0+2893+3737)In Stock | T58MM106M6R3C0300 | Vishay Intertech | 10uF 6.3V 300mΩ@100kHz ±20% 0603 Tantalum Capacitors ROHS | C2158420 | 0603 | Tape & Reel (TR) | 10uF | 6.3V | 300mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
6612
(0+6610+2)In Stock
View marketplace suppliers’ inventory
| TAJB225K035RNJ | Kyocera AVX | 2.2uF 35V 4.2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C19276 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 2.2uF | 35V | 4.2Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
6409
(0+2471+3938)In Stock | 25TQC100MD3 | PANASONIC | 100uF 25V 60mΩ@100kHz ±20% SMD,4.3x7.3mm Tantalum Capacitors ROHS | C3018702 | SMD,4.3x7.3mm | Tape & Reel (TR) | 100uF | 25V | 60mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
6081
(0+6081+0)In Stock
View marketplace suppliers’ inventory
| TAJD107K010RNJ | Kyocera AVX | 100uF 10V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C7222 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 10V | 900mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5950
(0+0+5950)In Stock | TC212B226K010B | Sunlord | 22uF 10V 1Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C124842 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | 10V | 1Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
5761
(2847+2700+214)In Stock | 6TPE470MAZU | PANASONIC | 470uF 6.3V 35mΩ@100kHz ±20% Tantalum Capacitors ROHS | C79114 | - | Tape & Reel (TR) | 470uF | 6.3V | 35mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5696
(0+5561+135)In Stock | CA45-A035K225T | Hunan Xiangyee in S&T | 2.2uF 35V 4.5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C356382 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 2.2uF | 35V | 4.5Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5653
(0+5653+0)In Stock
View marketplace suppliers’ inventory
| TAJC476K020RNJ | Kyocera AVX | 47uF 20V 500mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C145123 | CASE-C-6032 | Tape & Reel (TR) | 47uF | 20V | 500mΩ@100kHz | -55℃~+125℃ | ±10% | - | - |