Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 500
15
(++)
In Stock
TPSD476K025R0125Kyocera AVX
47uF 25V 0.125Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C1954349CASE-D-7343Tape & Reel (TR)47uF-25V--55℃~+125℃0.125Ω@100kHz±10%
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
14
(++)
In Stock
TCJA476M006R0200Kyocera AVX
47uF 6.3V 200mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
C21587441206Tape & Reel (TR)47uF28.2uA6.3V300mA@100kHz-55℃~+125℃200mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 400
14
(++)
In Stock
T59EE337M016C0025Vishay Intertech
330uF 16V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21582372917Tape & Reel (TR)330uF-16V--55℃~+105℃25mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
14
(++)
In Stock
T55B227M6R3C0035Vishay Intertech
220uF 6.3V 35mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21583691411Tape & Reel (TR)220uF-6.3V--55℃~+105℃35mΩ@100kHz±20%
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
14
(++)
In Stock
Not recommended for new designs
TAJA225K006RNJKyocera AVX
2.2uF 6.3V 9Ω ±10% 1206 Tantalum Capacitors ROHS
C19549711206Tape & Reel (TR)2.2uF-6.3V--55℃~+125℃±10%
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
14
(++)
In Stock
T55A336M010C0070Vishay Intertech
33uF 10V 70mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
C21599771206Tape & Reel (TR)33uF-10V--55℃~+105℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
14
(++)
In Stock
293D226X9025D2TE3Vishay Intertech
22uF 25V 700mΩ ±10% CASE-D-7343 Tantalum Capacitors ROHS
C962609CASE-D-7343Tape & Reel (TR)22uF-25V--55℃~+125℃700mΩ±10%
Min: 5
Mult: 5
Full Reel: 2000
14
(++)
In Stock
TC212B106M025BSunlord
10uF 25V 2Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C124850CASE-B-3528-21(mm)Tape & Reel (TR)10uF-25V--55℃~+125℃2Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
14
(++)
In Stock
CA45-E016K227THunan Xiangyee in S&T
220uF 16V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C235378CASE-E-7343-43(mm)Tape & Reel (TR)220uF-16V--55℃~+125℃500mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
14
(++)
In Stock
Not recommended for new designs
TAJD227K010RNJVKyocera AVX
220uF 10V 500mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C282492CASE-D-7343Tape & Reel (TR)220uF-10V--55℃~+125℃500mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
14
(++)
In Stock
T495D337M010ATE100KEMET
330uF 10V 100mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19552712917Tape & Reel (TR)330uF-10V--55℃~+125℃100mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
14
(++)
In Stock
T491B335K020ATKEMET
3.3uF 20V 3Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122279CASE-B-3528-21(mm)Tape & Reel (TR)3.3uF-20V--55℃~+125℃3Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
14
(++)
In Stock
TC211B107K006YSunlord
100uF 6.3V 3Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C136148CASE-B-3528-21(mm)Tape & Reel (TR)100uF-6.3V--55℃~+125℃3Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
14
(++)
In Stock
T496D475K050ATE400KEMET
4.7uF 50V 400mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C18818782917Tape & Reel (TR)4.7uF-50V--55℃~+125℃400mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
14
(++)
In Stock
293D106X0010C2TE3Vishay Intertech
10uF 10V 1.8Ω ±20% 2312 Tantalum Capacitors ROHS
C19573672312Tape & Reel (TR)10uF-10V--55℃~+125℃1.8Ω±20%
Min: 5
Mult: 5
Full Reel: 2000
13
(++)
In Stock
293D106X9016A2TE3Vishay Intertech
10uF 16V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C110038CASE-A-3216-18(mm)Tape & Reel (TR)10uF-16V--55℃~+125℃3Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
13
(++)
In Stock
267E1002226KRBMatsuo
22uF 10V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C231304CASE-B-3528-19(mm)Tape & Reel (TR)22uF-10V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 2000
13
(++)
In Stock
TCJB157M006R0070Kyocera AVX
150uF 6.3V 70mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C24904CASE-B-3528-21(mm)Tape & Reel (TR)150uF-6.3V--55℃~+105℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
13
(++)
In Stock
593D106X9020B2TE3Vishay Intertech
10uF 20V 1Ω ±10% 1411 Tantalum Capacitors ROHS
C19549481411Tape & Reel (TR)10uF-20V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 2000
13
(++)
In Stock
T491A335K010ATKEMET
3.3uF 10V 5.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122266CASE-A-3216-18(mm)Tape & Reel (TR)3.3uF-10V--55℃~+125℃5.5Ω@100kHz±10%
Min: 5
Mult: 5
Full Reel: 2000
13
(++)
In Stock
CA45B-B-16V-22UF-KCEC(Shenzhen Zhenhua XinYun Elec)
22uF 16V 2.2Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C3202862CASE-B-3528-19(mm)Tape & Reel (TR)22uF3.5uA@25°C,5min16V--55℃~+125℃2.2Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 3000
12
(++)
In Stock
6TPC100MPANASONIC
100uF 6.3V 45mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21581942917Tape & Reel (TR)100uF-6.3V--55℃~+105℃45mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 400
12
(++)
In Stock
TPSE226K035R0200Kyocera AVX
22uF 35V 200mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C444824CASE-E-7343-43(mm)Tape & Reel (TR)22uF-35V--55℃~+125℃200mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
12
(++)
In Stock
TPSD227K010R0050Kyocera AVX
220uF 10V 0.05Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C1954878CASE-D-7343Tape & Reel (TR)220uF-10V--55℃~+125℃0.05Ω@100kHz±10%
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
12
(++)
In Stock
T498A225M016ATE4K3KEMET
2.2uF 16V ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C27981451206Tape & Reel (TR)2.2uF-16V---±20%