Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
|
15
(0+15+0)In Stock | 593D686X9020D2TE3 | Vishay Intertech | 68uF 20V 175mΩ ±10% 2917 Tantalum Capacitors ROHS | C1955973 | 2917 | Tape & Reel (TR) | 68uF | - | 20V | - | -55℃~+125℃ | 175mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
15
(0+15+0)In Stock | 293D227X0010D2TE3 | Vishay Intertech | 220uF 10V 600mΩ ±20% 2917 Tantalum Capacitors ROHS | C1956027 | 2917 | Tape & Reel (TR) | 220uF | - | 10V | - | -55℃~+125℃ | 600mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
14
(0+14+0)In Stock | TCJA476M006R0200 | Kyocera AVX | 47uF 6.3V 200mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2158744 | 1206 | Tape & Reel (TR) | 47uF | 28.2uA | 6.3V | 300mA@100kHz | -55℃~+125℃ | 200mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
14
(0+14+0)In Stock | T59EE337M016C0025 | Vishay Intertech | 330uF 16V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2158237 | 2917 | Tape & Reel (TR) | 330uF | - | 16V | - | -55℃~+105℃ | 25mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
14
(0+14+0)In Stock | T55B227M6R3C0035 | Vishay Intertech | 220uF 6.3V 35mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158369 | 1411 | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+105℃ | 35mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
14
(14+0+0)In Stock
Not recommended for new designs
| TAJA225K006RNJ | Kyocera AVX | 2.2uF 6.3V 9Ω ±10% 1206 Tantalum Capacitors ROHS | C1954971 | 1206 | Tape & Reel (TR) | 2.2uF | - | 6.3V | - | -55℃~+125℃ | 9Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
14
(0+14+0)In Stock
View marketplace suppliers’ inventory
| T55A336M010C0070 | Vishay Intertech | 33uF 10V 70mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2159977 | 1206 | Tape & Reel (TR) | 33uF | - | 10V | - | -55℃~+105℃ | 70mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
14
(13+1+0)In Stock | TC212B106M025B | Sunlord | 10uF 25V 2Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C124850 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | - | 25V | - | -55℃~+125℃ | 2Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
14
(0+14+0)In Stock
View marketplace suppliers’ inventory
| 293D226X9025D2TE3 | Vishay Intertech | 22uF 25V 700mΩ ±10% CASE-D-7343 Tantalum Capacitors ROHS | C962609 | CASE-D-7343 | Tape & Reel (TR) | 22uF | - | 25V | - | -55℃~+125℃ | 700mΩ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
14
(13+1+0)In Stock | T491A106M020AT | KEMET | 10uF 20V 5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C117023 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | - | 20V | - | -55℃~+125℃ | 5Ω@100kHz | ±20% | ||
Marketplace
| Lightning Deals Learn more 2000+:
$0.0805
Ended with
00:00:00 | Min: 2000 Mult: 2000
SPQ: 2000
|
4000
0%
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| T491A106M020AT | KEMET | 10uF 20V 5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C117023 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 500
|
14
(0+14+0)In Stock | T495D337M010ATE100 | KEMET | 330uF 10V 100mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1955271 | 2917 | Tape & Reel (TR) | 330uF | - | 10V | - | -55℃~+125℃ | 100mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
14
(1+13+0)In Stock
Not recommended for new designs
| TAJD227K010RNJV | Kyocera AVX | 220uF 10V 500mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C282492 | CASE-D-7343 | Tape & Reel (TR) | 220uF | - | 10V | - | -55℃~+125℃ | 500mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
14
(14+0+0)In Stock | T491B335K020AT | KEMET | 3.3uF 20V 3Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122279 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 3.3uF | - | 20V | - | -55℃~+125℃ | 3Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
14
(0+14+0)In Stock | 293D106X0010C2TE3 | Vishay Intertech | 10uF 10V 1.8Ω ±20% 2312 Tantalum Capacitors ROHS | C1957367 | 2312 | Tape & Reel (TR) | 10uF | - | 10V | - | -55℃~+125℃ | 1.8Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
14
(14+0+0)In Stock | T496D475K050ATE400 | KEMET | 4.7uF 50V 400mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1881878 | 2917 | Tape & Reel (TR) | 4.7uF | - | 50V | - | -55℃~+125℃ | 400mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
14
(12+2+0)In Stock | TC211B107K006Y | Sunlord | 100uF 6.3V 3Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C136148 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+125℃ | 3Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
14
(0+14+0)In Stock | 593D226X0035E2TE3 | Vishay Intertech | 22uF 35V 275mΩ ±20% 2917 Tantalum Capacitors ROHS | C4979637 | 2917 | Tape & Reel (TR) | 22uF | - | 35V | - | -55℃~+125℃ | 275mΩ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
13
(0+13+0)In Stock
View marketplace suppliers’ inventory
| 293D106X9016A2TE3 | Vishay Intertech | 10uF 16V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C110038 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 3Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
13
(1+12+0)In Stock | 267E1002226KRB | Matsuo | 22uF 10V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C231304 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
13
(0+13+0)In Stock | TCJB157M006R0070 | Kyocera AVX | 150uF 6.3V 70mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C24904 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 150uF | - | 6.3V | - | -55℃~+105℃ | 70mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
13
(0+13+0)In Stock | T491A335K010AT | KEMET | 3.3uF 10V 5.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122266 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 3.3uF | - | 10V | - | -55℃~+125℃ | 5.5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
13
(0+13+0)In Stock | 593D106X9020B2TE3 | Vishay Intertech | 10uF 20V 1Ω ±10% 1411 Tantalum Capacitors ROHS | C1954948 | 1411 | Tape & Reel (TR) | 10uF | - | 20V | - | -55℃~+125℃ | 1Ω | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
13
(0+13+0)In Stock
View marketplace suppliers’ inventory
| TAJC476K010RNJ | Kyocera AVX | 47uF 10V 1.2Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C100121 | CASE-C-6032 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 1.2Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
13
(0+13+0)In Stock | CA45B-B-16V-22UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 22uF 16V 2.2Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C3202862 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 22uF | 3.5uA@25°C,5min | 16V | - | -55℃~+125℃ | 2.2Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
12
(0+12+0)In Stock | 6TPC100M | PANASONIC | 100uF 6.3V 45mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2158194 | 2917 | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+105℃ | 45mΩ@100kHz | ±20% |