Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
11
(5+6+0)In Stock | ETPE330M9GB | PANASONIC | 330uF 2.5V 9mΩ@300kHz ±20% Tantalum Capacitors ROHS | C403806 | - | Tape & Reel (TR) | 330uF | 2.5V | -55℃~+105℃ | 9mΩ@300kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
11
(2+9+0)In Stock | 293D107X0016D2TE3 | Vishay Intertech | 100uF 16V 600mΩ ±20% 2917 Tantalum Capacitors ROHS | C1954988 | 2917 | Tape & Reel (TR) | 100uF | 16V | -55℃~+125℃ | 600mΩ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
11
(2+9+0)In Stock | CA45-A-16V-2.2μF-K | TORCH | 2.2uF 16V 6.5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C503891 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 2.2uF | 16V | -55℃~+125℃ | 6.5Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
11
(11+0+0)In Stock | 593D476X9010B2TE3 | Vishay Intertech | 47uF 10V ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C4749240 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | 10V | - | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
11
(11+0+0)In Stock | T495X476K035ATE300 | KEMET | 47uF 35V 300mΩ ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C696804 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 47uF | 35V | -55℃~+125℃ | 300mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
11
(0+11+0)In Stock
View marketplace suppliers’ inventory
| 595D106X9016B2T | Vishay Intertech | 10uF 16V 760mΩ ±10% 1611 Tantalum Capacitors ROHS | C1954848 | 1611 | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 760mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
11
(8+3+0)In Stock | CA45-B-25V-3.3μF-K | TORCH | 3.3uF 25V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C503907 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 3.3uF | 25V | - | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
11
(0+11+0)In Stock | TC212A474K035Y | Sunlord | 470nF 35V ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C908368 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 470nF | 35V | - | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
11
(0+11+0)In Stock | TPSD107K020R0085 | Kyocera AVX | 100uF 20V 85mΩ ±10% Tantalum Capacitors ROHS | C4944893 | - | Tape & Reel (TR) | 100uF | 20V | -55℃~+125℃ | 85mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
11
(0+11+0)In Stock | T491B106K016AT7634 | KEMET | 10uF 16V 2Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1955790 | 1411 | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 2Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
11
(0+11+0)In Stock | TPSC156K020R0450 | Kyocera AVX | 15uF 20V 0.45Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C1954315 | CASE-C-6032 | Tape & Reel (TR) | 15uF | 20V | -55℃~+125℃ | 0.45Ω@100kHz | ±10% | 3uA@25℃,5min | 198mA@100kHz | ||
| Min: 1 Mult: 1
Full Reel: 500
|
11
(11+0+0)In Stock | TAJD476K010RNJ | Kyocera AVX | 47uF 10V 400mΩ ±10% 2917 Tantalum Capacitors ROHS | C1952980 | 2917 | Tape & Reel (TR) | 47uF | 10V | -55℃~+125℃ | 400mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
11
(0+11+0)In Stock | 593D107X0010D2TE3 | Vishay Intertech | 100uF 10V 100mΩ ±20% 2917 Tantalum Capacitors ROHS | C1953142 | 2917 | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 100mΩ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
11
(0+11+0)In Stock | TPSC336M016R0300 | Kyocera AVX | 33uF 16V 300mΩ@100kHz ±20% CASE-C-6032-28(mm) Tantalum Capacitors ROHS | C3007651 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 33uF | 16V | - | 300mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
11
(0+11+0)In Stock | TC212A225K016Y | Sunlord | 2.2uF 16V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C122785 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | 16V | -55℃~+125℃ | 4Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
10
(0+10+0)In Stock | T55A107M6R3C0200 | Vishay Intertech | 100uF 6.3V 200mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C1952712 | 1206 | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+105℃ | 200mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
10
(0+10+0)In Stock | 2R5TAE220M9 | PANASONIC | 220uF 2.5V 9mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2158061 | 2917 | Tape & Reel (TR) | 220uF | 2.5V | -55℃~+105℃ | 9mΩ@100kHz | ±20% | - | 3.9A@100kHz | ||
| Min: 1 Mult: 1
Full Reel: 400
|
10
(0+10+0)In Stock | TR3E226K035C0300 | Vishay Intertech | 22uF 35V 300mΩ ±10% Tantalum Capacitors ROHS | C1955787 | - | Tape & Reel (TR) | 22uF | 35V | -55℃~+125℃ | 300mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
10
(10+0+0)In Stock | 594D157X0010D2T | Vishay Intertech | 150uF 10V 75mΩ@100kHz ±20% CASE-D-7443 Tantalum Capacitors ROHS | C499541 | CASE-D-7443 | Tape & Reel (TR) | 150uF | 10V | -55℃~+125℃ | 75mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
10
(0+10+0)In Stock | T55D227M010C0025 | Vishay Intertech | 220uF 10V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2159304 | 2917 | Tape & Reel (TR) | 220uF | 10V | -55℃~+105℃ | 25mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
10
(0+10+0)In Stock | 592D477X06R3C2T20H | Vishay Intertech | 470uF 6.3V 100mΩ ±20% 2812 Tantalum Capacitors ROHS | C1955499 | 2812 | Tape & Reel (TR) | 470uF | 6.3V | -55℃~+125℃ | 100mΩ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
10
(0+10+0)In Stock | 35TQC15MYF | PANASONIC | 15uF 35V 150mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C542616 | 2917 | Tape & Reel (TR) | 15uF | 35V | -55℃~+105℃ | 150mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
10
(0+10+0)In Stock | CA45-C035K475T | Hunan Xiangyee in S&T | 4.7uF 35V 2.2Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C201143 | CASE-C-6032 | Tape & Reel (TR) | 4.7uF | 35V | -55℃~+125℃ | 2.2Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
10
(10+0+0)In Stock | TPSD107K010R0050 | Kyocera AVX | 100uF 10V 50mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C313070 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 50mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
10
(0+10+0)In Stock | T495D476K020ATE175 | KEMET | 47uF 20V 175mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1952889 | 2917 | Tape & Reel (TR) | 47uF | 20V | -55℃~+125℃ | 175mΩ | ±10% | - | - |