Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
|
10
(1+9+0)In Stock | T491C106M020AT | KEMET | 10uF 20V 1.8Ω ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953415 | 2312 | Tape & Reel (TR) | 10uF | - | 20V | - | -55℃~+125℃ | 1.8Ω | ±20% | ||
| Min: 1 Mult: 1 |
10
(0+10+0)In Stock | TR3E477K010C0100 | Vishay Intertech | Tantalum Capacitors ROHS | C3013861 | - | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
10
(0+10+0)In Stock | 35TQC15MYF | PANASONIC | 15uF 35V 150mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C542616 | 2917 | Tape & Reel (TR) | 15uF | - | 35V | - | -55℃~+105℃ | 150mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
10
(0+10+0)In Stock | 6TPE150MAPB | PANASONIC | 150uF 6.3V 25mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C542620 | 1411 | Tape & Reel (TR) | 150uF | - | 6.3V | - | -55℃~+105℃ | 25mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
10
(7+3+0)In Stock | T495D226K025ATE200 | KEMET | 22uF 25V 200mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953847 | 2917 | Tape & Reel (TR) | 22uF | - | 25V | - | -55℃~+125℃ | 200mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
10
(0+10+0)In Stock | 267E1602336KR533 | Matsuo | 33uF 16V 1.9Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C231307 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 33uF | - | 16V | - | -55℃~+125℃ | 1.9Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
10
(0+10+0)In Stock | TR3D227K010C0150 | Vishay Intertech | 220uF 10V 150mΩ ±10% Tantalum Capacitors ROHS | C4986203 | - | Tape & Reel (TR) | 220uF | - | 10V | - | -55℃~+125℃ | 150mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
10
(0+10+0)In Stock | F930J477MNCAJ6 | Kyocera AVX | 470uF 6.3V 300mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C7190189 | 2917 | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+125℃ | 300mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
10
(7+3+0)In Stock | T520V477M2R5ATE015 | KEMET | 470uF 2.5V 15mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C219005 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 470uF | - | 2.5V | - | -55℃~+105℃ | 15mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
10
(10+0+0)In Stock | TR3B476K010C0350 | Vishay Intertech | 47uF 10V 350mΩ ±10% 1411 Tantalum Capacitors ROHS | C4952042 | 1411 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 350mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
10
(0+10+0)In Stock | 593D336X9025E2TE3 | Vishay Intertech | 33uF 25V 200mΩ ±10% 2917 Tantalum Capacitors ROHS | C1953227 | 2917 | Tape & Reel (TR) | 33uF | - | 25V | - | -55℃~+125℃ | 200mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
10
(7+3+0)In Stock | T491D337K010AT | KEMET | 330uF 10V 500mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C561791 | CASE-D-7343 | Tape & Reel (TR) | 330uF | - | 10V | - | -55℃~+125℃ | 500mΩ@100kHz | ±10% | ||
Marketplace
| Lightning Deals Learn more 5000+:
$0.3335
Ended with
00:00:00 | Min: 5000 Mult: 500
SPQ: 500
|
20000
0%
Marketplace product, estimated lead time
4-6
business days
| T491D337K010AT | KEMET | 330uF 10V 500mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C561791 | CASE-D-7343 | Tape & Reel (TR) | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 300
|
10
(10+0+0)In Stock | T95R226K050LSAL | Vishay Intertech | 22uF 50V 300mΩ ±10% 2824 Tantalum Capacitors ROHS | C1955081 | 2824 | Tape & Reel (TR) | 22uF | - | 50V | - | -55℃~+125℃ | 300mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
10
(0+10+0)In Stock | 593D226X9016B2TE3 | Vishay Intertech | 22uF 16V 700mΩ ±10% 1411 Tantalum Capacitors ROHS | C1955191 | 1411 | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 700mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
10
(0+10+0)In Stock | 593D106X0016C2TE3 | Vishay Intertech | 10uF 16V 450mΩ ±20% 2312 Tantalum Capacitors ROHS | C1962053 | 2312 | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 450mΩ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
10
(0+10+0)In Stock | F931C106KAA | Kyocera AVX | 10uF 16V 3Ω@100kHz ±10% 1206 Tantalum Capacitors ROHS | C1952779 | 1206 | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 3Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
10
(0+10+0)In Stock | 6TPB330MAL | PANASONIC | 330uF 6.3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2158135 | 2917 | Tape & Reel (TR) | 330uF | - | 6.3V | - | -55℃~+105℃ | 40mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
10
(0+10+0)In Stock | F930J107KBA | Kyocera AVX | 100uF 6.3V 900mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS | C5348189 | 1411 | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+125℃ | 900mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 250
|
10
(10+0+0)In Stock | 597D226X9063F2T | Vishay Intertech | 22uF 63V 250mΩ ±10% Tantalum Capacitors ROHS | C1952828 | - | Tape & Reel (TR) | 22uF | - | 63V | - | -55℃~+125℃ | 250mΩ | ±10% | ||
| Min: 1 Mult: 1 |
10
(10+0+0)In Stock | 199D106X9016C1V1E3 | Vishay Intertech | 10uF 16V ±10% Plugin Tantalum Capacitors ROHS | C1651644 | Plugin | Bag-packed | 10uF | - | 16V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
10
(0+10+0)In Stock | 293D476X96R3A2TE3 | Vishay Intertech | 1206 Tantalum Capacitors ROHS | C136003 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
9
(1+8+0)In Stock | T491A336M010AT | KEMET | 33uF 10V 6Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C125782 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 33uF | - | 10V | - | -55℃~+125℃ | 6Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
9
(0+9+0)In Stock | TPSD226K025R0100 | Kyocera AVX | 22uF 25V 100mΩ ±10% CASE-D-7343-31(mm) Tantalum Capacitors ROHS | C597719 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 22uF | 5.5uA | 25V | - | -55℃~+125℃ | 100mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
9
(3+6+0)In Stock
Not recommended for new designs
| T491B686K006AT | KEMET | 68uF 6.3V 900mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122284 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 68uF | - | 6.3V | - | -55℃~+125℃ | 900mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1 |
9
(0+9+0)In Stock | TAP335K050SCS | Kyocera AVX | 3.3uF 50V 3Ω@100kHz ±10% Plugin,P=2.5mm Tantalum Capacitors ROHS | C46603 | Plugin,P=2.5mm | Bag-packed | 3.3uF | - | 50V | - | -55℃~+125℃ | 3Ω@100kHz | ±10% |