Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 500
10
(++)
In Stock
T495D476K020ATE175KEMET
47uF 20V 175mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19528892917Tape & Reel (TR)47uF-20V--55℃~+125℃175mΩ±10%
Min: 1
Mult: 1
10
(++)
In Stock
173D105X9050VVishay Intertech
1uF 50V ±10% Plugin,D2.8xL7.4mm Tantalum Capacitors ROHS
C4979206Plugin,D2.8xL7.4mmTape & Reel (TR)1uF-50V--55℃~+125℃-±10%
Min: 1
Mult: 1
10
(++)
In Stock
TR3E477K010C0100Vishay Intertech
Tantalum Capacitors ROHS
C3013861-Tube-packed-------
Min: 1
Mult: 1
Full Reel: 500
10
(++)
In Stock
T491C106M020ATKEMET
10uF 20V 1.8Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19534152312Tape & Reel (TR)10uF-20V--55℃~+125℃1.8Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
10
(++)
In Stock
6TPE150MAPBPANASONIC
150uF 6.3V 25mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C5426201411Tape & Reel (TR)150uF-6.3V--55℃~+105℃25mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
10
(++)
In Stock
267E1602336KR533Matsuo
33uF 16V 1.9Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C231307CASE-B-3528-19(mm)Tape & Reel (TR)33uF-16V--55℃~+125℃1.9Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
10
(++)
In Stock
TR3D227K010C0150Vishay Intertech
220uF 10V 150mΩ ±10% Tantalum Capacitors ROHS
C4986203-Tape & Reel (TR)220uF-10V--55℃~+125℃150mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
10
(++)
In Stock
F930J477MNCAJ6Kyocera AVX
470uF 6.3V 300mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C71901892917Tape & Reel (TR)470uF-6.3V--55℃~+125℃300mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
10
(++)
In Stock
TR3B476K010C0350Vishay Intertech
47uF 10V 350mΩ ±10% 1411 Tantalum Capacitors ROHS
C49520421411Tape & Reel (TR)47uF-10V--55℃~+125℃350mΩ±10%
Min: 1
Mult: 1
Full Reel: 400
10
(++)
In Stock
593D336X9025E2TE3Vishay Intertech
33uF 25V 200mΩ ±10% 2917 Tantalum Capacitors ROHS
C19532272917Tape & Reel (TR)33uF-25V--55℃~+125℃200mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
10
(++)
In Stock
T520V477M2R5ATE015KEMET
470uF 2.5V 15mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C219005CASE-V-7343-19(mm)Tape & Reel (TR)470uF-2.5V--55℃~+105℃15mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
10
(++)
In Stock
T495D226K025ATE200KEMET
22uF 25V 200mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19538472917Tape & Reel (TR)22uF-25V--55℃~+125℃200mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
10
(++)
In Stock
T491D337K010ATKEMET
330uF 10V 500mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C561791CASE-D-7343Tape & Reel (TR)330uF-10V--55℃~+125℃500mΩ@100kHz±10%
Marketplace
Lightning Deals Learn more
5000+: $0.3335
Ended with
00:00:00
Min: 5000
Mult: 500
SPQ: 500
20000
0%
Marketplace product, estimated lead time 4-6 business days
T491D337K010ATKEMET
330uF 10V 500mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C561791CASE-D-7343Tape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 300
10
(++)
In Stock
T95R226K050LSALVishay Intertech
22uF 50V 300mΩ ±10% 2824 Tantalum Capacitors ROHS
C19550812824Tape & Reel (TR)22uF-50V--55℃~+125℃300mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
10
(++)
In Stock
593D226X9016B2TE3Vishay Intertech
22uF 16V 700mΩ ±10% 1411 Tantalum Capacitors ROHS
C19551911411Tape & Reel (TR)22uF-16V--55℃~+125℃700mΩ±10%
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
10
(++)
In Stock
F931C106KAAKyocera AVX
10uF 16V 3Ω@100kHz ±10% 1206 Tantalum Capacitors ROHS
C19527791206Tape & Reel (TR)10uF-16V--55℃~+125℃3Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
10
(++)
In Stock
593D106X0016C2TE3Vishay Intertech
10uF 16V 450mΩ ±20% 2312 Tantalum Capacitors ROHS
C19620532312Tape & Reel (TR)10uF-16V--55℃~+125℃450mΩ±20%
Min: 1
Mult: 1
Full Reel: 2500
10
(++)
In Stock
6TPB330MALPANASONIC
330uF 6.3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21581352917Tape & Reel (TR)330uF-6.3V--55℃~+105℃40mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 250
10
(++)
In Stock
597D226X9063F2TVishay Intertech
22uF 63V 250mΩ ±10% Tantalum Capacitors ROHS
C1952828-Tape & Reel (TR)22uF-63V--55℃~+125℃250mΩ±10%
Min: 1
Mult: 1
10
(++)
In Stock
199D106X9016C1V1E3Vishay Intertech
10uF 16V ±10% Plugin Tantalum Capacitors ROHS
C1651644PluginBag-packed10uF-16V--55℃~+125℃-±10%
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
10
(++)
In Stock
293D476X96R3A2TE3Vishay Intertech
1206 Tantalum Capacitors ROHS
C1360031206Tape & Reel (TR)-------
Min: 5
Mult: 5
Full Reel: 2000
10
(++)
In Stock
F930J107KBAKyocera AVX
100uF 6.3V 900mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
C53481891411Tape & Reel (TR)100uF-6.3V--55℃~+125℃900mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
9
(++)
In Stock
T491A336M010ATKEMET
33uF 10V 6Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C125782CASE-A-3216-18(mm)Tape & Reel (TR)33uF-10V--55℃~+125℃6Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
9
(++)
In Stock
TPSD226K025R0100Kyocera AVX
22uF 25V 100mΩ ±10% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
C597719CASE-D-7343-31(mm)Tape & Reel (TR)22uF5.5uA25V--55℃~+125℃100mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
9
(++)
In Stock
TPSC476K010R0350Kyocera AVX
47uF 10V 350mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C444803CASE-C-6032Tape & Reel (TR)47uF-10V--55℃~+125℃350mΩ@100kHz±10%