Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 500
9
(++)
In Stock
TPSC476K010R0350Kyocera AVX
47uF 10V 350mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C444803CASE-C-6032Tape & Reel (TR)47uF10V-55℃~+125℃350mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
9
(++)
In Stock
TPSD107K010R0065Kyocera AVX
100uF 10V 65mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C444809CASE-D-7343Tape & Reel (TR)100uF10V-55℃~+125℃65mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
9
(++)
In Stock
T520D227M010ATE018KEMET
220uF 10V 18mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C116742CASE-D-7343Tape & Reel (TR)220uF10V-55℃~+105℃18mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
9
(++)
In Stock
T491B686M006ATKEMET
68uF 6.3V 900mΩ ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19541911411Tape & Reel (TR)68uF6.3V-55℃~+125℃900mΩ±20%--
Min: 1
Mult: 1
Full Reel: 500
9
(++)
In Stock
TR3C476K016C0300Vishay Intertech
47uF 16V 300mΩ ±10% 2312 Tantalum Capacitors ROHS
C19544932312Tape & Reel (TR)47uF16V-55℃~+125℃300mΩ±10%--
Min: 1
Mult: 1
Full Reel: 400
9
(++)
In Stock
TPME227M016R0025Kyocera AVX
220uF 16V 25mΩ ±20% Tantalum Capacitors ROHS
C1958781-Tape & Reel (TR)220uF16V-55℃~+125℃25mΩ±20%--
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
9
(++)
In Stock
TAJA225K020RNJKyocera AVX
2.2uF 20V 5.3Ω ±10% 1206 Tantalum Capacitors ROHS
C59545341206Tape & Reel (TR)2.2uF20V-55℃~+125℃5.3Ω±10%--
Min: 1
Mult: 1
Full Reel: 500
9
(++)
In Stock
T495X157K016ATE100KEMET
150uF 16V 100mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19532122917Tape & Reel (TR)150uF16V-55℃~+125℃100mΩ±10%--
Min: 1
Mult: 1
Full Reel: 1000
9
(++)
In Stock
T520V337M004ATE009KEMET
330uF 4V 9mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C156464CASE-V-7343-19(mm)Tape & Reel (TR)330uF4V-55℃~+105℃9mΩ@100kHz±20%--
Min: 10
Mult: 10
Full Reel: 2000
Not available now
SY6-1C106K-RALelon
10uF 16V 5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C368717CASE-A-3216-16(mm)Tape & Reel (TR)10uF16V-55℃~+125℃5Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 3000
9
(++)
In Stock
Not recommended for new designs
TCTAL1E475M8RROHM Semicon
4.7uF 25V 8Ω ±20% CASE-S-3216-12(mm) Tantalum Capacitors ROHS
C880942CASE-S-3216-12(mm)Tape & Reel (TR)4.7uF25V-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 2000
9
(++)
In Stock
Not recommended for new designs
TC211B107K006ASunlord
100uF 6.3V 3Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C112094CASE-B-3528-21(mm)Tape & Reel (TR)100uF6.3V-55℃~+125℃3Ω@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
9
(++)
In Stock
Not recommended for new designs
TC211A105K025ASunlord
1uF 25V 8Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C112106CASE-A-3216-18(mm)Tape & Reel (TR)1uF25V-55℃~+125℃8Ω@100kHz±10%--
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
9
(++)
In Stock
293D225X96R3A2TE3Vishay Intertech
2.2uF 6.3V 7.6Ω ±10% 1206 Tantalum Capacitors ROHS
C19551881206Tape & Reel (TR)2.2uF6.3V-55℃~+125℃7.6Ω±10%--
Min: 1
Mult: 1
Full Reel: 500
9
(++)
In Stock
293D476X96R3C2TE3Vishay Intertech
47uF 6.3V 1.4Ω ±10% 2312 Tantalum Capacitors ROHS
C19564372312Tape & Reel (TR)47uF6.3V-55℃~+125℃1.4Ω±10%--
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
9
(++)
In Stock
Not recommended for new designs
TCTAL1C226M8RROHM Semicon
22uF 16V ±20% 1206 Tantalum Capacitors ROHS
C19542551206Tape & Reel (TR)22uF16V-55℃~+125℃-±20%--
Min: 1
Mult: 1
Full Reel: 500
9
(++)
In Stock
T491C156M025ATKEMET
15uF 25V 1.5Ω@100kHz ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19605222312Tape & Reel (TR)15uF25V-55℃~+125℃1.5Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2500
9
(++)
In Stock
Not recommended for new designs
6TPG150MZGPANASONIC
150uF 6.3V 35mΩ@300kHz ±20% Tantalum Capacitors ROHS
C178384-Tape & Reel (TR)150uF6.3V-55℃~+105℃35mΩ@300kHz±20%--
Min: 1
Mult: 1
Full Reel: 400
8
(++)
In Stock
593D226X9035E2TE3Vishay Intertech
22uF 35V 275mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C167033CASE-E-7343-43(mm)Tape & Reel (TR)22uF35V-55℃~+125℃275mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 1000
8
(++)
In Stock
T521V336M025ATE040KEMET
33uF 25V 40mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C452774CASE-V-7343-19(mm)Tape & Reel (TR)33uF25V-55℃~+125℃40mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
8
(++)
In Stock
T495C107M006ATE150KEMET
100uF 6.3V 150mΩ ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19548102312Tape & Reel (TR)100uF6.3V-55℃~+125℃150mΩ±20%--
Min: 1
Mult: 1
Full Reel: 500
8
(++)
In Stock
TR3D227K010C0100Vishay Intertech
220uF 10V 100mΩ ±10% Tantalum Capacitors ROHS
C1952747-Tape & Reel (TR)220uF10V-55℃~+125℃100mΩ±10%--
Min: 5
Mult: 5
Full Reel: 2000
8
(++)
In Stock
TAJA335K025RNJKyocera AVX
3.3uF 25V 3.7Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C34395CASE-A-3216-18(mm)Tape & Reel (TR)3.3uF25V-55℃~+125℃3.7Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
8
(++)
In Stock
T491D686M010ATKEMET
68uF 10V 800mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798057CASE-D-7343Tape & Reel (TR)68uF10V-55℃~+125℃800mΩ@100kHz±20%6.8uA@25℃,5min173mA@100kHz
Min: 1
Mult: 1
8
(++)
In Stock
TAP335K050SCSKyocera AVX
3.3uF 50V 3Ω@100kHz ±10% Plugin,P=2.5mm Tantalum Capacitors ROHS
C46603Plugin,P=2.5mmBag-packed3.3uF50V-55℃~+125℃3Ω@100kHz±10%--