Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Leakage Current(DCL)
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Leakage Current(DCL)
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 500
8
(++)
In Stock
T491D686M010ATKEMET
68uF 10V 800mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798057CASE-D-7343Tape & Reel (TR)68uF10V6.8uA@25℃,5min173mA@100kHz-55℃~+125℃800mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
8
(++)
In Stock
T495D226K035ATE260KEMET
22uF 35V 260mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19527302917Tape & Reel (TR)22uF35V---55℃~+125℃260mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
8
(++)
In Stock
T491X336K035ATKEMET
33uF 35V 600mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C600541CASE-X-7343-43(mm)Tape & Reel (TR)33uF35V---55℃~+125℃600mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
8
(++)
In Stock
293D156X0035D2TE3Vishay Intertech
15uF 35V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
C19548802917Tape & Reel (TR)15uF35V---55℃~+125℃700mΩ±20%
Min: 1
Mult: 1
Full Reel: 2500
8
(++)
In Stock
6TPG100MPANASONIC
100uF 6.3V 70mΩ@100kHz ±20% Tantalum Capacitors ROHS
C174368-Tape & Reel (TR)100uF6.3V---55℃~+105℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
8
(++)
In Stock
593D475X9050D2TE3Vishay Intertech
4.7uF 50V 600mΩ ±10% 2917 Tantalum Capacitors ROHS
C47492372917Tape & Reel (TR)4.7uF50V---55℃~+125℃600mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
8
(++)
In Stock
293D105X9035B2TE3Vishay Intertech
1uF 35V 5Ω ±10% 1411 Tantalum Capacitors ROHS
C19527731411Tape & Reel (TR)1uF35V---55℃~+125℃±10%
Min: 5
Mult: 5
8
(++)
In Stock
TAP105K035SCSKyocera AVX
1uF 35V 8Ω@100kHz ±10% Plugin,P=2.5mm Tantalum Capacitors ROHS
C2987014Plugin,P=2.5mmBag-packed1uF35V---55℃~+125℃8Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
8
(++)
In Stock
293D475X9025B2TE3Vishay Intertech
4.7uF 25V 2.8Ω ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C2859532CASE-B-3528-21(mm)Tape & Reel (TR)4.7uF25V---55℃~+125℃2.8Ω±10%
Min: 1
Mult: 1
Full Reel: 2000
7
(++)
In Stock
267E1002226KR533Matsuo
22uF 10V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C231297CASE-A-3216-16(mm)Tape & Reel (TR)22uF10V---55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
7
(++)
In Stock
TPSC227M006R0250Kyocera AVX
220uF 6.3V 250mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
C308888CASE-C-6032Tape & Reel (TR)220uF6.3V---55℃~+125℃250mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
7
(++)
In Stock
593D227X9010D2TE3Vishay Intertech
220uF 10V 125mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C499477CASE-D-7343Tape & Reel (TR)220uF10V---55℃~+125℃125mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
7
(++)
In Stock
T491B156K016ATKEMET
15uF 16V 2.5Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19549411411Tape & Reel (TR)15uF16V---55℃~+125℃2.5Ω±10%
Min: 5
Mult: 5
Full Reel: 2000
7
(++)
In Stock
Not recommended for new designs
SY8-1A336M-RALelon
33uF 10V ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C368728CASE-A-3216-16(mm)Tape & Reel (TR)33uF10V---55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 2000
7
(++)
In Stock
T55B226M016C0150Vishay Intertech
22uF 16V 150mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C30096471411Tape & Reel (TR)22uF16V---55℃~+125℃150mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
7
(++)
In Stock
CA45-A-35V-1μF-KTORCH
1uF 35V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C503887CASE-A-3216-16(mm)Tape & Reel (TR)1uF35V----±10%
Min: 5
Mult: 5
Full Reel: 2000
7
(++)
In Stock
CA45A-B-10V-47uF-KCEC(Shenzhen Zhenhua XinYun Elec)
47uF 10V 3Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C188240CASE-B-3528-19(mm)Tape & Reel (TR)47uF10V---55℃~+125℃3Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
7
(++)
In Stock
267E1602106KR533Matsuo
10uF 16V 3.6Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C231299CASE-A-3216-16(mm)Tape & Reel (TR)10uF16V---55℃~+125℃3.6Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 3000
7
(++)
In Stock
2R5TPE330MFPANASONIC
330uF 2.5V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C5422692917Tape & Reel (TR)330uF2.5V---55℃~+105℃15mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
7
(++)
In Stock
Not recommended for new designs
TPSD337K010R0100Kyocera AVX
330uF 10V 100mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C282233CASE-D-7343Tape & Reel (TR)330uF10V---55℃~+125℃100mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
7
(++)
In Stock
TPSD107M020R0085Kyocera AVX
100uF 20V 0.085Ω@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C1952886CASE-D-7343Tape & Reel (TR)100uF20V---55℃~+125℃0.085Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
7
(++)
In Stock
16TQC22MYFBPANASONIC
22uF 16V 90mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C4271962917Tape & Reel (TR)22uF16V---55℃~+105℃90mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
7
(++)
In Stock
20TDC22MYFBPANASONIC
22uF 20V 90mΩ@100kHz ±20% SMD,2.8x3.5mm Tantalum Capacitors ROHS
C910376SMD,2.8x3.5mmTape & Reel (TR)22uF20V---55℃~+125℃90mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
7
(++)
In Stock
T491D107M006ATKEMET
100uF 6.3V 800mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19545892917Tape & Reel (TR)100uF6.3V---55℃~+125℃800mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
7
(++)
In Stock
Not recommended for new designs
TC212B106K010ASunlord
10uF 10V 800mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C112116CASE-B-3528-21(mm)Tape & Reel (TR)10uF10V---55℃~+125℃800mΩ@100kHz±10%