Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
|
8
(0+8+0)In Stock | TR3D227K010C0050 | Vishay Intertech | 220uF 10V 50mΩ ±10% Tantalum Capacitors ROHS | C1954573 | - | Tape & Reel (TR) | 220uF | - | 10V | - | -55℃~+125℃ | 50mΩ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
8
(0+8+0)In Stock
View marketplace suppliers’ inventory
| 293D106X9016B2TE3 | Vishay Intertech | 10uF 16V 2Ω ±10% 1411 Tantalum Capacitors ROHS | C1953054 | 1411 | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 2Ω | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
8
(0+8+0)In Stock
View marketplace suppliers’ inventory
| 293D107X0010B2TE3 | Vishay Intertech | CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C160902 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
8
(8+0+0)In Stock
View marketplace suppliers’ inventory
| T55D107M025C0060 | Vishay Intertech | 100uF 25V 60mΩ@100kHz ±20% CASE-D-7343-31(mm) Tantalum Capacitors ROHS | C215892 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 100uF | - | 25V | - | -55℃~+105℃ | 60mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
8
(0+8+0)In Stock | T491X336K035AT | KEMET | 33uF 35V 600mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600541 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 33uF | - | 35V | - | -55℃~+125℃ | 600mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
8
(8+0+0)In Stock
View marketplace suppliers’ inventory
| 293D105X9035B2TE3 | Vishay Intertech | 1uF 35V 5Ω ±10% 1411 Tantalum Capacitors ROHS | C1952773 | 1411 | Tape & Reel (TR) | 1uF | - | 35V | - | -55℃~+125℃ | 5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
8
(5+3+0)In Stock | 593D475X9050D2TE3 | Vishay Intertech | 4.7uF 50V 600mΩ ±10% 2917 Tantalum Capacitors ROHS | C4749237 | 2917 | Tape & Reel (TR) | 4.7uF | - | 50V | - | -55℃~+125℃ | 600mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
8
(0+8+0)In Stock | 6TPG100M | PANASONIC | 100uF 6.3V 70mΩ@100kHz ±20% Tantalum Capacitors ROHS | C174368 | - | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+105℃ | 70mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5 |
8
(4+4+0)In Stock | TAP105K035SCS | Kyocera AVX | 1uF 35V 8Ω@100kHz ±10% Plugin,P=2.5mm Tantalum Capacitors ROHS | C2987014 | Plugin,P=2.5mm | Bag-packed | 1uF | - | 35V | - | -55℃~+125℃ | 8Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
8
(4+4+0)In Stock | CA45-C-16V-47uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 47uF 16V 2Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C140418 | CASE-C-6032 | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+125℃ | 2Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
8
(8+0+0)In Stock
View marketplace suppliers’ inventory
| 293D475X9025B2TE3 | Vishay Intertech | 4.7uF 25V 2.8Ω ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C2859532 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | - | 25V | - | -55℃~+125℃ | 2.8Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
7
(0+7+0)In Stock | CA45-A-35V-1μF-K | TORCH | 1uF 35V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C503887 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 1uF | - | 35V | - | - | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
7
(3+4+0)In Stock | 267E1002226KR533 | Matsuo | 22uF 10V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C231297 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
7
(0+7+0)In Stock | TPSC227M006R0250 | Kyocera AVX | 220uF 6.3V 250mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C308888 | CASE-C-6032 | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+125℃ | 250mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
7
(0+7+0)In Stock | 593D227X9010D2TE3 | Vishay Intertech | 220uF 10V 125mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C499477 | CASE-D-7343 | Tape & Reel (TR) | 220uF | - | 10V | - | -55℃~+125℃ | 125mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
7
(7+0+0)In Stock | T491B156K016AT | KEMET | 15uF 16V 2.5Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954941 | 1411 | Tape & Reel (TR) | 15uF | - | 16V | - | -55℃~+125℃ | 2.5Ω | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
7
(7+0+0)In Stock
Not recommended for new designs
| SY8-1A336M-RA | Lelon | 33uF 10V ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C368728 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 33uF | - | 10V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
7
(7+0+0)In Stock | T55B226M016C0150 | Vishay Intertech | 22uF 16V 150mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C3009647 | 1411 | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 150mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
7
(0+7+0)In Stock | CA45A-B-10V-47uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 47uF 10V 3Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C188240 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 3Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
7
(3+4+0)In Stock | 267E1602106KR533 | Matsuo | 10uF 16V 3.6Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C231299 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 3.6Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
7
(0+7+0)In Stock | 2R5TPE330MF | PANASONIC | 330uF 2.5V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C542269 | 2917 | Tape & Reel (TR) | 330uF | - | 2.5V | - | -55℃~+105℃ | 15mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
7
(0+7+0)In Stock
Not recommended for new designs
| TPSD337K010R0100 | Kyocera AVX | 330uF 10V 100mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C282233 | CASE-D-7343 | Tape & Reel (TR) | 330uF | - | 10V | - | -55℃~+125℃ | 100mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
7
(0+7+0)In Stock | TPSD107M020R0085 | Kyocera AVX | 100uF 20V 0.085Ω@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C1952886 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 20V | - | -55℃~+125℃ | 0.085Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
7
(7+0+0)In Stock
Not recommended for new designs
| TC212B106K010A | Sunlord | 10uF 10V 800mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C112116 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | - | 10V | - | -55℃~+125℃ | 800mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
7
(6+1+0)In Stock | TAJB335K025RNJ | Kyocera AVX | 3.3uF 25V 3.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C209945 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 3.3uF | - | 25V | - | -55℃~+125℃ | 3.5Ω@100kHz | ±10% |