Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 5
Mult: 5
Full Reel: 2000
7
(++)
In Stock
TAJB335K025RNJKyocera AVX
3.3uF 25V 3.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C209945CASE-B-3528-21(mm)Tape & Reel (TR)3.3uF25V-55℃~+125℃3.5Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
7
(++)
In Stock
TCJD477M004R0012Kyocera AVX
470uF 4V 12mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C282232CASE-D-7343Tape & Reel (TR)470uF4V-55℃~+105℃12mΩ@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 3000
7
(++)
In Stock
Not recommended for new designs
F920J226MPAKyocera AVX
22uF 6.3V 5Ω@100kHz ±20% CASE-P-2012-12(mm) Tantalum Capacitors ROHS
C340707CASE-P-2012-12(mm)Tape & Reel (TR)22uF6.3V-55℃~+125℃5Ω@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2000
7
(++)
In Stock
CA45-A-10V-2.2μF-KTORCH
2.2uF 10V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C2826882CASE-A-3216-16(mm)Tape & Reel (TR)2.2uF10V--±10%--
Min: 1
Mult: 1
Full Reel: 500
7
(++)
In Stock
TPSD226K035R0400Kyocera AVX
22uF 35V 400mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C1956850CASE-D-7343Tape & Reel (TR)22uF35V-55℃~+125℃400mΩ@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
7
(++)
In Stock
Not recommended for new designs
TC211B476K016ASunlord
47uF 16V 1Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C112105CASE-B-3528-21(mm)Tape & Reel (TR)47uF16V-55℃~+125℃1Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 1000
7
(++)
In Stock
T520V337M006ATE025KEMET
330uF 6.3V 25mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C136150CASE-V-7343-19(mm)Tape & Reel (TR)330uF6.3V-55℃~+105℃25mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
6
(++)
In Stock
TAJA225M006RNJKyocera AVX
2.2uF 6.3V 9Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C444746CASE-A-3216-18(mm)Tape & Reel (TR)2.2uF6.3V-55℃~+125℃9Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
6
(++)
In Stock
293D336X9016C2TE3Vishay Intertech
33uF 16V 1.1Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C130381CASE-C-6032Tape & Reel (TR)33uF16V-55℃~+125℃1.1Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 400
6
(++)
In Stock
TAJE337K010RNJVKyocera AVX
330uF 10V 900mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C332274CASE-E-7343-43(mm)Tape & Reel (TR)330uF10V-55℃~+125℃900mΩ@100kHz±10%--
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
6
(++)
In Stock
F931C226MAAKyocera AVX
22uF 16V 3Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS
C62457881206Tape & Reel (TR)22uF16V-55℃~+125℃3Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
6
(++)
In Stock
Not recommended for new designs
TC212B227M006ASunlord
220uF 6.3V 700mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C110916CASE-B-3528-21(mm)Tape & Reel (TR)220uF6.3V-55℃~+125℃700mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
6
(++)
In Stock
TR3D226K025C0200Vishay Intertech
22uF 25V 200mΩ ±10% Tantalum Capacitors ROHS
C1953729-Tape & Reel (TR)22uF25V-55℃~+125℃200mΩ±10%--
Min: 1
Mult: 1
Full Reel: 500
6
(++)
In Stock
T491X226M035ATKEMET
22uF 35V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19530772917Tape & Reel (TR)22uF35V-55℃~+125℃700mΩ±20%--
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
6
(++)
In Stock
TMCP1A685MTRFVishay Intertech
6.8uF 10V 4Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS
C19533370805Tape & Reel (TR)6.8uF10V-55℃~+125℃4Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 1000
6
(++)
In Stock
T491V107K016ATKEMET
100uF 16V 700mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C49854922917Tape & Reel (TR)100uF16V-55℃~+125℃700mΩ±10%--
Min: 1
Mult: 1
Full Reel: 2000
6
(++)
In Stock
TPSA336M006R0600Kyocera AVX
33uF 6.3V 600mΩ@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C308889CASE-A-3216-18(mm)Tape & Reel (TR)33uF6.3V-55℃~+125℃600mΩ@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2000
6
(++)
In Stock
T491B225M020ATKEMET
2.2uF 20V 3.5Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C600507CASE-B-3528-21(mm)Tape & Reel (TR)2.2uF20V-55℃~+125℃3.5Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
6
(++)
In Stock
T491B335K016ATKEMET
3.3uF 16V 3.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122278CASE-B-3528-21(mm)Tape & Reel (TR)3.3uF16V-55℃~+125℃3.5Ω@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
6
(++)
In Stock
Not recommended for new designs
TC211A475K016YSunlord
4.7uF 16V 6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C128332CASE-A-3216-18(mm)Tape & Reel (TR)4.7uF16V-55℃~+125℃6Ω@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 500
6
(++)
In Stock
TR3C107M010C0100Vishay Intertech
100uF 10V 100mΩ ±20% 2312 Tantalum Capacitors ROHS
C19588052312Tape & Reel (TR)100uF10V-55℃~+125℃100mΩ±20%--
Min: 1
Mult: 1
Full Reel: 2000
6
(++)
In Stock
10TPB47MPANASONIC
47uF 10V 70mΩ@100kHz ±20% Tantalum Capacitors ROHS
C558794-Tape & Reel (TR)47uF10V-55℃~+105℃70mΩ@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2000
6
(++)
In Stock
TAJA685K016RNJKyocera AVX
6.8uF 16V 3.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C7191CASE-A-3216-18(mm)Tape & Reel (TR)6.8uF16V-55℃~+125℃3.5Ω@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
6
(++)
In Stock
CA45A-B-16V-47UF-MCEC(Shenzhen Zhenhua XinYun Elec)
47uF 16V ±20% SMD,2.8x3.5mm Tantalum Capacitors ROHS
C2976930SMD,2.8x3.5mmTape & Reel (TR)47uF16V-55℃~+125℃-±20%--
Min: 1
Mult: 1
Full Reel: 500
6
(++)
In Stock
T495X476K035ATE300KEMET
47uF 35V 300mΩ ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C696804CASE-X-7343-43(mm)Tape & Reel (TR)47uF35V-55℃~+125℃300mΩ±10%--