Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
6
(0+6+0)In Stock | T58W9476M6R3C0300 | Vishay Intertech | 47uF 6.3V 300mΩ@100kHz ±20% 0805 Tantalum Capacitors ROHS | C2158573 | 0805 | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+105℃ | 300mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
6
(0+6+0)In Stock | T55D337M6R3C0025 | Vishay Intertech | 330uF 6.3V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2159507 | 2917 | Tape & Reel (TR) | 330uF | - | 6.3V | - | -55℃~+105℃ | 25mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
6
(3+3+0)In Stock | 293D226X9020D2TE3 | Vishay Intertech | 22uF 20V 700mΩ ±10% 2917 Tantalum Capacitors ROHS | C1954317 | 2917 | Tape & Reel (TR) | 22uF | - | 20V | - | -55℃~+125℃ | 700mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
6
(6+0+0)In Stock | PXTE010M477E045STU | CEC(Shenzhen Zhenhua XinYun Elec) | 470uF 10V ±20% SMD,4.3x7.3mm Tantalum Capacitors ROHS | C5196875 | SMD,4.3x7.3mm | Tape & Reel (TR) | 470uF | - | 10V | - | - | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
6
(6+0+0)In Stock | T521D107M016ATE050 | KEMET | 100uF 16V 50mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C561874 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 16V | - | -55℃~+105℃ | 50mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
6
(0+6+0)In Stock | T491D157K010AT | KEMET | 150uF 10V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1957295 | 2917 | Tape & Reel (TR) | 150uF | - | 10V | - | -55℃~+125℃ | 700mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
6
(6+0+0)In Stock
View marketplace suppliers’ inventory
| 293D336X9025D2TE3 | Vishay Intertech | 33uF 25V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C232199 | CASE-D-7343 | Tape & Reel (TR) | 33uF | - | 25V | - | -55℃~+125℃ | 700mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1 |
6
(6+0+0)In Stock | 199D105X9035A1V1E3 | Vishay Intertech | 1uF 35V ±10% Plugin Tantalum Capacitors ROHS | C1651790 | Plugin | Bag-packed | 1uF | - | 35V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
6
(5+1+0)In Stock | TC212B106M025Y | Sunlord | 10uF 25V 2Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C177789 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | - | 25V | - | -55℃~+125℃ | 2Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
5
(0+5+0)In Stock | 592D158X06R3R2T20H | Vishay Intertech | 1500uF 6.3V 120mΩ ±20% 2824 Tantalum Capacitors ROHS | C1954985 | 2824 | Tape & Reel (TR) | 1500uF | - | 6.3V | - | -55℃~+125℃ | 120mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(0+5+0)In Stock | THJD686K016RJN | Kyocera AVX | 68uF 16V 900mΩ@100kHz ±10% Tantalum Capacitors ROHS | C6552922 | - | Tape & Reel (TR) | 68uF | - | 16V | - | -55℃~+175℃ | 900mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(0+5+0)In Stock | T510X477M006ATE030 | KEMET | 470uF 6.3V 30mΩ ±20% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1968544 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+125℃ | 30mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(0+5+0)In Stock | T491D157M010AT | KEMET | 150uF 10V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1952735 | 2917 | Tape & Reel (TR) | 150uF | - | 10V | - | -55℃~+125℃ | 700mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
5
(0+5+0)In Stock | T55B107M6R3C0055 | Vishay Intertech | 100uF 6.3V 55mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C5346023 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+105℃ | 55mΩ@100kHz | ±20% | ||
| Min: 20 Mult: 20
Full Reel: 2000
| 0 | CA55-B025M156TE200 | Hunan Xiangyee in S&T | 15uF 25V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C2761443 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 15uF | - | 25V | - | - | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
5
(0+5+0)In Stock | TMCJ1A475MTRF | Vishay Intertech | 4.7uF 10V 10Ω@100kHz ±20% 0603 Tantalum Capacitors ROHS | C1953884 | 0603 | Tape & Reel (TR) | 4.7uF | - | 10V | - | -55℃~+125℃ | 10Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(0+5+0)In Stock | T495X337M010ATE100 | KEMET | 330uF 10V 100mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954464 | 2917 | Tape & Reel (TR) | 330uF | - | 10V | - | -55℃~+125℃ | 100mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
5
(2+3+0)In Stock | T491A156K010AT | KEMET | 15uF 10V 6Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954494 | 1206 | Tape & Reel (TR) | 15uF | - | 10V | - | -55℃~+125℃ | 6Ω | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5
(3+2+0)In Stock | TC212A335M025Y | Sunlord | 3.3uF 25V 3Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C2982993 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 3.3uF | - | 25V | - | -55℃~+125℃ | 3Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
5
(3+2+0)In Stock | TCJB107M006R0045 | Kyocera AVX | 100uF 6.3V 45mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C3013494 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+105℃ | 45mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(5+0+0)In Stock | CA45-C6R3M337T | Hunan Xiangyee in S&T | 330uF 6.3V ±20% Tantalum Capacitors ROHS | C2832686 | - | Tape & Reel (TR) | 330uF | - | 6.3V | - | - | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
5
(0+5+0)In Stock | T491A685K010AT | KEMET | 6.8uF 10V 4Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953356 | 1206 | Tape & Reel (TR) | 6.8uF | - | 10V | - | -55℃~+125℃ | 4Ω | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5
(0+5+0)In Stock | T491B475K016AT | KEMET | 4.7uF 16V 3.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122281 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | - | 16V | - | -55℃~+125℃ | 3.5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
5
(0+5+0)In Stock | 592D228X06R3X2T20H | Vishay Intertech | 2200uF 6.3V 55mΩ ±20% 5829 Tantalum Capacitors ROHS | C130388 | 5829 | Tape & Reel (TR) | 2200uF | - | 6.3V | - | -55℃~+125℃ | 55mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(5+0+0)In Stock | T491C336K010AT | KEMET | 33uF 10V 1.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C117036 | CASE-C-6032 | Tape & Reel (TR) | 33uF | - | 10V | - | -55℃~+125℃ | 1.5Ω@100kHz | ±10% |