Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 500
6
(++)
In Stock
293D336X0016C2TE3Vishay Intertech
33uF 16V 1.1Ω ±20% 2312 Tantalum Capacitors ROHS
C19559562312Tape & Reel (TR)33uF-16V--55℃~+125℃1.1Ω±20%
Min: 1
Mult: 1
Full Reel: 500
6
(++)
In Stock
CA55-H2R5M477THunan Xiangyee in S&T
470uF 2.5V ±20% CASE-H-7343-20(mm) Tantalum Capacitors ROHS
C568934CASE-H-7343-20(mm)Tape & Reel (TR)470uF-2.5V---±20%
Min: 1
Mult: 1
Full Reel: 400
6
(++)
In Stock
PXTE010M477E045STUCEC(Shenzhen Zhenhua XinYun Elec)
470uF 10V ±20% SMD,4.3x7.3mm Tantalum Capacitors ROHS
C5196875SMD,4.3x7.3mmTape & Reel (TR)470uF-10V---±20%
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
6
(++)
In Stock
T58W9476M6R3C0300Vishay Intertech
47uF 6.3V 300mΩ@100kHz ±20% 0805 Tantalum Capacitors ROHS
C21585730805Tape & Reel (TR)47uF-6.3V--55℃~+105℃300mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
6
(++)
In Stock
293D226X9020D2TE3Vishay Intertech
22uF 20V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
C19543172917Tape & Reel (TR)22uF-20V--55℃~+125℃700mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
6
(++)
In Stock
T521D107M016ATE050KEMET
100uF 16V 50mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C561874CASE-D-7343Tape & Reel (TR)100uF-16V--55℃~+105℃50mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
6
(++)
In Stock
T491D157K010ATKEMET
150uF 10V 700mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19572952917Tape & Reel (TR)150uF-10V--55℃~+125℃700mΩ±10%
Min: 1
Mult: 1
6
(++)
In Stock
199D105X9035A1V1E3Vishay Intertech
1uF 35V ±10% Plugin Tantalum Capacitors ROHS
C1651790PluginBag-packed1uF-35V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
6
(++)
In Stock
293D336X9025D2TE3Vishay Intertech
33uF 25V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C232199CASE-D-7343Tape & Reel (TR)33uF-25V--55℃~+125℃700mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
6
(++)
In Stock
T55D337M6R3C0025Vishay Intertech
330uF 6.3V 25mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21595072917Tape & Reel (TR)330uF-6.3V--55℃~+105℃25mΩ@100kHz±20%
Min: 5
Mult: 5
Full Reel: 2000
6
(++)
In Stock
TC212B106M025YSunlord
10uF 25V 2Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C177789CASE-B-3528-21(mm)Tape & Reel (TR)10uF-25V--55℃~+125℃2Ω@100kHz±20%
Min: 5
Mult: 5
Full Reel: 2000
6
(++)
In Stock
TC212A225K016YSunlord
2.2uF 16V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C122785CASE-A-3216-18(mm)Tape & Reel (TR)2.2uF-16V--55℃~+125℃4Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
5
(++)
In Stock
T510X477M006ATE030KEMET
470uF 6.3V 30mΩ ±20% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C1968544CASE-X-7343-43(mm)Tape & Reel (TR)470uF-6.3V--55℃~+125℃30mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
5
(++)
In Stock
THJD686K016RJNKyocera AVX
68uF 16V 900mΩ@100kHz ±10% Tantalum Capacitors ROHS
C6552922-Tape & Reel (TR)68uF-16V--55℃~+175℃900mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 1000
5
(++)
In Stock
592D158X06R3R2T20HVishay Intertech
1500uF 6.3V 120mΩ ±20% 2824 Tantalum Capacitors ROHS
C19549852824Tape & Reel (TR)1500uF-6.3V--55℃~+125℃120mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
5
(++)
In Stock
T491D157M010ATKEMET
150uF 10V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19527352917Tape & Reel (TR)150uF-10V--55℃~+125℃700mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
5
(++)
In Stock
T55B107M6R3C0055Vishay Intertech
100uF 6.3V 55mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C5346023CASE-B-3528-21(mm)Tape & Reel (TR)100uF-6.3V--55℃~+105℃55mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
5
(++)
In Stock
TPSD226K025R0200Kyocera AVX
22uF 25V 200mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C284839CASE-D-7343Tape & Reel (TR)22uF-25V--55℃~+125℃200mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
5
(++)
In Stock
Not recommended for new designs
TPSD686K016R0150Kyocera AVX
68uF 16V 150mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C308905CASE-D-7343Tape & Reel (TR)68uF-16V--55℃~+125℃150mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
5
(++)
In Stock
T491C336K010ATKEMET
33uF 10V 1.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C117036CASE-C-6032Tape & Reel (TR)33uF-10V--55℃~+125℃1.5Ω@100kHz±10%
Min: 5
Mult: 5
Full Reel: 2000
5
(++)
In Stock
Not recommended for new designs
TC212A106K016ASunlord
10uF 16V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C123294CASE-A-3216-18(mm)Tape & Reel (TR)10uF-16V--55℃~+125℃3Ω@100kHz±10%
Min: 5
Mult: 5
Full Reel: 2000
5
(++)
In Stock
CA45-B6R3K476THunan Xiangyee in S&T
47uF 6.3V 2Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C139824CASE-B-3528-19(mm)Tape & Reel (TR)47uF-6.3V--55℃~+125℃2Ω@100kHz±10%
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
5
(++)
In Stock
T491A685K010ATKEMET
6.8uF 10V 4Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19533561206Tape & Reel (TR)6.8uF-10V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 2000
5
(++)
In Stock
TPSB226K016R0600Kyocera AVX
22uF 16V 600mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C1952809CASE-B-3528-21(mm)Tape & Reel (TR)22uF3.5uA@25℃,5min16V151mA@100kHz-55℃~+125℃600mΩ@100kHz±10%
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 4000
5
(++)
In Stock
TMCJ1A475MTRFVishay Intertech
4.7uF 10V 10Ω@100kHz ±20% 0603 Tantalum Capacitors ROHS
C19538840603Tape & Reel (TR)4.7uF-10V--55℃~+125℃10Ω@100kHz±20%