Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
5
(0+5+0)In Stock | T491A685K010AT | KEMET | 6.8uF 10V 4Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953356 | 1206 | Tape & Reel (TR) | 6.8uF | - | 10V | - | -55℃~+125℃ | 4Ω | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5
(0+5+0)In Stock | T491B475K016AT | KEMET | 4.7uF 16V 3.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122281 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | - | 16V | - | -55℃~+125℃ | 3.5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
5
(0+5+0)In Stock | 592D228X06R3X2T20H | Vishay Intertech | 2200uF 6.3V 55mΩ ±20% 5829 Tantalum Capacitors ROHS | C130388 | 5829 | Tape & Reel (TR) | 2200uF | - | 6.3V | - | -55℃~+125℃ | 55mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(5+0+0)In Stock | T491C336K010AT | KEMET | 33uF 10V 1.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C117036 | CASE-C-6032 | Tape & Reel (TR) | 33uF | - | 10V | - | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5
(4+1+0)In Stock
Not recommended for new designs
| TC212A106K016A | Sunlord | 10uF 16V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C123294 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 3Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5
(3+2+0)In Stock | CA45-B6R3K476T | Hunan Xiangyee in S&T | 47uF 6.3V 2Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C139824 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+125℃ | 2Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 600
|
5
(0+5+0)In Stock | 594D107X0025R2T | Vishay Intertech | 100uF 25V 90mΩ ±20% 2824 Tantalum Capacitors ROHS | C1954998 | 2824 | Tape & Reel (TR) | 100uF | - | 25V | - | -55℃~+125℃ | 90mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(5+0+0)In Stock | TPSD226K025R0200 | Kyocera AVX | 22uF 25V 200mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C284839 | CASE-D-7343 | Tape & Reel (TR) | 22uF | - | 25V | - | -55℃~+125℃ | 200mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(5+0+0)In Stock
Not recommended for new designs
| TPSD686K016R0150 | Kyocera AVX | 68uF 16V 150mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C308905 | CASE-D-7343 | Tape & Reel (TR) | 68uF | - | 16V | - | -55℃~+125℃ | 150mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
5
(0+5+0)In Stock | 293D685X9020A2TE3 | Vishay Intertech | 6.8uF 20V 4.5Ω ±10% 1206 Tantalum Capacitors ROHS | C1954507 | 1206 | Tape & Reel (TR) | 6.8uF | - | 20V | - | -55℃~+125℃ | 4.5Ω | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5
(4+1+0)In Stock | F921V334MAA | Kyocera AVX | 330nF 35V 10Ω@100kHz ±20% CASE-A-3216-12(mm) Tantalum Capacitors ROHS | C382101 | CASE-A-3216-12(mm) | Tape & Reel (TR) | 330nF | - | 35V | - | -55℃~+125℃ | 10Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1 |
5
(5+0+0)In Stock | 199D226X9035E6V1E3 | Vishay Intertech | 22uF 35V ±10% Plugin Tantalum Capacitors ROHS | C1651509 | Plugin | Bag-packed | 22uF | - | 35V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
5
(0+5+0)In Stock | TPSB226K016R0600 | Kyocera AVX | 22uF 16V 600mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C1952809 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | 3.5uA@25℃,5min | 16V | 151mA@100kHz | -55℃~+125℃ | 600mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(2+3+0)In Stock | T495D226M035AGE300 | KEMET | 22uF 35V 300mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C212676 | CASE-D-7343 | Tape & Reel (TR) | 22uF | - | 35V | - | -55℃~+125℃ | 300mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(5+0+0)In Stock | T491D476M020AT | KEMET | 47uF 20V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953526 | 2917 | Tape & Reel (TR) | 47uF | - | 20V | - | -55℃~+125℃ | 700mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(5+0+0)In Stock | TPSC226K025R0275 | Kyocera AVX | 22uF 25V 275mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C313069 | CASE-C-6032 | Tape & Reel (TR) | 22uF | - | 25V | - | -55℃~+125℃ | 275mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
5
(5+0+0)In Stock
View marketplace suppliers’ inventory
| T491B476K010AT | KEMET | 47uF 10V 1Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C116617 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 1Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5
(3+2+0)In Stock | T494B476M010AT | KEMET | 47uF 10V 650mΩ ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C696801 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 650mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(2+3+0)In Stock | 293D475X9035C2TE3 | Vishay Intertech | 4.7uF 35V 1.9Ω ±10% 2312 Tantalum Capacitors ROHS | C1953052 | 2312 | Tape & Reel (TR) | 4.7uF | - | 35V | - | -55℃~+125℃ | 1.9Ω | ±10% | ||
| Min: 10 Mult: 10
Full Reel: 2000
| 0 | SY2-1C225K-RA | Lelon | 2.2uF 16V 5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C368721 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 2.2uF | - | 16V | - | -55℃~+125℃ | 5Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
5
(0+5+0)In Stock | TAJD226M020RNJ | Kyocera AVX | 22uF 20V 900mΩ ±20% 2917 Tantalum Capacitors ROHS | C1954951 | 2917 | Tape & Reel (TR) | 22uF | - | 20V | - | -55℃~+125℃ | 900mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(5+0+0)In Stock | TPSC107K010R0200 | Kyocera AVX | 100uF 10V 200mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C308924 | CASE-C-6032 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 200mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5
(0+5+0)In Stock
Not recommended for new designs
View marketplace suppliers’ inventory
| TCA1C475M8R | ROHM Semicon | 4.7uF 16V 3.9Ω ±20% 1206 Tantalum Capacitors ROHS | C1952967 | 1206 | Tape & Reel (TR) | 4.7uF | - | 16V | - | -55℃~+125℃ | 3.9Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
5
(0+5+0)In Stock
Not recommended for new designs
| TCFGB1A226M8R | ROHM Semicon | 22uF 10V 2Ω@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C123049 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 2Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5
(0+5+0)In Stock | CA45-A010M226T | Hunan Xiangyee in S&T | 22uF 10V 3Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C126948 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 3Ω@100kHz | ±20% |