Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 5
Mult: 5
Full Reel: 2000
5
(++)
In Stock
T491B475K016ATKEMET
4.7uF 16V 3.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122281CASE-B-3528-21(mm)Tape & Reel (TR)4.7uF16V-55℃~+125℃3.5Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 1000
5
(++)
In Stock
592D228X06R3X2T20HVishay Intertech
2200uF 6.3V 55mΩ ±20% 5829 Tantalum Capacitors ROHS
C1303885829Tape & Reel (TR)2200uF6.3V-55℃~+125℃55mΩ±20%--
Min: 1
Mult: 1
Full Reel: 500
5
(++)
In Stock
T491C336K010ATKEMET
33uF 10V 1.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C117036CASE-C-6032Tape & Reel (TR)33uF10V-55℃~+125℃1.5Ω@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
5
(++)
In Stock
Not recommended for new designs
TC212A106K016ASunlord
10uF 16V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C123294CASE-A-3216-18(mm)Tape & Reel (TR)10uF16V-55℃~+125℃3Ω@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
5
(++)
In Stock
CA45-B6R3K476THunan Xiangyee in S&T
47uF 6.3V 2Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C139824CASE-B-3528-19(mm)Tape & Reel (TR)47uF6.3V-55℃~+125℃2Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 600
5
(++)
In Stock
594D107X0025R2TVishay Intertech
100uF 25V 90mΩ ±20% 2824 Tantalum Capacitors ROHS
C19549982824Tape & Reel (TR)100uF25V-55℃~+125℃90mΩ±20%--
Min: 1
Mult: 1
Full Reel: 500
5
(++)
In Stock
TPSD226K025R0200Kyocera AVX
22uF 25V 200mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C284839CASE-D-7343Tape & Reel (TR)22uF25V-55℃~+125℃200mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
5
(++)
In Stock
Not recommended for new designs
TPSD686K016R0150Kyocera AVX
68uF 16V 150mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C308905CASE-D-7343Tape & Reel (TR)68uF16V-55℃~+125℃150mΩ@100kHz±10%--
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
5
(++)
In Stock
293D685X9020A2TE3Vishay Intertech
6.8uF 20V 4.5Ω ±10% 1206 Tantalum Capacitors ROHS
C19545071206Tape & Reel (TR)6.8uF20V-55℃~+125℃4.5Ω±10%--
Min: 5
Mult: 5
Full Reel: 2500
5
(++)
In Stock
F921V334MAAKyocera AVX
330nF 35V 10Ω@100kHz ±20% CASE-A-3216-12(mm) Tantalum Capacitors ROHS
C382101CASE-A-3216-12(mm)Tape & Reel (TR)330nF35V-55℃~+125℃10Ω@100kHz±20%--
Min: 1
Mult: 1
5
(++)
In Stock
199D226X9035E6V1E3Vishay Intertech
22uF 35V ±10% Plugin Tantalum Capacitors ROHS
C1651509PluginBag-packed22uF35V-55℃~+125℃-±10%--
Min: 1
Mult: 1
Full Reel: 2000
5
(++)
In Stock
TPSB226K016R0600Kyocera AVX
22uF 16V 600mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C1952809CASE-B-3528-21(mm)Tape & Reel (TR)22uF16V-55℃~+125℃600mΩ@100kHz±10%3.5uA@25℃,5min151mA@100kHz
Min: 1
Mult: 1
Full Reel: 500
5
(++)
In Stock
T495D226M035AGE300KEMET
22uF 35V 300mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C212676CASE-D-7343Tape & Reel (TR)22uF35V-55℃~+125℃300mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
5
(++)
In Stock
T491D476M020ATKEMET
47uF 20V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19535262917Tape & Reel (TR)47uF20V-55℃~+125℃700mΩ±20%--
Min: 1
Mult: 1
Full Reel: 500
5
(++)
In Stock
TPSC226K025R0275Kyocera AVX
22uF 25V 275mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C313069CASE-C-6032Tape & Reel (TR)22uF25V-55℃~+125℃275mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
5
(++)
In Stock
293D475X9035C2TE3Vishay Intertech
4.7uF 35V 1.9Ω ±10% 2312 Tantalum Capacitors ROHS
C19530522312Tape & Reel (TR)4.7uF35V-55℃~+125℃1.9Ω±10%--
Min: 10
Mult: 10
Full Reel: 2000
0
SY2-1C225K-RALelon
2.2uF 16V 5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C368721CASE-A-3216-16(mm)Tape & Reel (TR)2.2uF16V-55℃~+125℃5Ω@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 500
5
(++)
In Stock
TAJD226M020RNJKyocera AVX
22uF 20V 900mΩ ±20% 2917 Tantalum Capacitors ROHS
C19549512917Tape & Reel (TR)22uF20V-55℃~+125℃900mΩ±20%--
Min: 1
Mult: 1
Full Reel: 500
5
(++)
In Stock
TPSC107K010R0200Kyocera AVX
100uF 10V 200mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C308924CASE-C-6032Tape & Reel (TR)100uF10V-55℃~+125℃200mΩ@100kHz±10%--
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
5
(++)
In Stock
Not recommended for new designs
TCA1C475M8RROHM Semicon
4.7uF 16V 3.9Ω ±20% 1206 Tantalum Capacitors ROHS
C19529671206Tape & Reel (TR)4.7uF16V-55℃~+125℃3.9Ω±20%--
Min: 1
Mult: 1
Full Reel: 2000
5
(++)
In Stock
Not recommended for new designs
TCFGB1A226M8RROHM Semicon
22uF 10V 2Ω@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C123049CASE-B-3528-19(mm)Tape & Reel (TR)22uF10V-55℃~+125℃2Ω@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2000
5
(++)
In Stock
CA45-A010M226THunan Xiangyee in S&T
22uF 10V 3Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C126948CASE-A-3216-16(mm)Tape & Reel (TR)22uF10V-55℃~+125℃3Ω@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2000
5
(++)
In Stock
T494B476M010ATKEMET
47uF 10V 650mΩ ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C696801CASE-A-3216-18(mm)Tape & Reel (TR)47uF10V-55℃~+125℃650mΩ±20%--
Min: 1
Mult: 1
5
(++)
In Stock
109D826X9075F2Vishay Intertech
82uF 75V 2.5Ω ±10% Plugin,D7.9xL20.2mm Tantalum Capacitors ROHS
C1651518Plugin,D7.9xL20.2mmTray82uF75V-55℃~+125℃2.5Ω±10%--
Min: 5
Mult: 5
Full Reel: 500
5
(++)
In Stock
CA55-C025M106THunan Xiangyee in S&T
10uF 25V ±20% CASE-C-6032 Tantalum Capacitors ROHS
C568918CASE-C-6032Tape & Reel (TR)10uF25V--±20%--