Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
5
(0+5+0)In Stock
Not recommended for new designs
View marketplace suppliers’ inventory
| TCA1C475M8R | ROHM Semicon | 4.7uF 16V 3.9Ω ±20% 1206 Tantalum Capacitors ROHS | C1952967 | 1206 | Tape & Reel (TR) | 4.7uF | - | 16V | - | -55℃~+125℃ | 3.9Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(5+0+0)In Stock | TPSC107K010R0200 | Kyocera AVX | 100uF 10V 200mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C308924 | CASE-C-6032 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 200mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(2+3+0)In Stock | 293D475X9035C2TE3 | Vishay Intertech | 4.7uF 35V 1.9Ω ±10% 2312 Tantalum Capacitors ROHS | C1953052 | 2312 | Tape & Reel (TR) | 4.7uF | - | 35V | - | -55℃~+125℃ | 1.9Ω | ±10% | ||
| Min: 10 Mult: 10
Full Reel: 2000
| 0 | SY2-1C225K-RA | Lelon | 2.2uF 16V 5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C368721 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 2.2uF | - | 16V | - | -55℃~+125℃ | 5Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5
(3+2+0)In Stock | T494B476M010AT | KEMET | 47uF 10V 650mΩ ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C696801 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 650mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
5
(0+5+0)In Stock | 593D106X9016B2TE3 | Vishay Intertech | 10uF 16V 800mΩ ±10% 1411 Tantalum Capacitors ROHS | C5334409 | 1411 | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 800mΩ | ±10% | ||
| Min: 1 Mult: 1 |
5
(5+0+0)In Stock | 109D826X9075F2 | Vishay Intertech | 82uF 75V 2.5Ω ±10% Plugin,D7.9xL20.2mm Tantalum Capacitors ROHS | C1651518 | Plugin,D7.9xL20.2mm | Tray | 82uF | - | 75V | - | -55℃~+125℃ | 2.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
5
(0+5+0)In Stock | TAJA685M010RNJ | Kyocera AVX | 6.8uF 10V 4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C11370 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6.8uF | - | 10V | - | -55℃~+125℃ | 4Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(0+5+0)In Stock | CA45-D-16V-33μF-K | TORCH | 33uF 16V ±10% CASE-D-7343-28(mm) Tantalum Capacitors ROHS | C503928 | CASE-D-7343-28(mm) | Tape & Reel (TR) | 33uF | - | 16V | - | - | - | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
5
(0+5+0)In Stock | CA55-C025M106T | Hunan Xiangyee in S&T | 10uF 25V ±20% CASE-C-6032 Tantalum Capacitors ROHS | C568918 | CASE-C-6032 | Tape & Reel (TR) | 10uF | - | 25V | - | - | - | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5
(4+1+0)In Stock
Not recommended for new designs
| TC211A226K016A | Sunlord | 22uF 16V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C112103 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 4Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5
(4+1+0)In Stock
Not recommended for new designs
| F921A106MAA | Kyocera AVX | 10uF 10V 4Ω@100kHz ±20% CASE-A-3216-12(mm) Tantalum Capacitors ROHS | C395230 | CASE-A-3216-12(mm) | Tape & Reel (TR) | 10uF | - | 10V | - | -55℃~+125℃ | 4Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
5
(0+5+0)In Stock | TAJC475M035RNJ | Kyocera AVX | 4.7uF 35V 2.2Ω ±20% 2312 Tantalum Capacitors ROHS | C1953067 | 2312 | Tape & Reel (TR) | 4.7uF | - | 35V | - | -55℃~+125℃ | 2.2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(2+3+0)In Stock | T495X156K050ATE300 | KEMET | 15uF 50V 300mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798137 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 15uF | 7.5uA@25℃,5min | 50V | 297mA@100kHz | -55℃~+125℃ | 300mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
5
(0+5+0)In Stock | T55B227M6R3C0025 | Vishay Intertech | 220uF 6.3V 25mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158095 | 1411 | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+105℃ | 25mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5
(0+5+0)In Stock | 293D686X0016D2TE3 | Vishay Intertech | 68uF 16V 600mΩ ±20% 2917 Tantalum Capacitors ROHS | C1954984 | 2917 | Tape & Reel (TR) | 68uF | - | 16V | - | -55℃~+125℃ | 600mΩ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
5
(4+1+0)In Stock | T491C226K010AT | KEMET | 22uF 10V 1.6Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122292 | CASE-C-6032 | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 1.6Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5
(0+5+0)In Stock | TCTP1C106M8R | Kyocera AVX | 10uF 16V ±20% CASE-P-2012-15(mm) Tantalum Capacitors ROHS | C19064560 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
4
(0+4+0)In Stock | TPSC157K006R0050 | Kyocera AVX | 150uF 6.3V 50mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C444797 | CASE-C-6032 | Tape & Reel (TR) | 150uF | - | 6.3V | - | -55℃~+125℃ | 50mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
4
(0+4+0)In Stock | T491D226K020AT | KEMET | 22uF 20V 800mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600527 | CASE-D-7343 | Tape & Reel (TR) | 22uF | - | 20V | - | -55℃~+125℃ | 800mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TC212A475K016A | Sunlord | 4.7uF 16V 5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C110784 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | - | 16V | - | -55℃~+125℃ | 5Ω@100kHz | ±10% | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | F931A107KBAAHA | Kyocera AVX | 100uF 10V 1.2Ω@100kHz ±10% CASE-B-3428-12(mm) Tantalum Capacitors ROHS | C304232 | CASE-B-3428-12(mm) | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 1.2Ω@100kHz | ±10% | |||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | CA45A-A-10V-33UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 33uF 10V ±10% SMD,1.6x3.2mm Tantalum Capacitors ROHS | C2976920 | SMD,1.6x3.2mm | Tape & Reel (TR) | 33uF | - | 10V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | CA45-A025K105T | Hunan Xiangyee in S&T | 1uF 25V 7.5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C168899 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 1uF | - | 25V | - | -55℃~+125℃ | 7.5Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TR3B475K025C0700 | Vishay Intertech | 4.7uF 25V 700mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C215886 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | - | 25V | - | -55℃~+125℃ | 700mΩ@100kHz | ±10% |