Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | T491A225K006AT | KEMET | 2.2uF 6.3V 8Ω ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798035 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | 6.3V | 8Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| T491C226K016AT | KEMET | 22uF 16V 1.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600518 | CASE-C-6032 | Tape & Reel (TR) | 22uF | 16V | 1.5Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | T491A156K006AT | KEMET | 15uF 6.3V 3.5Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953797 | 1206 | Tape & Reel (TR) | 15uF | 6.3V | 3.5Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | 293D226X9020B2TE3 | Vishay Intertech | 22uF 20V 2.1Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C506569 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | 20V | 2.1Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| T491A476M006AT | KEMET | 47uF 6.3V 3.5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C116270 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 47uF | 6.3V | 3.5Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | T498B226K010ATE1K5 | KEMET | 22uF 10V 1.5Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953099 | 1411 | Tape & Reel (TR) | 22uF | 10V | 1.5Ω | -55℃~+150℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
4
(0+4+0)In Stock | TC211B475M035Y | Sunlord | 4.7uF 35V 3Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C128334 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 35V | 3Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TC211A225K016Y | Sunlord | 2.2uF 16V 6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128313 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | 16V | 6Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | TC211A475K006A | Sunlord | 4.7uF 6.3V 6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C112087 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 6.3V | 6Ω@100kHz | -55℃~+125℃ | ±10% | - | - | |||
| Min: 5 Mult: 5
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| T491C226K006AT | KEMET | 22uF 6.3V 1.8Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953391 | 2312 | Tape & Reel (TR) | 22uF | 6.3V | 1.8Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | CA55-B6R3M107T | Hunan Xiangyee in S&T | 100uF 6.3V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C568913 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 100uF | 6.3V | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
4
(0+4+0)In Stock
Not recommended for new designs
| TC211B476K010A | Sunlord | 47uF 10V 1Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C112101 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | 10V | 1Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
4
(1+3+0)In Stock | T491B105M035AT | KEMET | 1uF 35V 5Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600504 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 1uF | 35V | 5Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
4
(1+3+0)In Stock | T491X107K020AT | KEMET | 100uF 20V 500mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600539 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 100uF | 20V | 500mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 500 Mult: 500
Full Reel: 500
| 0 | TAJD226K035RNJV | Kyocera AVX | 22uF 35V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C2986927 | CASE-D-7343 | Tape & Reel (TR) | 22uF | 35V | 900mΩ@100kHz | -55℃~+125℃ | ±10% | 7.7uA@25℃,5min | - | ||
Marketplace
| Lightning Deals Learn more 5000+:
$0.3259
Ended with
00:00:00 | Min: 5000 Mult: 500
SPQ: 500
|
65000
0%
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| TAJD226K035RNJV | Kyocera AVX | 22uF 35V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C2986927 | CASE-D-7343 | Tape & Reel (TR) | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 500
|
4
(3+1+0)In Stock | T495D226K025ATE230 | KEMET | 22uF 25V 230mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798129 | CASE-D-7343 | Tape & Reel (TR) | 22uF | 25V | 230mΩ@100kHz | -55℃~+125℃ | ±10% | 5.5uA@25℃,5min | 323mA@100kHz | ||
| Min: 1 Mult: 1
Full Reel: 500
|
4
(0+4+0)In Stock | T494D107M016AT | KEMET | 100uF 16V 150mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122317 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 16V | 150mΩ@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
4
(0+4+0)In Stock | T495D337K010ATE125 | KEMET | 330uF 10V 125mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122330 | CASE-D-7343 | Tape & Reel (TR) | 330uF | 10V | 125mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | TC212A226K010B | Sunlord | 22uF 10V 2.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C124843 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 10V | 2.5Ω@100kHz | -55℃~+125℃ | ±10% | - | - | |||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TAJB225K020RNJ | Kyocera AVX | 2.2uF 20V 3.5Ω ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C874135 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 2.2uF | 20V | 3.5Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TC211A475K025Y | Sunlord | 4.7uF 25V 6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128339 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 25V | 6Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
| 0 | T491C106K020AT | KEMET | 10uF 20V 1.6Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600516 | CASE-C-6032 | Tape & Reel (TR) | 10uF | 20V | 1.6Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | TCA1C106M8R | ROHM Semicon | 10uF 16V 3.5Ω ±20% 1206 Tantalum Capacitors ROHS | C880927 | 1206 | Tape & Reel (TR) | 10uF | 16V | 3.5Ω | -55℃~+125℃ | ±20% | - | - | |||
| Min: 1 Mult: 1
Full Reel: 500
|
4
(4+0+0)In Stock | 293D227X9010D2TE3 | Vishay Intertech | 220uF 10V 600mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C130380 | CASE-D-7343 | Tape & Reel (TR) | 220uF | 10V | 600mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4
(0+4+0)In Stock | 16TDC100MYF | PANASONIC | 100uF 16V 50Ω@100kHz ±20% 2917 Tantalum Capacitors ROHS | C1847614 | 2917 | Tape & Reel (TR) | 100uF | 16V | 50Ω@100kHz | -55℃~+125℃ | ±20% | - | 1.8A@100kHz | ||
Marketplace
| Lightning Deals Learn more 3000+:
$0.3827
Ended with
00:00:00 | Min: 3000 Mult: 3000
SPQ: 3000
|
39000
0%
Marketplace product, estimated lead time
4-6
business days
| 16TDC100MYF | PANASONIC | 100uF 16V 50Ω@100kHz ±20% 2917 Tantalum Capacitors ROHS | C1847614 | 2917 | Tape & Reel (TR) | - | - | - | - | - | - | - |