Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
|
5633
(0+5633+0)In Stock
View marketplace suppliers’ inventory
| TAJC476K020RNJ | Kyocera AVX | 47uF 20V 500mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C145123 | CASE-C-6032 | Tape & Reel (TR) | 47uF | 20V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5628
(0+1667+3961)In Stock | 6TPE100MAZB | PANASONIC | 100uF 6.3V 35mΩ@100kHz ±20% Tantalum Capacitors ROHS | C79109 | - | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+105℃ | 35mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5552
(0+5552+0)In Stock
View marketplace suppliers’ inventory
| T521D107M025ATE040 | KEMET | 100uF 25V 40mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C696814 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 25V | -55℃~+105℃ | 40mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5480
(0+5480+0)In Stock | TAJD107M016RNJ | Kyocera AVX | 100uF 16V 600mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C11379 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 16V | -55℃~+125℃ | 600mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5474
(0+5461+13)In Stock | TC212B107K006B | Sunlord | 100uF 6.3V 1.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C124860 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
5465
(0+5465+0)In Stock
View marketplace suppliers’ inventory
| TCJB226M025R0100 | Kyocera AVX | 22uF 25V 100mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C2158664 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | 25V | -55℃~+125℃ | 100mΩ@100kHz | ±20% | 55uA | 500mA@100kHz | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5415
(0+0+5415)In Stock | 178MU0018 | KNSCHA | 10uF 16V 6Ω@120kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C18164642 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 6Ω@120kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5339
(0+5308+31)In Stock | CA45-D016K107T | Hunan Xiangyee in S&T | 100uF 16V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C122593 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 16V | -55℃~+125℃ | 700mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5308
(0+5304+4)In Stock
View marketplace suppliers’ inventory
| TAJA334K035RNJ | Kyocera AVX | 330nF 35V 15Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C8014 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 330nF | 35V | -55℃~+125℃ | 15Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5236
(0+5236+0)In Stock
View marketplace suppliers’ inventory
| T491D476K025AT | KEMET | 47uF 25V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C117039 | CASE-D-7343 | Tape & Reel (TR) | 47uF | 25V | -55℃~+125℃ | 700mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
5092
(0+5092+0)In Stock | T491X107K025AT | KEMET | 100uF 25V 300mΩ ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C132558 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 100uF | 25V | -55℃~+125℃ | 300mΩ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5057
(0+5045+12)In Stock
View marketplace suppliers’ inventory
| TAJR106M010RNJ | Kyocera AVX | 10uF 10V 6Ω@100kHz ±20% CASE-R-2012-15(mm) Tantalum Capacitors ROHS | C201218 | CASE-R-2012-15(mm) | Tape & Reel (TR) | 10uF | 10V | -55℃~+125℃ | 6Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
5043
(0+5043+0)In Stock | CA45A-B-6.3V-100uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 100uF 6.3V 3Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C166700 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | 3Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
4902
(0+1853+3049)In Stock | 4TPF680MAH | PANASONIC | 680uF 4V 10mΩ@100kHz ±20% Tantalum Capacitors ROHS | C542607 | - | Tape & Reel (TR) | 680uF | 4V | -55℃~+105℃ | 10mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4899
(0+4883+16)In Stock | TAJP226M006RNJ | Kyocera AVX | 22uF 6.3V 3.3Ω@100kHz ±20% CASE-P-2012-15(mm) Tantalum Capacitors ROHS | C11383 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 22uF | 6.3V | -55℃~+125℃ | 3.3Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4884
(0+4880+4)In Stock | TAJR225K016RNJ | Kyocera AVX | 2.2uF 16V 6.5Ω@100kHz ±10% CASE-R-2012-15(mm) Tantalum Capacitors ROHS | C444770 | CASE-R-2012-15(mm) | Tape & Reel (TR) | 2.2uF | 16V | -55℃~+125℃ | 6.5Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4870
(0+0+4870)In Stock | CA45-B016M476T | Hunan Xiangyee in S&T | 47uF 16V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C435294 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | - | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4854
(15+1745+3094)In Stock
View marketplace suppliers’ inventory
| TMCMA1C106KTRF | Vishay Intertech | 10uF 16V 2.9Ω@100kHz ±10% 1206 Tantalum Capacitors ROHS | C4988312 | 1206 | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 2.9Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5 |
4850
(0+0+4850)In Stock | 178MU0042 | KNSCHA | 15uF 16V ±10% Plugin,P=2.54mm Tantalum Capacitors ROHS | C18164683 | Plugin,P=2.54mm | Bag-packed | 15uF | 16V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
4757
(0+4757+0)In Stock
View marketplace suppliers’ inventory
| T491C106K025AT | KEMET | 10uF 25V 1.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C116748 | CASE-C-6032 | Tape & Reel (TR) | 10uF | 25V | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4735
(0+4721+14)In Stock | 25TQC22MYFD | PANASONIC | 22uF 25V 60mΩ@100kHz ±20% Tantalum Capacitors ROHS | C129172 | - | Tape & Reel (TR) | 22uF | 25V | -55℃~+105℃ | 60mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4587
(0+4587+0)In Stock | TC211A105K025Y | Sunlord | 1uF 25V 8Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128319 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uF | 25V | -55℃~+125℃ | 8Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4500
|
4539
(0+2786+1753)In Stock | 16TQC33MYFS | PANASONIC | 33uF 16V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C347562 | 2917 | Tape & Reel (TR) | 33uF | 16V | -55℃~+105℃ | 40mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
4508
(0+2654+1854)In Stock | CA55-E025M107TE080 | Hunan Xiangyee in S&T | 100uF 25V ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C840085 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 100uF | 25V | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4448
(0+44+4404)In Stock | CA45-B010M107T | Hunan Xiangyee in S&T | 100uF 10V 1.4Ω@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C126471 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 1.4Ω@100kHz | ±20% | - | - |