Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
4
(0+4+0)In Stock | TC211B475M035Y | Sunlord | 4.7uF 35V 3Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C128334 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 35V | -55℃~+125℃ | 3Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TAJB225K020RNJ | Kyocera AVX | 2.2uF 20V 3.5Ω ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C874135 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 2.2uF | 20V | -55℃~+125℃ | 3.5Ω | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TC211A475K025Y | Sunlord | 4.7uF 25V 6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128339 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 25V | -55℃~+125℃ | 6Ω@100kHz | ±10% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | TCA1C106M8R | ROHM Semicon | 10uF 16V 3.5Ω ±20% 1206 Tantalum Capacitors ROHS | C880927 | 1206 | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 3.5Ω | ±20% | - | - | |||
| Min: 5 Mult: 5
Full Reel: 500
| 0 | T491C106K020AT | KEMET | 10uF 20V 1.6Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600516 | CASE-C-6032 | Tape & Reel (TR) | 10uF | 20V | -55℃~+125℃ | 1.6Ω@100kHz | ±10% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | T491A336K006AT | KEMET | 33uF 6.3V 2.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122267 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 33uF | 6.3V | -55℃~+125℃ | 2.5Ω@100kHz | ±10% | - | - | |||
| Min: 1 Mult: 1
Full Reel: 500
|
4
(4+0+0)In Stock | T495C686K016ATE200 | KEMET | 68uF 16V 200mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600554 | CASE-C-6032 | Tape & Reel (TR) | 68uF | 16V | -55℃~+125℃ | 200mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
4
(0+4+0)In Stock | TPSE107M016R0100 | Kyocera AVX | 100uF 16V 0.1Ω@100kHz ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C1954518 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 100uF | 16V | -55℃~+125℃ | 0.1Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | CA45-A025K475T | Hunan Xiangyee in S&T | 4.7uF 25V 3.1Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C161817 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 4.7uF | 25V | -55℃~+125℃ | 3.1Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4
(4+0+0)In Stock | 4TPE220MI | PANASONIC | 220uF 4V 18mΩ@100kHz ±20% Tantalum Capacitors ROHS | C437670 | - | Tape & Reel (TR) | 220uF | 4V | -55℃~+105℃ | 18mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
4
(1+3+0)In Stock
Not recommended for new designs
| T491D476M010AT | KEMET | 47uF 10V 800mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600535 | CASE-D-7343 | Tape & Reel (TR) | 47uF | 10V | -55℃~+125℃ | 800mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4
(0+4+0)In Stock | 16TDC100MYF | PANASONIC | 100uF 16V 50Ω@100kHz ±20% 2917 Tantalum Capacitors ROHS | C1847614 | 2917 | Tape & Reel (TR) | 100uF | 16V | -55℃~+125℃ | 50Ω@100kHz | ±20% | - | 1.8A@100kHz | ||
Marketplace
| Lightning Deals Learn more 3000+:
$0.3827
Ended with
00:00:00 | Min: 3000 Mult: 3000
SPQ: 3000
|
39000
0%
Marketplace product, estimated lead time
4-6
business days
| 16TDC100MYF | PANASONIC | 100uF 16V 50Ω@100kHz ±20% 2917 Tantalum Capacitors ROHS | C1847614 | 2917 | Tape & Reel (TR) | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | CA45A-A-10V-33UF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 33uF 10V ±20% SMD,1.6x3.2mm Tantalum Capacitors ROHS | C2976919 | SMD,1.6x3.2mm | Tape & Reel (TR) | 33uF | 10V | -55℃~+125℃ | - | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
4
(0+4+0)In Stock | T491B336M010AT | KEMET | 33uF 10V 1.8Ω ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798043 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 33uF | 10V | -55℃~+125℃ | 1.8Ω | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | CA45A-B-25V-4.7UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 4.7uF 25V ±10% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976926 | SMD,2.8x3.5mm | Tape & Reel (TR) | 4.7uF | 25V | -55℃~+125℃ | - | ±10% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | TC211A226K016A | Sunlord | 22uF 16V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C112103 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 16V | -55℃~+125℃ | 4Ω@100kHz | ±10% | - | - | |||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TAJA226K006RNJ | Kyocera AVX | 22uF 6.3V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C7182 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 6.3V | -55℃~+125℃ | 3Ω@100kHz | ±10% | - | - | ||
Marketplace
| Lightning Deals Learn more 20000+:
$0.0486
Ended with
00:00:00 | Min: 20000 Mult: 2000
SPQ: 2000
|
114000
0%
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| TAJA226K006RNJ | Kyocera AVX | 22uF 6.3V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C7182 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | 293D474X9025A2TE3 | Vishay Intertech | 470nF 25V 12Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C506571 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 470nF | 25V | -55℃~+125℃ | 12Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4
(4+0+0)In Stock
Not recommended for new designs
| F921A106MAA | Kyocera AVX | 10uF 10V 4Ω@100kHz ±20% CASE-A-3216-12(mm) Tantalum Capacitors ROHS | C395230 | CASE-A-3216-12(mm) | Tape & Reel (TR) | 10uF | 10V | -55℃~+125℃ | 4Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3
(3+0+0)In Stock | 4TPE470ML | PANASONIC | 470uF 4V 25mΩ@100kHz ±20% Tantalum Capacitors ROHS | C542284 | - | Tape & Reel (TR) | 470uF | 4V | -55℃~+105℃ | 25mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(0+3+0)In Stock | T491B336M016AT | KEMET | 33uF 16V 2Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C125780 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 33uF | 16V | -55℃~+125℃ | 2Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(0+3+0)In Stock | TH4B226K016C1900 | Vishay Intertech | 22uF 16V 1.9Ω ±10% 1411 Tantalum Capacitors ROHS | C1955929 | 1411 | Tape & Reel (TR) | 22uF | 16V | -55℃~+175℃ | 1.9Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
3
(3+0+0)In Stock | THJE107K016RJN | Kyocera AVX | 100uF 16V 400mΩ@100kHz ±10% Tantalum Capacitors ROHS | C5797249 | - | Tape & Reel (TR) | 100uF | 16V | -55℃~+175℃ | 400mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3
(0+3+0)In Stock
Not recommended for new designs
| 6TPC47M | PANASONIC | 47uF 6.3V 55mΩ@100kHz ±20% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C264035 | SMD,2.8x3.5mm | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+105℃ | 55mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TPSA475K010R1400 | Kyocera AVX | 4.7uF 10V 1.4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C382107 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 10V | -55℃~+125℃ | 1.4Ω@100kHz | ±10% | - | - |