Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
Not recommended for new designs
TR3C336K020C0300Vishay Intertech
33uF 20V 300mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C215861CASE-C-6032Tape & Reel (TR)33uF20V-55℃~+125℃300mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
267E1602475KRAMatsuo
4.7uF 16V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C231301CASE-A-3216-16(mm)Tape & Reel (TR)4.7uF16V-55℃~+125℃-±10%--
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
Not recommended for new designs
TPSA335M025R1000Kyocera AVX
3.3uF 25V 1Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C308882CASE-A-3216-18(mm)Tape & Reel (TR)3.3uF25V-55℃~+125℃1Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
293D686X96R3D2TE3Vishay Intertech
68uF 6.3V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C506633CASE-D-7343Tape & Reel (TR)68uF6.3V-55℃~+125℃700mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T491C475K025ATKEMET
4.7uF 25V 2.3Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C600520CASE-C-6032Tape & Reel (TR)4.7uF25V-55℃~+125℃2.3Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
T495B106M010ATE750KEMET
10uF 10V 750mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19538191411Tape & Reel (TR)10uF10V-55℃~+125℃750mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T495D157M010ATE100KEMET
150uF 10V 100mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798128CASE-D-7343Tape & Reel (TR)150uF10V-55℃~+125℃100mΩ@100kHz±20%15uA@25℃,5min490mA@100kHz
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
TAJC476K016TNJKyocera AVX
47uF 16V 500mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C2998020CASE-C-6032Tape & Reel (TR)47uF16V-55℃~+125℃500mΩ@100kHz±10%7.5uA@25℃,5min-
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
293D475X9035B2TE3Vishay Intertech
4.7uF ±10% CASE-A-3528 Tantalum Capacitors ROHS
C3020635CASE-A-3528Tape & Reel (TR)4.7uF---±10%--
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T495D337K010ATE150KEMET
330uF 10V 150mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122331CASE-D-7343Tape & Reel (TR)330uF10V-55℃~+125℃150mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 1000
3
(++)
In Stock
Not recommended for new designs
T520V337M2R5ATE009KEMET
330uF 2.5V 9mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C136151CASE-V-7343-19(mm)Tape & Reel (TR)330uF2.5V-55℃~+105℃9mΩ@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2500
Not available now
TAJT476K006RNJKyocera AVX
47uF 6.3V 1.6Ω@100kHz ±10% CASE-T-3528-12(mm) Tantalum Capacitors ROHS
C308816CASE-T-3528-12(mm)Tape & Reel (TR)47uF6.3V-55℃~+125℃1.6Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
TPSD227M010R0050Kyocera AVX
220uF 10V 50mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C308899CASE-D-7343Tape & Reel (TR)220uF10V-55℃~+125℃50mΩ@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2000
0
TPSB106M016R0500Kyocera AVX
10uF 16V 500mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C444787CASE-B-3528-21(mm)Tape & Reel (TR)10uF16V-55℃~+125℃500mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
Not recommended for new designs
TPSB107M006R0400Kyocera AVX
100uF 6.3V 400mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C382108CASE-B-3528-21(mm)Tape & Reel (TR)100uF6.3V-55℃~+125℃400mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T495D156K025ATE275KEMET
15uF 25V 275mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C600556CASE-D-7343Tape & Reel (TR)15uF25V-55℃~+125℃275mΩ@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
0
TR3A476K6R3C0800Vishay Intertech
47uF 6.3V 800mΩ ±10% 1206 Tantalum Capacitors ROHS
C19530681206Tape & Reel (TR)47uF6.3V-55℃~+125℃800mΩ±10%--
Min: 1
Mult: 1
Full Reel: 400
3
(++)
In Stock
TPSE107K020R0150Kyocera AVX
100uF 20V 150mΩ ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C444823CASE-E-7343-43(mm)Tape & Reel (TR)100uF20V-55℃~+125℃150mΩ±10%--
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
TPSA475M010R1400Kyocera AVX
4.7uF 10V 1.4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C1952830CASE-A-3216-18(mm)Tape & Reel (TR)4.7uF10V-55℃~+125℃1.4Ω@100kHz±20%500nA@25℃,5min93mA@100kHz
Min: 5
Mult: 5
Full Reel: 2000
0
293D475X0016B2TE3Vishay Intertech
4.7uF 16V 2.9Ω ±20% 1411 Tantalum Capacitors ROHS
C19547251411Tape & Reel (TR)4.7uF16V-55℃~+125℃2.9Ω±20%--
Min: 5
Mult: 5
Full Reel: 2000
0
293D336X96R3A2TE3Vishay Intertech
33uF 6.3V 2.5Ω ±10% 1206 Tantalum Capacitors ROHS
C19551721206Tape & Reel (TR)33uF6.3V-55℃~+125℃2.5Ω±10%--
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
293D226X0016C2TE3Vishay Intertech
22uF 16V 1.4Ω ±20% 2312 Tantalum Capacitors ROHS
C19570202312Tape & Reel (TR)22uF16V-55℃~+125℃1.4Ω±20%--
Min: 5
Mult: 5
Full Reel: 2000
0
T494B107M006ATKEMET
100uF 6.3V 1.5Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19527561411Tape & Reel (TR)100uF6.3V-55℃~+125℃1.5Ω±20%--
Min: 5
Mult: 5
Full Reel: 2000
0
T491B106M025ATKEMET
10uF 25V 3Ω ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798041CASE-B-3528-21(mm)Tape & Reel (TR)10uF25V-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T491X337K010ATKEMET
330uF 10V 500mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798059CASE-X-7343-43(mm)Tape & Reel (TR)330uF10V-55℃~+125℃500mΩ@100kHz±10%33uA@25℃,5min230mA@100kHz