Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | 293D335X9050C2TE3 | Vishay Intertech | 3.3uF 50V 2.5Ω ±10% 2312 Tantalum Capacitors ROHS | C4988167 | 2312 | Tape & Reel (TR) | 3.3uF | 50V | -55℃~+125℃ | 2.5Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(3+0+0)In Stock | TAJC336M016RNJ | Kyocera AVX | 33uF 16V 1.5Ω ±20% CASE-C-6032-28(mm) Tantalum Capacitors ROHS | C5348210 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 33uF | 16V | -55℃~+125℃ | 1.5Ω | ±20% | 5.3uA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | PXTD006M477E040STU | CEC(Shenzhen Zhenhua XinYun Elec) | 470uF 6.3V ±20% CASE-D-7343 Tantalum Capacitors ROHS | C2691988 | CASE-D-7343 | Tape & Reel (TR) | 470uF | 6.3V | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(3+0+0)In Stock | T521B156M025ATE100 | KEMET | 15uF 25V 100mΩ@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C212708 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 15uF | 25V | -55℃~+85℃ | 100mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock
Not recommended for new designs
| TR3C336K020C0300 | Vishay Intertech | 33uF 20V 300mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C215861 | CASE-C-6032 | Tape & Reel (TR) | 33uF | 20V | -55℃~+125℃ | 300mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(0+3+0)In Stock | 267E1602475KRA | Matsuo | 4.7uF 16V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C231301 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(3+0+0)In Stock
Not recommended for new designs
| TPSA335M025R1000 | Kyocera AVX | 3.3uF 25V 1Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C308882 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 3.3uF | 25V | -55℃~+125℃ | 1Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(3+0+0)In Stock | 293D686X96R3D2TE3 | Vishay Intertech | 68uF 6.3V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C506633 | CASE-D-7343 | Tape & Reel (TR) | 68uF | 6.3V | -55℃~+125℃ | 700mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | T491C475K025AT | KEMET | 4.7uF 25V 2.3Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600520 | CASE-C-6032 | Tape & Reel (TR) | 4.7uF | 25V | -55℃~+125℃ | 2.3Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(3+0+0)In Stock | T495B106M010ATE750 | KEMET | 10uF 10V 750mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953819 | 1411 | Tape & Reel (TR) | 10uF | 10V | -55℃~+125℃ | 750mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(3+0+0)In Stock | T495D157M010ATE100 | KEMET | 150uF 10V 100mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798128 | CASE-D-7343 | Tape & Reel (TR) | 150uF | 10V | -55℃~+125℃ | 100mΩ@100kHz | ±20% | 15uA@25℃,5min | 490mA@100kHz | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | TAJC476K016TNJ | Kyocera AVX | 47uF 16V 500mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C2998020 | CASE-C-6032 | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | 7.5uA@25℃,5min | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(0+3+0)In Stock | 293D475X9035B2TE3 | Vishay Intertech | 4.7uF ±10% CASE-A-3528 Tantalum Capacitors ROHS | C3020635 | CASE-A-3528 | Tape & Reel (TR) | 4.7uF | - | - | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock
View marketplace suppliers’ inventory
| T495D337K010ATE150 | KEMET | 330uF 10V 150mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122331 | CASE-D-7343 | Tape & Reel (TR) | 330uF | 10V | -55℃~+125℃ | 150mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
3
(3+0+0)In Stock
Not recommended for new designs
| T520V337M2R5ATE009 | KEMET | 330uF 2.5V 9mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C136151 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 330uF | 2.5V | -55℃~+105℃ | 9mΩ@100kHz | ±20% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2500
| Not available now | TAJT476K006RNJ | Kyocera AVX | 47uF 6.3V 1.6Ω@100kHz ±10% CASE-T-3528-12(mm) Tantalum Capacitors ROHS | C308816 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | 1.6Ω@100kHz | ±10% | - | - | |||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | TPSD227M010R0050 | Kyocera AVX | 220uF 10V 50mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C308899 | CASE-D-7343 | Tape & Reel (TR) | 220uF | 10V | -55℃~+125℃ | 50mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TPSB106M016R0500 | Kyocera AVX | 10uF 16V 500mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C444787 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 500mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(0+3+0)In Stock
Not recommended for new designs
| TPSB107M006R0400 | Kyocera AVX | 100uF 6.3V 400mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C382108 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | 400mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | T495D156K025ATE275 | KEMET | 15uF 25V 275mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600556 | CASE-D-7343 | Tape & Reel (TR) | 15uF | 25V | -55℃~+125℃ | 275mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TR3A476K6R3C0800 | Vishay Intertech | 47uF 6.3V 800mΩ ±10% 1206 Tantalum Capacitors ROHS | C1953068 | 1206 | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | 800mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
3
(0+3+0)In Stock | TPSE107K020R0150 | Kyocera AVX | 100uF 20V 150mΩ ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C444823 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 100uF | 20V | -55℃~+125℃ | 150mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(3+0+0)In Stock | TPSA475M010R1400 | Kyocera AVX | 4.7uF 10V 1.4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C1952830 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 10V | -55℃~+125℃ | 1.4Ω@100kHz | ±20% | 500nA@25℃,5min | 93mA@100kHz | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | 293D475X0016B2TE3 | Vishay Intertech | 4.7uF 16V 2.9Ω ±20% 1411 Tantalum Capacitors ROHS | C1954725 | 1411 | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 2.9Ω | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | 293D336X96R3A2TE3 | Vishay Intertech | 33uF 6.3V 2.5Ω ±10% 1206 Tantalum Capacitors ROHS | C1955172 | 1206 | Tape & Reel (TR) | 33uF | 6.3V | -55℃~+125℃ | 2.5Ω | ±10% | - | - |