Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
|
3
(0+3+0)In Stock | TPSE686K025R0200 | Kyocera AVX | 68uF 25V 200mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C2998021 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 68uF | - | 25V | - | -55℃~+125℃ | 200mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | TPSC686K016R0200 | Kyocera AVX | 68uF 16V 200mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C3036060 | CASE-C-6032 | Tape & Reel (TR) | 68uF | - | 16V | - | -55℃~+125℃ | 200mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(3+0+0)In Stock
Not recommended for new designs
| T495D107M010ATE100 | KEMET | 100uF 10V 100mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122323 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 100mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | CA45A-A-10V-10uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 10V 4Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C141307 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 10uF | - | 10V | - | -55℃~+125℃ | 4Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | 293D106X0016C2TE3 | Vishay Intertech | 10uF 16V 1.8Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C163221 | CASE-C-6032 | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 1.8Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | 293D225X9025A2TE3 | Vishay Intertech | 2.2uF 25V 6.3Ω ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C499501 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | - | 25V | - | -55℃~+125℃ | 6.3Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | TPSC107K010R0075 | Kyocera AVX | 100uF 10V 75mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C5119033 | CASE-C-6032 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 75mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | THJD476K016RJN | Kyocera AVX | 47uF 16V 900mΩ@100kHz ±10% Tantalum Capacitors ROHS | C1953362 | - | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+175℃ | 900mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | T491D686K010AT | KEMET | 68uF 10V 800mΩ ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798056 | CASE-D-7343 | Tape & Reel (TR) | 68uF | - | 10V | - | -55℃~+125℃ | 800mΩ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
| 0 | 293D226X9010C2TE3 | Vishay Intertech | 22uF 10V 1.5Ω ±10% CASE-C-6032 Tantalum Capacitors ROHS | C3008892 | CASE-C-6032 | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 1.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(3+0+0)In Stock | T491C225K050AT | KEMET | 2.2uF 50V 3Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122291 | CASE-C-6032 | Tape & Reel (TR) | 2.2uF | - | 50V | - | -55℃~+125℃ | 3Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
| 0 | T491C226K016AT2478 | KEMET | 22uF 16V 1.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C117034 | CASE-C-6032 | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | TCJD107M010R0045 | Kyocera AVX | 100uF 10V 45mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C308819 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+105℃ | 45mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3
(0+3+0)In Stock | TPCR106K016R1800 | Kyocera AVX | 10uF 16V 1.8Ω@100kHz ±10% CASE-R-2012-15(mm) Tantalum Capacitors ROHS | C308913 | CASE-R-2012-15(mm) | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 1.8Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | CA55-B010M476T | Hunan Xiangyee in S&T | 47uF 10V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C568910 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 47uF | - | 10V | - | - | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
3
(0+3+0)In Stock
View marketplace suppliers’ inventory
| 293D477X9010E2TE3 | Vishay Intertech | 470uF 10V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C232200 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 470uF | - | 10V | - | -55℃~+125℃ | 500mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(0+3+0)In Stock | TAJA474K025RNJ | Kyocera AVX | 470nF 25V 14Ω ±10% 1206 Tantalum Capacitors ROHS | C5348202 | 1206 | Tape & Reel (TR) | 470nF | - | 25V | - | -55℃~+125℃ | 14Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock
View marketplace suppliers’ inventory
| T491D106K025AT | KEMET | 10uF 25V 1Ω ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C696797 | CASE-D-7343 | Tape & Reel (TR) | 10uF | - | 25V | - | -55℃~+125℃ | 1Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | T495X227K016ATE100 | KEMET | 220uF 16V 100mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600567 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 220uF | - | 16V | - | -55℃~+125℃ | 100mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| T491A105K025AT | KEMET | 1uF 25V 8Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C123716 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uF | - | 25V | - | -55℃~+125℃ | 8Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | TAJD226K016RNJ | Kyocera AVX | 22uF 16V 1.1Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C235777 | CASE-D-7343 | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 1.1Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
| 0 | TAJC476M016RNJ | Kyocera AVX | 47uF 16V 500mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C130749 | CASE-C-6032 | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+125℃ | 500mΩ@100kHz | ±20% | ||
Marketplace
| Lightning Deals Learn more 10000+:
$0.1168
Ended with
00:00:00 | Min: 10000 Mult: 500
SPQ: 500
|
20000
0%
Marketplace product, estimated lead time
4-6
business days
| TAJC476M016RNJ | Kyocera AVX | 47uF 16V 500mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C130749 | CASE-C-6032 | Tape & Reel (TR) | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | TPSD476K016R0080 | Kyocera AVX | 47uF 16V 80mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C400103 | CASE-D-7343 | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+125℃ | 80mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | TAJC476M020RNJ | Kyocera AVX | 47uF 20V 500mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C145124 | CASE-C-6032 | Tape & Reel (TR) | 47uF | - | 20V | - | -55℃~+125℃ | 500mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TPSB476K010R0250 | Kyocera AVX | 47uF 10V 250mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C308881 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 250mΩ@100kHz | ±10% |