Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
3
(0+3+0)In Stock | TPCR106K016R1800 | Kyocera AVX | 10uF 16V 1.8Ω@100kHz ±10% CASE-R-2012-15(mm) Tantalum Capacitors ROHS | C308913 | CASE-R-2012-15(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 1.8Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | T495C107K010ATE100 | KEMET | 100uF 10V 100mΩ@100kHz ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954957 | 2312 | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 100mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
| 0 | T491C226K016AT2478 | KEMET | 22uF 16V 1.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C117034 | CASE-C-6032 | Tape & Reel (TR) | 22uF | 16V | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | TAJC476M020RNJ | Kyocera AVX | 47uF 20V 500mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C145124 | CASE-C-6032 | Tape & Reel (TR) | 47uF | 20V | -55℃~+125℃ | 500mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | TCJD107M010R0045 | Kyocera AVX | 100uF 10V 45mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C308819 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 10V | -55℃~+105℃ | 45mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | TAJD226K016RNJ | Kyocera AVX | 22uF 16V 1.1Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C235777 | CASE-D-7343 | Tape & Reel (TR) | 22uF | 16V | -55℃~+125℃ | 1.1Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(0+3+0)In Stock
Not recommended for new designs
| TC212B476M010Y | Sunlord | 47uF 10V 650mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C110175 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | 10V | -55℃~+125℃ | 650mΩ@100kHz | ±20% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | SY6-1E106K-RB | Lelon | 10uF 25V 2.5Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C368727 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 10uF | 25V | -55℃~+125℃ | 2.5Ω@100kHz | ±10% | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(0+3+0)In Stock | 267E1602225KRA | Matsuo | 2.2uF 16V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C231302 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 2.2uF | 16V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(3+0+0)In Stock | TAJD336K016RNJ | Kyocera AVX | 33uF 16V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C308810 | CASE-D-7343 | Tape & Reel (TR) | 33uF | 16V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
3
(3+0+0)In Stock | 6TPF220M9L | PANASONIC | 220uF 6.3V 9mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C427194 | 2917 | Tape & Reel (TR) | 220uF | 6.3V | -55℃~+105℃ | 9mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3
(0+3+0)In Stock | 2R5TPE220MF | PANASONIC | 220uF 2.5V 15mΩ@100kHz ±20% Tantalum Capacitors ROHS | C437671 | - | Tape & Reel (TR) | 220uF | 2.5V | -55℃~+105℃ | 15mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(0+3+0)In Stock | CA45-B-16V-22μF-K | TORCH | 22uF 16V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C503905 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 22uF | 16V | - | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | T491C107K006AT | KEMET | 100uF 6.3V 900mΩ ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1955103 | 2312 | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | 900mΩ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TC211A336M006A | Sunlord | 33uF 6.3V 4.5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C136627 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 33uF | 6.3V | -55℃~+125℃ | 4.5Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(0+3+0)In Stock
Not recommended for new designs
| 593D226X9004A2TE3 | Vishay Intertech | 22uF 4V 1.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C215881 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 4V | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
3
(0+3+0)In Stock | 293D157X9016E2TE3 | Vishay Intertech | 150uF 16V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C506618 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 150uF | 16V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(0+3+0)In Stock | T491B106K006AT | KEMET | 10uF 6.3V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1952838 | 1411 | Tape & Reel (TR) | 10uF | 6.3V | -55℃~+125℃ | 3.5Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
3
(0+3+0)In Stock | 593D227X0010E2TE3 | Vishay Intertech | 220uF 10V 100mΩ ±20% 2917 Tantalum Capacitors ROHS | C1952898 | 2917 | Tape & Reel (TR) | 220uF | 10V | -55℃~+125℃ | 100mΩ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | T495X476K025ATE100 | KEMET | 47uF 25V 100mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953292 | 2917 | Tape & Reel (TR) | 47uF | 25V | -55℃~+125℃ | 100mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(0+3+0)In Stock | T491A155K016AT | KEMET | 1.5uF 16V 8Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953747 | 1206 | Tape & Reel (TR) | 1.5uF | 16V | -55℃~+125℃ | 8Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
3
(0+3+0)In Stock | 592D108X06R3R2T20H | Vishay Intertech | 1000uF 6.3V 200mΩ ±20% 2824 Tantalum Capacitors ROHS | C1955147 | 2824 | Tape & Reel (TR) | 1000uF | 6.3V | -55℃~+125℃ | 200mΩ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(1+2+0)In Stock | TCJC106M035R0200 | Kyocera AVX | 10uF 35V 200mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C3013493 | CASE-C-6032 | Tape & Reel (TR) | 10uF | 35V | -55℃~+105℃ | 200mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | T495D476K016ATA150 | KEMET | 47uF 16V 150mΩ@100kHz ±10% SMD,4.3x7.3mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798135 | SMD,4.3x7.3mm | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 150mΩ@100kHz | ±10% | 7.5uA@25℃,5min | 400mA@100kHz | ||
| Min: 1 Mult: 1
Full Reel: 250
|
3
(3+0+0)In Stock | 597D226X0063F2T | Vishay Intertech | 22uF 63V 250mΩ ±20% Tantalum Capacitors ROHS | C1952806 | - | Tape & Reel (TR) | 22uF | 63V | -55℃~+125℃ | 250mΩ | ±20% | - | - |