Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 3000
3
(++)
In Stock
2R5TPE330M7PANASONIC
330uF 2.5V 7mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C3475472917Tape & Reel (TR)330uF2.5V-55℃~+105℃7mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 3000
3
(++)
In Stock
2R5TPE330MCPANASONIC
330uF 2.5V 12mΩ@100kHz ±20% Tantalum Capacitors ROHS
C437674-Tape & Reel (TR)330uF2.5V-55℃~+105℃12mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T495D476K016ATA150KEMET
47uF 16V 150mΩ@100kHz ±10% SMD,4.3x7.3mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798135SMD,4.3x7.3mmTape & Reel (TR)47uF16V-55℃~+125℃150mΩ@100kHz±10%7.5uA@25℃,5min400mA@100kHz
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
TCJB107M006R0045EKyocera AVX
100uF 6.3V 45mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C5249579CASE-B-3528-21(mm)Tape & Reel (TR)100uF6.3V-55℃~+105℃45mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 1000
3
(++)
In Stock
592D108X06R3R2T20HVishay Intertech
1000uF 6.3V 200mΩ ±20% 2824 Tantalum Capacitors ROHS
C19551472824Tape & Reel (TR)1000uF6.3V-55℃~+125℃200mΩ±20%--
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 4000
3
(++)
In Stock
F981C475MMAKyocera AVX
4.7uF 16V 12Ω ±20% 0603 Tantalum Capacitors ROHS
C71902130603Tape & Reel (TR)4.7uF16V-55℃~+125℃12Ω±20%--
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
TCJC106M035R0200Kyocera AVX
10uF 35V 200mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
C3013493CASE-C-6032Tape & Reel (TR)10uF35V-55℃~+105℃200mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
T491B106K006ATKEMET
10uF 6.3V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19528381411Tape & Reel (TR)10uF6.3V-55℃~+125℃3.5Ω±10%--
Min: 1
Mult: 1
Full Reel: 400
3
(++)
In Stock
593D227X0010E2TE3Vishay Intertech
220uF 10V 100mΩ ±20% 2917 Tantalum Capacitors ROHS
C19528982917Tape & Reel (TR)220uF10V-55℃~+125℃100mΩ±20%--
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
Not recommended for new designs
TC212B476M010YSunlord
47uF 10V 650mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C110175CASE-B-3528-21(mm)Tape & Reel (TR)47uF10V-55℃~+125℃650mΩ@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2000
Not available now
SY6-1E106K-RBLelon
10uF 25V 2.5Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C368727CASE-B-3528-19(mm)Tape & Reel (TR)10uF25V-55℃~+125℃2.5Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
267E1602225KRAMatsuo
2.2uF 16V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C231302CASE-A-3216-16(mm)Tape & Reel (TR)2.2uF16V-55℃~+125℃-±10%--
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
TAJD336K016RNJKyocera AVX
33uF 16V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C308810CASE-D-7343Tape & Reel (TR)33uF16V-55℃~+125℃900mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 2500
3
(++)
In Stock
6TPF220M9LPANASONIC
220uF 6.3V 9mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C4271942917Tape & Reel (TR)220uF6.3V-55℃~+105℃9mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 3000
3
(++)
In Stock
2R5TPE220MFPANASONIC
220uF 2.5V 15mΩ@100kHz ±20% Tantalum Capacitors ROHS
C437671-Tape & Reel (TR)220uF2.5V-55℃~+105℃15mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
CA45-B-16V-22μF-KTORCH
22uF 16V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C503905CASE-B-3528-19(mm)Tape & Reel (TR)22uF16V--±10%--
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T491X477M010ATKEMET
470uF 10V 200mΩ@100kHz ±20% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C513340CASE-X-7343-43(mm)Tape & Reel (TR)470uF10V-55℃~+125℃200mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 800
3
(++)
In Stock
T55Z226M035C0070Vishay Intertech
22uF 35V 70mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C21588742917Tape & Reel (TR)22uF35V-55℃~+105℃70mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 400
3
(++)
In Stock
293D106X9050E2TE3Vishay Intertech
10uF 50V 800mΩ ±10% 2917 Tantalum Capacitors ROHS
C19527372917Tape & Reel (TR)10uF50V-55℃~+125℃800mΩ±10%--
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T491X477K010ATKEMET
470uF 10V 200mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C513339CASE-X-7343-43(mm)Tape & Reel (TR)470uF10V-55℃~+125℃200mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
T520B476M006ATE070KEMET
47uF 6.3V 70mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C212687CASE-B-3528-21(mm)Tape & Reel (TR)47uF6.3V-55℃~+105℃70mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T495D107M016ATE125KEMET
100uF 16V 125mΩ ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798126CASE-D-7343Tape & Reel (TR)100uF16V-55℃~+125℃125mΩ±20%--
Min: 800
Mult: 800
Full Reel: 800
0
TCN4107M035R0100EKyocera AVX
100uF 35V 100mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158793-Tape & Reel (TR)100uF35V-55℃~+125℃100mΩ@100kHz±20%350uA552mA@100kHz
Min: 5
Mult: 5
Full Reel: 2000
0
TPSB226K010R0400Kyocera AVX
22uF 10V 400mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C444788CASE-B-3528-21(mm)Tape & Reel (TR)22uF10V-55℃~+125℃400mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T495X107K020ATE150KEMET
100uF 20V 150mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19529982917Tape & Reel (TR)100uF20V-55℃~+125℃150mΩ±10%--