Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 400
3
(++)
In Stock
593D227X0010E2TE3Vishay Intertech
220uF 10V 100mΩ ±20% 2917 Tantalum Capacitors ROHS
C19528982917Tape & Reel (TR)220uF-10V--55℃~+125℃100mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
TAJA475M020RNJKyocera AVX
4.7uF 20V 4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C118087CASE-A-3216-18(mm)Tape & Reel (TR)4.7uF-20V--55℃~+125℃4Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
293D475X0035D2TE3Vishay Intertech
4.7uF 35V 1.3Ω@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C215880CASE-D-7343Tape & Reel (TR)4.7uF-35V--55℃~+125℃1.3Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
TPSB336K016R0500Kyocera AVX
33uF 16V 500mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C308886CASE-B-3528-21(mm)Tape & Reel (TR)33uF-16V--55℃~+125℃500mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 3000
3
(++)
In Stock
2R5TPE330M7PANASONIC
330uF 2.5V 7mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C3475472917Tape & Reel (TR)330uF-2.5V--55℃~+105℃7mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
3
(++)
In Stock
592D108X06R3R2T20HVishay Intertech
1000uF 6.3V 200mΩ ±20% 2824 Tantalum Capacitors ROHS
C19551472824Tape & Reel (TR)1000uF-6.3V--55℃~+125℃200mΩ±20%
Min: 5
Mult: 5
Full Reel: 2000
0
293D474X9035B2TE3Vishay Intertech
470nF 35V 8Ω ±10% 1411 Tantalum Capacitors ROHS
C19572211411Tape & Reel (TR)470nF-35V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 250
3
(++)
In Stock
597D226X0063F2TVishay Intertech
22uF 63V 250mΩ ±20% Tantalum Capacitors ROHS
C1952806-Tape & Reel (TR)22uF-63V--55℃~+125℃250mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
TCJC106M035R0200Kyocera AVX
10uF 35V 200mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
C3013493CASE-C-6032Tape & Reel (TR)10uF-35V--55℃~+105℃200mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
TAJD475M035RNJKyocera AVX
4.7uF 35V 1.5Ω ±20% 2917 Tantalum Capacitors ROHS
C19531122917Tape & Reel (TR)4.7uF-35V--55℃~+125℃1.5Ω±20%
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
T491A155K016ATKEMET
1.5uF 16V 8Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19537471206Tape & Reel (TR)1.5uF-16V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T491D686M025ATKEMET
68uF 25V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19531512917Tape & Reel (TR)68uF-25V--55℃~+125℃700mΩ±20%
Min: 5
Mult: 5
Full Reel: 2000
0
TPSB685K020R0600Kyocera AVX
6.8uF 20V 600mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C308922CASE-B-3528-21(mm)Tape & Reel (TR)6.8uF-20V--55℃~+125℃600mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T491C476K010ATKEMET
47uF 10V 1.2Ω ±10% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C696796CASE-C-6032Tape & Reel (TR)47uF-10V--55℃~+125℃1.2Ω±10%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T491X477K010ATKEMET
470uF 10V 200mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C513339CASE-X-7343-43(mm)Tape & Reel (TR)470uF-10V--55℃~+125℃200mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
T520B476M006ATE070KEMET
47uF 6.3V 70mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C212687CASE-B-3528-21(mm)Tape & Reel (TR)47uF-6.3V--55℃~+105℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T495D107M016ATE125KEMET
100uF 16V 125mΩ ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798126CASE-D-7343Tape & Reel (TR)100uF-16V--55℃~+125℃125mΩ±20%
Min: 800
Mult: 800
Full Reel: 800
0
TCN4107M035R0100EKyocera AVX
100uF 35V 100mΩ@100kHz ±20% Tantalum Capacitors ROHS
C2158793-Tape & Reel (TR)100uF350uA35V552mA@100kHz-55℃~+125℃100mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 3000
3
(++)
In Stock
2R5TPE330MCPANASONIC
330uF 2.5V 12mΩ@100kHz ±20% Tantalum Capacitors ROHS
C437674-Tape & Reel (TR)330uF-2.5V--55℃~+105℃12mΩ@100kHz±20%
Min: 5
Mult: 5
Full Reel: 2000
0
TPSB226K010R0400Kyocera AVX
22uF 10V 400mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C444788CASE-B-3528-21(mm)Tape & Reel (TR)22uF-10V--55℃~+125℃400mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
593D476X9016C2TE3Vishay Intertech
47uF 16V 300mΩ ±10% 2312 Tantalum Capacitors ROHS
C19549732312Tape & Reel (TR)47uF-16V--55℃~+125℃300mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T495X107K020ATE150KEMET
100uF 20V 150mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19529982917Tape & Reel (TR)100uF-20V--55℃~+125℃150mΩ±10%
Min: 5
Mult: 5
Full Reel: 2000
0
TC212B106K025YSunlord
10uF 25V 2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C108527CASE-B-3528-21(mm)Tape & Reel (TR)10uF-25V--55℃~+125℃2Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
293D476X9010C2TE3Vishay Intertech
47uF 10V 1.1Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C130384CASE-C-6032Tape & Reel (TR)47uF-10V--55℃~+125℃1.1Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 400
3
(++)
In Stock
Not recommended for new designs
CA45-E-10V-330μF-KTORCH
330uF 10V 900mΩ@100kHz ±10% CASE-E-7343-41(mm) Tantalum Capacitors ROHS
C503992CASE-E-7343-41(mm)Tape & Reel (TR)330uF-10V--55℃~+125℃900mΩ@100kHz±10%