Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
T491A475K025ATKEMET
4.7uF 25V 6Ω ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C118128CASE-A-3216-18(mm)Tape & Reel (TR)4.7uF-25V--55℃~+125℃±10%
Min: 5
Mult: 5
Full Reel: 2000
0
TC211B106M025YSunlord
10uF 25V 3Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C128288CASE-B-3528-21(mm)Tape & Reel (TR)10uF-25V--55℃~+125℃3Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T520D157M010ATE040KEMET
150uF 10V 40mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C219003CASE-D-7343Tape & Reel (TR)150uF-10V--55℃~+105℃40mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
Not recommended for new designs
267E1002226MR533Matsuo
22uF 10V ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C231296CASE-A-3216-16(mm)Tape & Reel (TR)22uF-10V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 3000
3
(++)
In Stock
Not recommended for new designs
6TPC330MAPANASONIC
330uF 6.3V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS
C558795-Tape & Reel (TR)330uF-6.3V--55℃~+105℃40mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
T498B226K016ATE1K9KEMET
22uF 16V 1.9Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C561867CASE-B-3528-21(mm)Tape & Reel (TR)22uF-16V--55℃~+150℃1.9Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 400
3
(++)
In Stock
TPSE227M016R0100Kyocera AVX
220uF 16V 100mΩ ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C597727CASE-E-7343-43(mm)Tape & Reel (TR)220uF-16V--55℃~+125℃100mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T491C156M020ATKEMET
15uF 20V 1.7Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122289CASE-C-6032Tape & Reel (TR)15uF-20V--55℃~+125℃1.7Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
293D476X9010C2TE3Vishay Intertech
47uF 10V 1.1Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C130384CASE-C-6032Tape & Reel (TR)47uF-10V--55℃~+125℃1.1Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
TPSD107K016R0060Kyocera AVX
100uF 16V 60mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C283237CASE-D-7343Tape & Reel (TR)100uF-16V--55℃~+125℃60mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 1000
3
(++)
In Stock
T520V227M010ATE045KEMET
220uF 10V 45mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C696811CASE-V-7343-19(mm)Tape & Reel (TR)220uF-10V--55℃~+105℃45mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
593D476X9016C2TE3Vishay Intertech
47uF 16V 300mΩ ±10% 2312 Tantalum Capacitors ROHS
C19549732312Tape & Reel (TR)47uF-16V--55℃~+125℃300mΩ±10%
Min: 5
Mult: 5
Full Reel: 2000
0
293D225X0035B2TE3Vishay Intertech
2.2uF 35V 3.8Ω ±20% 1411 Tantalum Capacitors ROHS
C19573031411Tape & Reel (TR)2.2uF-35V--55℃~+125℃3.8Ω±20%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
TPSD477K006R0100Kyocera AVX
470uF 6.3V 100mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C308894CASE-D-7343Tape & Reel (TR)470uF-6.3V--55℃~+125℃100mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T495X107K020ATE150KEMET
100uF 20V 150mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19529982917Tape & Reel (TR)100uF-20V--55℃~+125℃150mΩ±10%
Min: 5
Mult: 5
Full Reel: 2000
0
TC212B106K025YSunlord
10uF 25V 2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C108527CASE-B-3528-21(mm)Tape & Reel (TR)10uF-25V--55℃~+125℃2Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 400
3
(++)
In Stock
Not recommended for new designs
CA45-E-10V-330μF-KTORCH
330uF 10V 900mΩ@100kHz ±10% CASE-E-7343-41(mm) Tantalum Capacitors ROHS
C503992CASE-E-7343-41(mm)Tape & Reel (TR)330uF-10V--55℃~+125℃900mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
TPSB336M016R0350VKyocera AVX
33uF 16V 350mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C308820CASE-B-3528-21(mm)Tape & Reel (TR)33uF-16V--55℃~+125℃350mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
293D226X0025D2TE3Vishay Intertech
22uF 25V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
C19531012917Tape & Reel (TR)22uF-25V--55℃~+125℃700mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
593D475X9035C2TE3Vishay Intertech
4.7uF 35V 500mΩ ±10% 2312 Tantalum Capacitors ROHS
C19579952312Tape & Reel (TR)4.7uF-35V--55℃~+125℃500mΩ±10%
Min: 5
Mult: 5
Full Reel: 500
0
293D156X9020C2TE3Vishay Intertech
15uF 20V 1.5Ω ±10% 2312 Tantalum Capacitors ROHS
C49796692312Tape & Reel (TR)15uF-20V--55℃~+125℃1.5Ω±10%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
TR3D476K025C0250Vishay Intertech
47uF 25V 250mΩ ±10% Tantalum Capacitors ROHS
C4979367-Tape & Reel (TR)47uF-25V--55℃~+125℃250mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T495D336K025ATE230KEMET
33uF 25V 230mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798132CASE-D-7343Tape & Reel (TR)33uF8.3uA@25℃,5min25V323mA@100kHz-55℃~+125℃230mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
T495B226K016ATE600KEMET
22uF 16V 600mΩ ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798069CASE-B-3528-19(mm)Tape & Reel (TR)22uF-16V--55℃~+125℃600mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
PXTL006M337E025SAUCEC(Shenzhen Zhenhua XinYun Elec)
330uF 6.3V ±20% CASE-L-7343-19(mm) Tantalum Capacitors ROHS
C2690539CASE-L-7343-19(mm)Tape & Reel (TR)330uF-6.3V---±20%