Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
TR3D476K025C0250Vishay Intertech
47uF 25V 250mΩ ±10% Tantalum Capacitors ROHS
C4979367-Tape & Reel (TR)47uF25V-55℃~+125℃250mΩ±10%--
Min: 1
Mult: 1
Full Reel: 1000
3
(++)
In Stock
TAJY227M010RNJKyocera AVX
220uF 10V 500mΩ@100kHz ±20% CASE-Y-7343-20(mm) Tantalum Capacitors ROHS
C382120CASE-Y-7343-20(mm)Tape & Reel (TR)220uF10V-55℃~+125℃500mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
TCJB226M025R0150EKyocera AVX
22uF 25V 150mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
C21608231411Tape & Reel (TR)22uF25V-55℃~+125℃150mΩ@100kHz±20%55uA400mA@100kHz
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
T495D686K025ATE200KEMET
68uF 25V 200mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C600561CASE-D-7343Tape & Reel (TR)68uF25V-55℃~+125℃200mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
3
(++)
In Stock
TPSD336K035R0300Kyocera AVX
33uF 35V 300mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C8029CASE-D-7343Tape & Reel (TR)33uF35V-55℃~+125℃300mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 1000
3
(++)
In Stock
TAJY477K006RNJKyocera AVX
470uF 6.3V 200mΩ ±10% CASE-Y-7343-20(mm) Tantalum Capacitors ROHS
C444776CASE-Y-7343-20(mm)Tape & Reel (TR)470uF6.3V-55℃~+125℃200mΩ±10%--
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
T494B106K016ATKEMET
10uF 16V 800mΩ ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19851461411Tape & Reel (TR)10uF16V-55℃~+125℃800mΩ±10%--
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
293D336X9016B2TE3Vishay Intertech
33uF 16V 1.8Ω ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C2927407CASE-B-3528-21(mm)Tape & Reel (TR)33uF16V-55℃~+125℃1.8Ω±10%--
Min: 5
Mult: 5
Full Reel: 2000
0
TAJA226K006RNJKyocera AVX
22uF 6.3V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C7182CASE-A-3216-18(mm)Tape & Reel (TR)22uF6.3V-55℃~+125℃3Ω@100kHz±10%--
Marketplace
Lightning Deals Learn more
20000+: $0.0486
Ended with
00:00:00
Min: 20000
Mult: 2000
SPQ: 2000
114000
0%
Marketplace product, estimated lead time 4-6 business days
TAJA226K006RNJKyocera AVX
22uF 6.3V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C7182CASE-A-3216-18(mm)Tape & Reel (TR)-------
Min: 5
Mult: 5
Full Reel: 2000
0
F930J107MAAKyocera AVX
100uF 6.3V 2Ω@100kHz ±20% CASE-A-3216-12(mm) Tantalum Capacitors ROHS
C90056CASE-A-3216-12(mm)Tape & Reel (TR)100uF6.3V-55℃~+125℃2Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
3
(++)
In Stock
T491B105K050ATKEMET
1uF 50V 6Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C600503CASE-B-3528-21(mm)Tape & Reel (TR)1uF50V-55℃~+125℃6Ω@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
0
CA45-B-35V-2.2UF-KCEC(Shenzhen Zhenhua XinYun Elec)
2.2uF 35V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
C2764876CASE-B-3528-19(mm)Tape & Reel (TR)2.2uF35V--±10%--
Min: 5
Mult: 5
Full Reel: 2000
0
T498B106K016ATE2K8KEMET
10uF 16V 2.8Ω ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798146CASE-B-3528-21(mm)Tape & Reel (TR)10uF16V-55℃~+150℃2.8Ω±10%--
Min: 10
Mult: 10
Full Reel: 2500
0
TAJR105K025RNJKyocera AVX
1uF 25V 8Ω ±10% CASE-R-2012-15(mm) Tantalum Capacitors ROHS
C308813CASE-R-2012-15(mm)Tape & Reel (TR)1uF25V-55℃~+125℃±10%--
Min: 5
Mult: 5
Full Reel: 2000
0
293D225X9010A2TE3Vishay Intertech
2.2uF 10V 6.3Ω ±10% 1206 Tantalum Capacitors ROHS
C19663801206Tape & Reel (TR)2.2uF10V-55℃~+125℃6.3Ω±10%--
Min: 1
Mult: 1
Full Reel: 500
2
(++)
In Stock
T491D476K006ATKEMET
47uF 6.3V 800mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C123331CASE-D-7343Tape & Reel (TR)47uF6.3V-55℃~+125℃800mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
2
(++)
In Stock
TR3C107M010C0200Vishay Intertech
100uF 10V 200mΩ ±20% 2312 Tantalum Capacitors ROHS
C19560772312Tape & Reel (TR)100uF10V-55℃~+125℃200mΩ±20%--
Min: 10
Mult: 10
Full Reel: 2000
0
TRJB106K016RRJKyocera AVX
10uF 16V 2.2Ω ±10% 1411 Tantalum Capacitors ROHS
C19540151411Tape & Reel (TR)10uF16V-55℃~+125℃2.2Ω±10%--
Min: 5
Mult: 5
Full Reel: 2000
Not available now
TC211A106M016ASunlord
10uF 16V 7Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C232478CASE-A-3216-18(mm)Tape & Reel (TR)10uF16V-55℃~+125℃7Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 3000
2
(++)
In Stock
6TPE100MPANASONIC
100uF 6.3V 25mΩ@100kHz ±20% Tantalum Capacitors ROHS
C427183-Tape & Reel (TR)100uF6.3V-55℃~+105℃25mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
2
(++)
In Stock
Not recommended for new designs
TCA1C225M8RROHM Semicon
2.2uF 16V 4.9Ω ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C600871CASE-A-3216-18(mm)Tape & Reel (TR)2.2uF16V-55℃~+125℃4.9Ω±20%--
Min: 1
Mult: 1
Full Reel: 2000
2
(++)
In Stock
Not recommended for new designs
TC212B475K035YSunlord
4.7uF 35V ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C908367CASE-B-3528-21(mm)Tape & Reel (TR)4.7uF35V--±10%--
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2000
2
(++)
In Stock
T491A335M025ATKEMET
3.3uF 25V 7Ω ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19554441206Tape & Reel (TR)3.3uF25V-55℃~+125℃±20%--
Min: 1
Mult: 1
Full Reel: 500
2
(++)
In Stock
593D476X9020D2TE3Vishay Intertech
47uF 20V 200mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C506635CASE-D-7343Tape & Reel (TR)47uF20V-55℃~+125℃200mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
2
(++)
In Stock
T495D226K035ATE125KEMET
22uF 35V 125mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122325CASE-D-7343Tape & Reel (TR)22uF35V-55℃~+125℃125mΩ@100kHz±10%--