Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 500
| 0 | 293D156X9020C2TE3 | Vishay Intertech | 15uF 20V 1.5Ω ±10% 2312 Tantalum Capacitors ROHS | C4979669 | 2312 | Tape & Reel (TR) | 15uF | 20V | -55℃~+125℃ | 1.5Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(0+3+0)In Stock | TCJB226M025R0150E | Kyocera AVX | 22uF 25V 150mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2160823 | 1411 | Tape & Reel (TR) | 22uF | 25V | -55℃~+125℃ | 150mΩ@100kHz | ±20% | 55uA | 400mA@100kHz | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | T495D686K025ATE200 | KEMET | 68uF 25V 200mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600561 | CASE-D-7343 | Tape & Reel (TR) | 68uF | 25V | -55℃~+125℃ | 200mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
3
(0+3+0)In Stock | TPSD336K035R0300 | Kyocera AVX | 33uF 35V 300mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C8029 | CASE-D-7343 | Tape & Reel (TR) | 33uF | 35V | -55℃~+125℃ | 300mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
3
(0+3+0)In Stock | TAJY477K006RNJ | Kyocera AVX | 470uF 6.3V 200mΩ ±10% CASE-Y-7343-20(mm) Tantalum Capacitors ROHS | C444776 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 470uF | 6.3V | -55℃~+125℃ | 200mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(0+3+0)In Stock
View marketplace suppliers’ inventory
| T494B106K016AT | KEMET | 10uF 16V 800mΩ ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1985146 | 1411 | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 800mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(0+3+0)In Stock | 293D336X9016B2TE3 | Vishay Intertech | 33uF 16V 1.8Ω ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C2927407 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 33uF | 16V | -55℃~+125℃ | 1.8Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3
(0+3+0)In Stock | T491B105K050AT | KEMET | 1uF 50V 6Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600503 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 1uF | 50V | -55℃~+125℃ | 6Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | F930J107MAA | Kyocera AVX | 100uF 6.3V 2Ω@100kHz ±20% CASE-A-3216-12(mm) Tantalum Capacitors ROHS | C90056 | CASE-A-3216-12(mm) | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | 2Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | T498B106K016ATE2K8 | KEMET | 10uF 16V 2.8Ω ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798146 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+150℃ | 2.8Ω | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | CA45-B-35V-2.2UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 2.2uF 35V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C2764876 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 2.2uF | 35V | - | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
3
(0+3+0)In Stock | TAJY227M010RNJ | Kyocera AVX | 220uF 10V 500mΩ@100kHz ±20% CASE-Y-7343-20(mm) Tantalum Capacitors ROHS | C382120 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 220uF | 10V | -55℃~+125℃ | 500mΩ@100kHz | ±20% | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
| 0 | TAJR105K025RNJ | Kyocera AVX | 1uF 25V 8Ω ±10% CASE-R-2012-15(mm) Tantalum Capacitors ROHS | C308813 | CASE-R-2012-15(mm) | Tape & Reel (TR) | 1uF | 25V | -55℃~+125℃ | 8Ω | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | 293D225X9010A2TE3 | Vishay Intertech | 2.2uF 10V 6.3Ω ±10% 1206 Tantalum Capacitors ROHS | C1966380 | 1206 | Tape & Reel (TR) | 2.2uF | 10V | -55℃~+125℃ | 6.3Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2
(0+2+0)In Stock | T491D476K006AT | KEMET | 47uF 6.3V 800mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C123331 | CASE-D-7343 | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | 800mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2
(2+0+0)In Stock | TR3C107M010C0200 | Vishay Intertech | 100uF 10V 200mΩ ±20% 2312 Tantalum Capacitors ROHS | C1956077 | 2312 | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 200mΩ | ±20% | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
| 0 | TRJB106K016RRJ | Kyocera AVX | 10uF 16V 2.2Ω ±10% 1411 Tantalum Capacitors ROHS | C1954015 | 1411 | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 2.2Ω | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | CA45-B010K106T | Hunan Xiangyee in S&T | 10uF 10V 3.5Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C133155 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 10uF | 10V | -55℃~+125℃ | 3.5Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2
(1+1+0)In Stock | T520D477M004ATE010 | KEMET | 470uF 4V 10mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C156459 | CASE-D-7343 | Tape & Reel (TR) | 470uF | 4V | -55℃~+105℃ | 10mΩ@100kHz | ±20% | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | TC211A106M016A | Sunlord | 10uF 16V 7Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C232478 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 7Ω@100kHz | ±20% | - | - | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
2
(0+2+0)In Stock | 6TPE100M | PANASONIC | 100uF 6.3V 25mΩ@100kHz ±20% Tantalum Capacitors ROHS | C427183 | - | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+105℃ | 25mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2
(1+1+0)In Stock
Not recommended for new designs
| TCA1C225M8R | ROHM Semicon | 2.2uF 16V 4.9Ω ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C600871 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | 16V | -55℃~+125℃ | 4.9Ω | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2
(0+2+0)In Stock
Not recommended for new designs
| TC212B475K035Y | Sunlord | 4.7uF 35V ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C908367 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 35V | - | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2
(0+2+0)In Stock | T495D226K035ATE125 | KEMET | 22uF 35V 125mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122325 | CASE-D-7343 | Tape & Reel (TR) | 22uF | 35V | -55℃~+125℃ | 125mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2
(0+2+0)In Stock | T491A335M025AT | KEMET | 3.3uF 25V 7Ω ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1955444 | 1206 | Tape & Reel (TR) | 3.3uF | 25V | -55℃~+125℃ | 7Ω | ±20% | - | - |