Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
2
(1+1+0)In Stock
Not recommended for new designs
| TCA1C225M8R | ROHM Semicon | 2.2uF 16V 4.9Ω ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C600871 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | - | 16V | - | -55℃~+125℃ | 4.9Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2
(0+2+0)In Stock
Not recommended for new designs
| TC212B475K035Y | Sunlord | 4.7uF 35V ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C908367 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | - | 35V | - | - | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2
(2+0+0)In Stock | TR3D107K020C0080 | Vishay Intertech | 100uF 20V 80mΩ ±10% Tantalum Capacitors ROHS | C1952893 | - | Tape & Reel (TR) | 100uF | - | 20V | - | -55℃~+125℃ | 80mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2
(0+2+0)In Stock | T491A335M025AT | KEMET | 3.3uF 25V 7Ω ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1955444 | 1206 | Tape & Reel (TR) | 3.3uF | - | 25V | - | -55℃~+125℃ | 7Ω | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | T55A476M6R3C0200 | Vishay Intertech | 47uF 6.3V 200mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2158325 | 1206 | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+105℃ | 200mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
2
(0+2+0)In Stock | 593D107X0020E2TE3 | Vishay Intertech | 100uF 20V 150mΩ ±20% 2917 Tantalum Capacitors ROHS | C1965136 | 2917 | Tape & Reel (TR) | 100uF | - | 20V | - | -55℃~+125℃ | 150mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2
(0+2+0)In Stock | CA45-C010K476T | Hunan Xiangyee in S&T | 47uF 10V 1.2Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C169222 | CASE-C-6032 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 1.2Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2
(0+2+0)In Stock | TPSD107M016R0125 | Kyocera AVX | 100uF 16V 125mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C308906 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 16V | - | -55℃~+125℃ | 125mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2
(2+0+0)In Stock | TPSC226M016R0375 | Kyocera AVX | 22uF 16V 375mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C444799 | CASE-C-6032 | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 375mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | 199D226X9025D1V1E3 | Vishay Intertech | 22uF 25V ±10% Plugin Tantalum Capacitors ROHS | C1651432 | Plugin | Bag-packed | 22uF | - | 25V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2
(2+0+0)In Stock | 593D476X9020D2TE3 | Vishay Intertech | 47uF 20V 200mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C506635 | CASE-D-7343 | Tape & Reel (TR) | 47uF | - | 20V | - | -55℃~+125℃ | 200mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | 293D685X9016A2TE3 | Vishay Intertech | 6.8uF 16V 4.2Ω ±10% 1206 Tantalum Capacitors ROHS | C1955837 | 1206 | Tape & Reel (TR) | 6.8uF | - | 16V | - | -55℃~+125℃ | 4.2Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2
(2+0+0)In Stock | T494C476K010AT | KEMET | 47uF 10V 300mΩ ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953355 | 2312 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 300mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2
(0+2+0)In Stock | T495D336M025ATE300 | KEMET | 33uF 25V 300mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954160 | 2917 | Tape & Reel (TR) | 33uF | - | 25V | - | -55℃~+125℃ | 300mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | 199D106X9025C1V1E3 | Vishay Intertech | 10uF 25V ±10% Plugin Tantalum Capacitors ROHS | C1651631 | Plugin | Box-packed | 10uF | - | 25V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TC212B106K025B | Sunlord | 10uF 25V 2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C177788 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | - | 25V | - | -55℃~+125℃ | 2Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2
(0+2+0)In Stock | TPSD106K035R0300 | Kyocera AVX | 10uF 35V 300mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C1952977 | CASE-D-7343 | Tape & Reel (TR) | 10uF | - | 35V | - | -55℃~+125℃ | 300mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | T491A104K050AT | KEMET | 100nF 50V 20Ω ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798032 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 100nF | - | 50V | - | -55℃~+125℃ | 20Ω | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| T491B226K016AT | KEMET | 22uF 16V 2.2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C110051 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 2.2Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TR3A106K016C1700 | Vishay Intertech | 10uF 16V 1.7Ω@100kHz ±10% CASE-A-3216 Tantalum Capacitors ROHS | C215889 | CASE-A-3216 | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 1.7Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
| 0 | TAJC226K010RNJ | Kyocera AVX | 22uF 10V 1.8Ω ±10% CASE-C-6032 Tantalum Capacitors ROHS | C127516 | CASE-C-6032 | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 1.8Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2
(0+2+0)In Stock | CA45-C-16V-47μF-K | TORCH | 47uF 16V 600mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C171663 | CASE-C-6032 | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+125℃ | 600mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2
(2+0+0)In Stock | TPSA335K020R2500 | Kyocera AVX | 3.3uF 20V 2.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C444786 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 3.3uF | - | 20V | - | -55℃~+125℃ | 2.5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2
(2+0+0)In Stock | T491B335M035AT | KEMET | 3.3uF 35V 3.5Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600511 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 3.3uF | - | 35V | - | -55℃~+125℃ | 3.5Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2
(0+2+0)In Stock | 593D685X9050D2TE3 | Vishay Intertech | 6.8uF 50V 600mΩ ±10% 2917 Tantalum Capacitors ROHS | C1956108 | 2917 | Tape & Reel (TR) | 6.8uF | - | 50V | - | -55℃~+125℃ | 600mΩ | ±10% |