Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 5
Mult: 5
Full Reel: 2000
0
TC212A336M006YSunlord
33uF 6.3V 1.5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C177806CASE-A-3216-18(mm)Tape & Reel (TR)33uF6.3V-55℃~+125℃1.5Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
2
(++)
In Stock
TPSD107M016T0080VKyocera AVX
100uF 16V 80mΩ ±20% Tantalum Capacitors ROHS
C1954922-Tape & Reel (TR)100uF16V-55℃~+125℃80mΩ±20%--
Min: 1
Mult: 1
Full Reel: 500
2
(++)
In Stock
293D336X9016D2TE3Vishay Intertech
33uF 16V 700mΩ ±10% CASE-D-7343 Tantalum Capacitors ROHS
C3008908CASE-D-7343Tape & Reel (TR)33uF16V-55℃~+125℃700mΩ±10%--
Min: 1
Mult: 1
Full Reel: 2000
2
(++)
In Stock
293D107X06R3B2TE3Vishay Intertech
100uF 6.3V 1.7Ω ±20% CASE-D-3528 Tantalum Capacitors ROHS
C3097778CASE-D-3528Tape & Reel (TR)100uF6.3V-55℃~+125℃1.7Ω±20%--
Min: 1
Mult: 1
Full Reel: 2000
2
(++)
In Stock
TPSA475K020R1800Kyocera AVX
4.7uF 20V 1.8Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C1952862CASE-A-3216-18(mm)Tape & Reel (TR)4.7uF20V-55℃~+125℃1.8Ω@100kHz±10%900nA@25℃,5min82mA@100kHz
Min: 1
Mult: 1
Full Reel: 500
2
(++)
In Stock
293D336X0010D2TE3Vishay Intertech
33uF 10V 800mΩ ±20% 2917 Tantalum Capacitors ROHS
C19579802917Tape & Reel (TR)33uF10V-55℃~+125℃800mΩ±20%--
Min: 1
Mult: 1
Full Reel: 2000
2
(++)
In Stock
T491B685M016ATKEMET
6.8uF 16V 2.5Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122283CASE-B-3528-21(mm)Tape & Reel (TR)6.8uF16V-55℃~+125℃2.5Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
2
(++)
In Stock
2TPE330MADGBPANASONIC
330uF 2V 13mΩ@300kHz ±20% Tantalum Capacitors ROHS
C437669-Tape & Reel (TR)330uF2V-55℃~+105℃13mΩ@300kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
2
(++)
In Stock
267E1602106MR533Matsuo
10uF 16V 3.6Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C231298CASE-A-3216-16(mm)Tape & Reel (TR)10uF16V-55℃~+125℃3.6Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
2
(++)
In Stock
293D226X0010C2TE3Vishay Intertech
22uF 10V 1.5Ω ±20% 2312 Tantalum Capacitors ROHS
C19531292312Tape & Reel (TR)22uF10V-55℃~+125℃1.5Ω±20%--
Min: 5
Mult: 5
Full Reel: 2000
0
TC211A106M016BSunlord
10uF 16V 7Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C190382CASE-A-3216-18(mm)Tape & Reel (TR)10uF16V-55℃~+125℃7Ω@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2500
0
TLJR106M010R2000Kyocera AVX
10uF 10V 2Ω@100kHz ±20% CASE-R-2012-12(mm) Tantalum Capacitors ROHS
C313067CASE-R-2012-12(mm)Tape & Reel (TR)10uF10V-55℃~+125℃2Ω@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2000
Not available now
TCA1A106M8RROHM Semicon
10uF 10V 3Ω ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C184153CASE-A-3216-18(mm)Tape & Reel (TR)10uF10V-55℃~+125℃±20%--
Min: 5
Mult: 5
Full Reel: 2000
0
CA45A-B-16V-47UF-MCEC(Shenzhen Zhenhua XinYun Elec)
47uF 16V ±20% SMD,2.8x3.5mm Tantalum Capacitors ROHS
C2976930SMD,2.8x3.5mmTape & Reel (TR)47uF16V-55℃~+125℃-±20%--
Min: 1
Mult: 1
Full Reel: 1000
2
(++)
In Stock
T520V227M006ATE025KEMET
220uF 6.3V 25mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C156463CASE-V-7343-19(mm)Tape & Reel (TR)220uF6.3V-55℃~+105℃25mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
2
(++)
In Stock
T495A226K010ATE1K2KEMET
22uF 10V 1.2Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C696802CASE-A-3216-18(mm)Tape & Reel (TR)22uF10V-55℃~+125℃1.2Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 3000
2
(++)
In Stock
Not recommended for new designs
T55T336M010C0070Vishay Intertech
33uF 10V 70mΩ@100kHz ±20% CASE-T-3528-12(mm) Tantalum Capacitors ROHS
C215864CASE-T-3528-12(mm)Tape & Reel (TR)33uF10V-55℃~+105℃70mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 400
2
(++)
In Stock
TAJE107K020RNJKyocera AVX
100uF 20V 400mΩ@100kHz ±10% CASE-E-7343-28(mm) Tantalum Capacitors ROHS
C78063CASE-E-7343-28(mm)Tape & Reel (TR)100uF20V-55℃~+125℃400mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 2000
2
(++)
In Stock
T494A474M035ATKEMET
470nF 35V 4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122313CASE-A-3216-18(mm)Tape & Reel (TR)470nF35V-55℃~+125℃4Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 4000
2
(++)
In Stock
298D226X0010M2TVishay Intertech
22uF 10V 10Ω@100kHz ±20% CASE-M-1608-09(mm) Tantalum Capacitors ROHS
C215860CASE-M-1608-09(mm)Tape & Reel (TR)22uF10V-55℃~+125℃10Ω@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 3000
Not available now
TCP1A106M8RROHM Semicon
10uF 10V 7.7Ω@100kHz ±20% CASE-P-2012-12(mm) Tantalum Capacitors ROHS
C307913CASE-P-2012-12(mm)Tape & Reel (TR)10uF10V-55℃~+125℃7.7Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
2
(++)
In Stock
293D476X0010B2TE3Vishay Intertech
47uF 10V 1.8Ω ±20% 1411 Tantalum Capacitors ROHS
C19550681411Tape & Reel (TR)47uF10V-55℃~+125℃1.8Ω±20%--
Min: 1
Mult: 1
Full Reel: 500
2
(++)
In Stock
TAJD476M020RNJKyocera AVX
47uF 20V 900mΩ ±20% 2917 Tantalum Capacitors ROHS
C19531842917Tape & Reel (TR)47uF20V-55℃~+125℃900mΩ±20%--
Min: 1
Mult: 1
Full Reel: 2000
2
(++)
In Stock
2R5TPE1000MFPANASONIC
1000uF 2.5V 15mΩ@100kHz ±20% Tantalum Capacitors ROHS
C347550-Tape & Reel (TR)1000uF2.5V-55℃~+105℃15mΩ@100kHz±20%--
Min: 5
Mult: 5
Full Reel: 2000
0
293D685X9016B2TE3Vishay Intertech
6.8uF 16V 2.5Ω ±10% 1411 Tantalum Capacitors ROHS
C19528481411Tape & Reel (TR)6.8uF16V-55℃~+125℃2.5Ω±10%--