Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
|
2
(0+2+0)In Stock | TAJD476M020RNJ | Kyocera AVX | 47uF 20V 900mΩ ±20% 2917 Tantalum Capacitors ROHS | C1953184 | 2917 | Tape & Reel (TR) | 47uF | - | 20V | - | -55℃~+125℃ | 900mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2
(1+1+0)In Stock | T495C226K025ATE300 | KEMET | 22uF 25V 300mΩ ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953042 | 2312 | Tape & Reel (TR) | 22uF | - | 25V | - | -55℃~+125℃ | 300mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2
(0+2+0)In Stock | T495C476K016ATE350 | KEMET | 47uF 16V 350mΩ ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4985431 | 2312 | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+125℃ | 350mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
2
(0+2+0)In Stock | TPSE476M035R0250 | Kyocera AVX | 47uF 35V 250mΩ@100kHz ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C2940916 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 47uF | 9.4uA | 35V | 614mA@100kHz | -55℃~+125℃ | 250mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
2
(1+1+0)In Stock | T495C686K016ATE180 | KEMET | 68uF 16V 180mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798124 | CASE-C-6032 | Tape & Reel (TR) | 68uF | - | 16V | - | -55℃~+125℃ | 180mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| 293D156X9025B2TE3 | Vishay Intertech | 15uF 25V ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C2940893 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 15uF | - | 25V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | T491A225K025AT | KEMET | 2.2uF 25V 7Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122263 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | - | 25V | - | -55℃~+125℃ | 7Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2
(0+2+0)In Stock | TAJA105M050RNJ | Kyocera AVX | 1uF 50V 6.6Ω ±20% 1206 Tantalum Capacitors ROHS | C1952913 | 1206 | Tape & Reel (TR) | 1uF | - | 50V | - | -55℃~+125℃ | 6.6Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock | 593D156X0035D2TE3 | Vishay Intertech | 15uF 35V 300mΩ ±20% 2917 Tantalum Capacitors ROHS | C1955024 | 2917 | Tape & Reel (TR) | 15uF | - | 35V | - | -55℃~+125℃ | 300mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 200
|
1
(0+1+0)In Stock | 597D227X0025M2T | Vishay Intertech | 220uF 25V 100mΩ ±20% Tantalum Capacitors ROHS | C3008902 | - | Tape & Reel (TR) | 220uF | - | 25V | - | -55℃~+125℃ | 100mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1
(0+1+0)In Stock | T520V337M004ATE012 | KEMET | 330uF 4V 12mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C219515 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 330uF | - | 4V | - | -55℃~+105℃ | 12mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
1
(0+1+0)In Stock | TPSE337K010R0060 | Kyocera AVX | 330uF 10V 0.06Ω@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C1953181 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 330uF | - | 10V | - | -55℃~+125℃ | 0.06Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1
(0+1+0)In Stock | TMCMB1C476MTRF | Vishay Intertech | 47uF 16V 1.7Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS | C4987001 | 1411 | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+125℃ | 1.7Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock | T495D337K006ATE100 | KEMET | 330uF 6.3V 100mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122328 | CASE-D-7343 | Tape & Reel (TR) | 330uF | - | 6.3V | - | -55℃~+125℃ | 100mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1
(0+1+0)In Stock | TCJY476M020R0070 | Kyocera AVX | 47uF 20V 70mΩ@100kHz ±20% CASE-Y-7343-20(mm) Tantalum Capacitors ROHS | C209943 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 47uF | - | 20V | - | -25℃~+85℃ | 70mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1
(0+1+0)In Stock | TLJB157M010R0500 | Kyocera AVX | 150uF 10V 500mΩ ±20% 1411 Tantalum Capacitors ROHS | C1952728 | 1411 | Tape & Reel (TR) | 150uF | - | 10V | - | -55℃~+125℃ | 500mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1
(0+1+0)In Stock | T491B107M006AT | KEMET | 100uF 6.3V 2Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122250 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+125℃ | 2Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1
(0+1+0)In Stock | TR3B106K025C0450 | Vishay Intertech | 10uF 25V 450mΩ ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C215877 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | - | 25V | - | -55℃~+125℃ | 450mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
1
(0+1+0)In Stock | TAJE476M035RNJ | Kyocera AVX | 47uF 35V 900mΩ ±20% 2917 Tantalum Capacitors ROHS | C4153101 | 2917 | Tape & Reel (TR) | 47uF | - | 35V | - | -55℃~+125℃ | 900mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1
(0+1+0)In Stock
Not recommended for new designs
| TC212B475K016B | Sunlord | 4.7uF 16V 2.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C124832 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | - | 16V | - | -55℃~+125℃ | 2.5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1
(1+0+0)In Stock | TPSB475K025R0900 | Kyocera AVX | 4.7uF 25V 900mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C444790 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | - | 25V | - | -55℃~+125℃ | 900mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(1+0+0)In Stock | TPSD157M016R0150 | Kyocera AVX | 150uF 16V 150mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C444815 | CASE-D-7343 | Tape & Reel (TR) | 150uF | - | 16V | - | -55℃~+125℃ | 150mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TMCMA1C106MTRF | Vishay Intertech | 10uF 16V 2.9Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS | C1958016 | 1206 | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 2.9Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | T491B475M025AT | KEMET | 4.7uF 25V 1.5Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798045 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 1.2uA@25℃,5min | 25V | 95mA@100kHz | -55℃~+125℃ | 1.5Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | CA45A-B-10V-100UF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 100uF 10V ±20% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976907 | SMD,2.8x3.5mm | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | - | ±20% |